Video Amplifiers ICs

Video amplifiers ICs are integrated circuits designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.


The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.


Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.


Where would you use a video amplifier?


Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.


Example applications include:


  • Video line drivers

  • ADC/DAC buffers

  • Automotive displays

  • RGB amplifiers

  • Coax cable drivers

What is a video operational amplifier?


Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.


What is the "slew rate"?


Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 67 項產品
Results per page
Description Price IC Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length
RS庫存編號 162-9111
製造零件編號NE592D8G
Brandonsemi
TWD36.50
毎管:98 個
單位
Video Amplifier IC Dual - 6V 1 - Differential 120MHz Surface Mount SOIC 8 5 x 3.8 x 1.5mm 1.5mm 5mm
RS庫存編號 805-2850
製造零件編號NE592D8G
Brandonsemi
TWD38.50
/個 (每包:20個)
單位
Video Amplifier IC Dual - 6V 1 - Differential 120MHz Surface Mount SOIC 8 5 x 3.8 x 1.5mm 1.5mm 5mm
RS庫存編號 522-8562
製造零件編號AD811ANZ
TWD564.00
單位
Video Amplifier IC Dual - 5V, 15 V 1 2500V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm
RS庫存編號 709-7058
製造零件編號AD810ANZ
TWD377.00
單位
Video Amplifier IC Dual - 3 V, 5 V, 9V, 12 V, 15 V 1 350V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm
RS庫存編號 523-0026
製造零件編號AD8001ANZ
TWD573.00
單位
Video Amplifier IC Dual, Single 9 V 5V 1 1200V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm
RS庫存編號 522-8512
製造零件編號AD829JNZ
TWD460.00
單位
Video Amplifier IC Dual - 5 V, 9V, 12 V, 15 V 1 230V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm
RS庫存編號 523-0256
製造零件編號AD813ARZ-14
TWD531.00
單位
Video Amplifier IC Dual, Single 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 3 V, 5 V, 9V, 12 V, 15 V 3 100V/µs Rail to Rail - Surface Mount SOIC 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm
RS庫存編號 545-4777
製造零件編號LT1227CN8#PBF
TWD252.00
單位
Video Amplifier IC Dual - 3 V, 5 V, 9V, 12 V 1 1100V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm
RS庫存編號 538-4426
製造零件編號AD8041ANZ
TWD342.00
單位
Video Amplifier IC Dual, Single 5 V, 9 V 3 V, 5V 1 160V/µs Rail to Rail - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm
RS庫存編號 506-1139
製造零件編號LT6206CMS8#PBF
TWD107.00
/個 (每包:5個)
單位
Video Amplifier IC Dual, Single 3 V, 5 V, 9 V, 12 V 3 V, 5V 2 450V/µs Rail to Rail 100MHz Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm
RS庫存編號 522-8146
製造零件編號AD818ANZ
TWD338.00
單位
Video Amplifier IC Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 3 V, 5 V, 9V, 12 V, 15 V 1 300V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm
RS庫存編號 121-8940
製造零件編號LMH6559MA/NOPB
TWD116.30
毎管:95 個
單位
Video Buffer Amplifier - 10 V - - - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS庫存編號 523-8610
製造零件編號AD8011ANZ
TWD309.00
單位
Video Amplifier IC Dual, Single 5 V, 9 V 3 V, 5V 1 2000V/µs - 328MHz Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm
RS庫存編號 807-1621
製造零件編號ADA4432-1BRJZ-R2
TWD64.80
/個 (每包:5個)
單位
Video Amplifier IC Single 2.6 to 3.6 V - 2 - Swing 10.5MHz Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm
RS庫存編號 917-3567
製造零件編號LT6205CS5#TRMPBF
TWD60.60
個 (在毎卷:500)
單位
Video Amplifier IC Dual, Single 3 V, 5 V, 9 V, 12 V 3 V, 5V 1 450V/µs Rail to Rail 100MHz Surface Mount TSOT-23 5 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm
RS庫存編號 230-848
製造零件編號AD818ARZ
TWD262.00
單位
Video Amplifier IC Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V 3 V, 5 V, 9V, 12 V, 15 V 1 300V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS庫存編號 540-3886
製造零件編號MAX457CPA+
TWD318.00
單位
Video Amplifier IC Dual - 5V 2 300V/µs CMOS - Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm
RS庫存編號 807-1625
製造零件編號ADA4433-1BCPZ-R2
TWD116.50
/個 (每包:2個)
單位
Video Amplifier IC Single 2.6 to 3.6 V - 2 - Swing 10.5MHz Surface Mount LFCSP WD 8 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm
RS庫存編號 169-8346
製造零件編號HA5023IBZ
BrandIntersil
TWD210.90
毎管:98 個
單位
- Dual - ±12 V, ±9 V 2 475V/µs - 125MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS庫存編號 523-0234
製造零件編號AD811JRZ
TWD451.00
單位
Video Amplifier IC Dual - 5V, 15 V 1 2500V/µs - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm