Differential Amplifiers

A differential amplifier is a type of electronic amplifier that increases the difference between two input voltages. Differential amplifiers also suppress voltage to be common to the two inputs. A digital amplifier is one of the most used and important components within integrated circuits (ICs).

Differential Amplifier inputs

  • One inverting
  • One non-inverting

Why use a Differential Amplifier?

Differential amplifiers are used to amplify balanced differential signals which are used to communicate small signals in electrically noisy environments. The signal wires should be close or wired together and most of the induced noise will be "common mode", affecting both wires in the same way.

Differential Amplifier Applications

The main application of a differential amplifier is to get rid of any noise and voltages that are present in both of the voltage inputs. This noise is present in common mode fluctuating voltage. Differential amplifiers are used in circuits that utilise negative feedback, such as controlling motors and signal amplification.

Various electronic devices use differential amplifiers

  • FM/Am Radio signal recovery
  • Audio pre-amplifiers
  • Microphone pre-amplifiers
  • TV Signal recovery
  • Digital to analogue converters

A Differential amplifier can also be configured to operate as a single-ended amplifier by grounding one of the inputs.

Modern differential amplifiers normally sit on a single microchip. Inside the microchip, positive and negative signals are added and become a single output.

What do CMRR and PSRR stand for?

  • CMRR is the abbreviated version of Common Mode Rejection Ratio and refers to the power ratio of differential gains between the common-mode gain. This unit is measured in positive decibels.
  • PSRR is the abbreviated version of Power Supply Rejection Ratio and refers to an amplifiers ability to consistently maintain output voltage white the DC voltage supplied is varied.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 159 項產品
Results per page
Description Price Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Output Configuration Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail
RS庫存編號 378-2777
製造零件編號INA145UA
TWD192.00
單位
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1mV 0.08MΩ 60dB - 76dB - 1 Surface Mount SOIC 8 -
RS庫存編號 100-3829
製造零件編號INA145UA
TWD163.50
毎管:75 個
單位
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1mV 0.08MΩ 60dB - 76dB - 1 Surface Mount SOIC 8 -
RS庫存編號 709-7070
製造零件編號AD8216YRZ
TWD177.00
單位
Single 5 V - 0.5mV 0.4MΩ 9.54dB - 80dB - 1 Surface Mount SOIC 8 -
RS庫存編號 851-6859
製造零件編號LTC6362IMS8#PBF
TWD172.20
/個 (每包:5個)
單位
Single 2.8 → 5.25 V - ±30mV 230kΩ 95dB 180MHz 75dB - 1 Surface Mount MSOP 8 Rail to Rail Input/Output
RS庫存編號 806-7935
製造零件編號AD8274ARZ
TWD118.00
/個 (每包:2個)
單位
Dual - ±2.5 → ±18V 1100µV - - 20MHz 83dB - 1 Surface Mount SOIC 8 -
RS庫存編號 100-0744
製造零件編號INA105KP
TWD377.00
毎管:50 個
單位
Dual - ±15V 0.5mV 0.05MΩ 0dB - 72dB - 1 Through Hole PDIP 8 -
RS庫存編號 647-659
製造零件編號INA105KP
TWD438.00
單位
Dual - ±15V 0.5mV 0.05MΩ 0dB - 72dB - 1 Through Hole PDIP 8 -
RS庫存編號 100-0768
製造零件編號INA117KU
TWD240.50
毎管:75 個
單位
Dual - ±15V 2mV 0.8MΩ 0dB - 66dB - 1 Surface Mount SOIC 8 -
RS庫存編號 121-8455
製造零件編號INA106KP
TWD450.90
毎管:50 個
單位
Dual - ±15V 0.5mV 0.11MΩ 20dB - 86dB - 1 Through Hole PDIP 8 -
RS庫存編號 759-1297
製造零件編號AD8276ARZ
TWD111.00
單位
Dual, Single 2 → 36 V ±2 → ±18V 0.5mV 0.08MΩ - 550kHz 80dB - 1 Surface Mount SOIC 8 Rail to Rail Output
RS庫存編號 922-3221
製造零件編號INA159AIDGKT
TWD138.50
個 (在毎卷:250)
單位
- - - - - - - - - - - - - -
RS庫存編號 806-7947
製造零件編號AD8278ARZ
TWD110.00
/個 (每包:2個)
單位
Dual, Single 2 → 36 V ±2 → ±18V - - - - 80dB - 1 Surface Mount SOIC 8 -
RS庫存編號 697-7252
製造零件編號AD8275ARMZ
TWD181.00
單位
Dual, Single 5 V ±3 V, ±5 V - 0.108MΩ 13.98dB - 80dB - 1 Surface Mount MSOP 8 Rail to Rail Output
RS庫存編號 451-5196
製造零件編號INA148UA
TWD242.00
單位
Dual, Single 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 5mV 2MΩ 0dB - 70dB - 1 Surface Mount SOIC 8 -
RS庫存編號 218-8382
製造零件編號INA117KU
TWD388.00
單位
Dual - ±15V 2mV 0.8MΩ 0dB - 66dB - 1 Surface Mount SOIC 8 -
RS庫存編號 647-665
製造零件編號INA106KP
TWD512.00
單位
Dual - ±15V 0.5mV 0.11MΩ 20dB - 86dB - 1 Through Hole PDIP 8 -
RS庫存編號 155-7739
製造零件編號LTC6409CUDB#TRMPBF
TWD317.10
個 (在毎卷:500)
單位
Single 2.7 → 5.25 V - ±1400µV 165 (Common Mode) kΩ, 860 (Differential Mode) Ω 65dB 10GHz - - 1 Surface Mount QFN 10 -
RS庫存編號 823-0041
製造零件編號LTC6409CUDB#TRMPBF
TWD424.00
單位
Single 2.7 → 5.25 V - ±1400µV 165 (Common Mode) kΩ, 860 (Differential Mode) Ω 65dB 10GHz - - 1 Surface Mount QFN 10 -
RS庫存編號 100-3838
製造零件編號INA148UA
TWD166.00
毎管:75 個
單位
Dual, Single 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 5mV 2MΩ 0dB - 70dB - 1 Surface Mount SOIC 8 -
RS庫存編號 778-5118
製造零件編號AD8476BRMZ
TWD267.00
單位
Dual 3 to 18 V ±1.5 to ±9V - 500kΩ 1V/V 6MHz 90dB - 1 Surface Mount MSOP 8 Rail to Rail Output