Alarm Sounders & Alarm Strobes

Alarm Sounders, also known as sounder beacons & Alarm Strobes, are key components in any commercial or residential security or fire alarm system. Alarm sounders can be used in a variety of applications such as burglary deterrent, alerting employees of hazards such as fires or other dangers in the workplace. Many sounders and strobes can be used in both internal and external applications and often require either battery power, or a low voltage mains power supply, making them easy and simple to install.


Available various configurations of either standalone alarm sounder or strobe, or a combination of the two. Combination modules feature both a speaker and a strobe, most modern unit strobes utilise an LED source. LED strobes are a low power high light output sources to ensure their visibility in all applications. 


High-pressure sound level outputs from often compact units ensure that any occupants, intruders, employees, residents or otherwise are all made aware that an alarm has been triggered. The sound pressure levels are typically over 90 dB, above the threshold, often classed as harmful to hearing for prolonged exposure ensuring that occupants are forced to leave.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Product Type Sound Level Strobe Colour Power Source Case Colour Depth Height Width
RS庫存編號 493-4733
製造零件編號SG600
BrandSure24
TWD283.00
單位
Sounder 100dB - Battery White 14 mm 60 mm 40mm
RS庫存編號 524-5545
製造零件編號SG1670
BrandABUS
TWD791.00
單位
Strobe - Red - White 75 mm 110 mm 175mm
RS庫存編號 918-4747
BrandRS PRO
TWD536.00
單位
Sounder 92dB - Mains White 50 mm 112 mm 112mm
RS庫存編號 524-5450
製造零件編號SG1681
BrandABUS
TWD612.00
單位
Sounder, Strobe 100dB Red - White/Red 43 mm 122 mm 73mm
RS庫存編號 286-0674
製造零件編號SLM-0001
BrandKlaxon
TWD5,571.00
單位
Sounder 127dB - Mains Yellow 140 mm 170 mm 113mm
RS庫存編號 218-4743
製造零件編號SG3210
BrandABUS
TWD2,039.00
單位
Sounder - Red - White - - -