Padlocks

Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.

High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.

Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.

Types of padlocks

  • Key padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.
  • Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.
  • Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.
  • Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.

Key-Lock type padlocks can be divided into two categories:

  • Keyed Alike - Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.
  • Keyed to differ - Each lock will come with its own key, one which cannot be used on any other locks.


How to choose the right padlock?

To choose the right padlock you need to consider a number of aspects:

  • The material used for body and shackle
  • The size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)
  • Shackle diameter
  • The shackle securing mechanism
  • Working environment (Indoor or Outdoor)
  • Keyed to differ or alike padlock option
  • Value of the assets being protected

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 499 項產品
Results per page
Description Price Lock Type Shackle Diameter Shackle Length Bluetooth Keyed Alike Indoor/Outdoor Weather Proof Material Colour Body Width Application Quantity Per Package Range
RS庫存編號 422-9126
製造零件編號XR0026IB 60
BrandABUS
TWD1,268.00
單位
Key 8mm 13mm - No Indoor, Outdoor Yes Stainless Steel Grey 60mm - 1 -
RS庫存編號 121-8770
製造零件編號4400EURD
TWD4,302.00
單位
Bluetooth Smart 7mm 20mm Yes No Indoor No Zinc Black 47mm - 1 -
RS庫存編號 704-0092
製造零件編號70IB/50
BrandABUS
TWD756.00
單位
Key 9mm 27.5mm - No Indoor, Outdoor Yes Brass, Stainless Steel Blue 59mm - 1 -
RS庫存編號 121-8771
製造零件編號4401EURDLH
TWD5,503.00
單位
Bluetooth Smart 9mm 23mm Yes No Indoor, Outdoor Yes Zinc Black 56mm - 1 -
RS庫存編號 211-9726
製造零件編號150182
BrandBrady
TWD580.00
單位
Key 4.7mm 26mm No No Indoor, Outdoor Yes Nylon Green 33mm - - SafeKey Compact Nylon
RS庫存編號 211-9727
製造零件編號150183
BrandBrady
TWD580.00
單位
Key 4.7mm 26mm No No Indoor, Outdoor Yes Nylon Blue 33mm - - SafeKey Compact Nylon
RS庫存編號 211-9737
製造零件編號150230
BrandBrady
TWD700.00
單位
Key 6.4mm 38mm No No Indoor Yes Nylon Orange 38mm - - SafeKey Nylon
RS庫存編號 196-3963
BrandRS PRO
TWD476.00
單位
Combination Padlock 8mm 32mm No No - No - - 55mm - - -
RS庫存編號 211-9728
製造零件編號150184
BrandBrady
TWD580.00
單位
Key 4.7mm 26mm No No Indoor, Outdoor Yes Nylon Black 33mm - - SafeKey Compact Nylon
RS庫存編號 788-7936
製造零件編號65/40HB40 KA6401
BrandABUS
TWD512.00
單位
Key 6mm 40mm - Yes Indoor, Outdoor Yes Brass, Steel Brass 65mm - 1 -
RS庫存編號 339-9460
製造零件編號XR006040K2
BrandABUS
TWD376.00
單位
Key 6mm 22mm - Yes Indoor, Outdoor Yes Brass, Steel Brass 40mm - 1 -
RS庫存編號 704-0294
製造零件編號49935 - T65AL/40 Yellow KA 6402
BrandABUS
TWD376.00
單位
Key 6.5mm 22.5mm - Yes Indoor, Outdoor Yes Aluminium, Steel Yellow 43mm - 1 -
RS庫存編號 211-9738
製造零件編號150231
BrandBrady
TWD700.00
單位
Key 6.4mm 33mm No No Indoor Yes Nylon Black 38mm - - SafeKey Nylon
全新
RS庫存編號 221-5754
製造零件編號CAD-25
BrandSAM
TWD226.00
單位
Key 4mm 13mm No No - No Brass - - - - -
RS庫存編號 364-6025
製造零件編號XR0300 40
BrandABUS
TWD1,214.00
單位
Padbolt 8mm 29mm - No Indoor, Outdoor Yes Brass, Steel Brass 40mm - 1 -
RS庫存編號 176-3667
製造零件編號5/40HB63 C
BrandABUS
TWD787.00
單位
Key 6.5mm 25mm - No Indoor, Outdoor Yes Steel Blue 42.4mm - 1 -
RS庫存編號 781-6039
BrandRS PRO
TWD226.00
單位
Combination Padlock 5mm 26mm - - Indoor, Outdoor Yes Aluminium Grey 30mm - 1 -
RS庫存編號 704-0070
製造零件編號83/50
BrandABUS
TWD1,838.00
單位
Key 10mm 26.5mm - No Indoor, Outdoor Yes Steel Grey 48mm - 1 -
RS庫存編號 827-4423
BrandRS PRO
TWD591.00
單位
Combination Padlock 6mm 35mm - - Indoor, Outdoor Yes Brass Yellow 40mm - 1 -
RS庫存編號 202-7194
製造零件編號5ST3806
BrandSiemens
TWD194.80
/個 (每包:5個)
單位
- - - - - - - - - - - - SENTRON