Keypad Locks

Keypad locks are locks that use a numeric code rather than a key or digital fob to grant entry to the building or property. The code for the lock is normally a four-digit or six-digit code and must be entered in the correct order. Codes are programmed and re-programmed by the user with 10,000+ numeric codes available. You can learn more in our complete keypad locks guide.

How do keypad locks work?

Once the correct code is entered into the keypad lock, the doors lock or deadbolt is released, once the latch has been opened, the keypad resets ready to hold the lock in its closed position when it has returned.

What are the benefits of keypad locks?

  • Keyless
  • Higher security
  • Easy installation
  • Integration with access control systems
  • Code can be changed
  • Additional safety for children

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Failure Mode Maximum Number of Doors Number of Codes Stored Status Indicator Keypad Material Keytop Material AC or DC Operation Supply Voltage IP Rating
RS庫存編號 133-1925
製造零件編號5002-4003
BrandTDSi
TWD6,562.00
單位
- - - - - - - 10 → 14V dc -
RS庫存編號 192-4543
BrandRS PRO
TWD7,369.00
單位
- - - LED Die Cast Metal Die Cast Metal DC 12 → 24V dc IP65
RS庫存編號 395-0469
製造零件編號DR2KT202
BrandStorm
TWD5,798.00
單位
- 1 50 - Polymer Polymer AC, DC 9 → 20 V ac, 11 → 28 V dc -
RS庫存編號 774-8166
BrandRS PRO
TWD3,951.00
單位
- 1 1000 LED Die Cast Metal Zinc Alloy DC 12V dc -
RS庫存編號 774-8162
BrandRS PRO
TWD4,503.00
單位
- 1 20 Audible Tone, LED Die Cast Aluminium Die Cast Aluminium DC 12V dc -
RS庫存編號 395-0605
製造零件編號DEPLXT202
BrandStorm
TWD6,267.00
單位
Fail Safe, Fail Secure 2 50 Audible Tone, LED Polymer Chromed Zinc AC, DC 9 → 20 V ac, 11 → 28 V dc -
RS庫存編號 133-1920
製造零件編號5002-0354
BrandTDSi
TWD5,649.00
單位
- - - LED - ABS - 5 → 14V dc -
RS庫存編號 133-1927
製造零件編號5002-0449
BrandTDSi
TWD6,453.00
單位
- 1 - - - - - - -
RS庫存編號 236-4817
製造零件編號WE2KT102
BrandStorm
TWD5,332.00
單位
- - - Audible Tone, LED Polymer Polymer DC 5 → 12V dc -
RS庫存編號 880-2652
製造零件編號DX1KT202
BrandStorm
TWD5,918.00
單位
Fail Secure 2 100 Audible Tone - - - - -
RS庫存編號 236-4788
製造零件編號DE1KT102
BrandStorm
TWD5,555.00
單位
Fail Safe, Fail Secure 2 50 Audible Tone, LED Chromed Zinc Chromed Zinc AC, DC 9 → 20 V ac, 11 → 28 V dc -
RS庫存編號 133-1929
製造零件編號2920-5001
BrandTDSi
TWD6,781.00
單位
- 1 10 Password (Zone 2), 1000 Password (Zone 1) - - - DC 12 → 24V ac/dc -
RS庫存編號 880-2646
製造零件編號DR2KW202
BrandStorm
TWD6,699.00
單位
Fail Secure 1 50 - - Polymer DC 12V dc -
RS庫存編號 774-8178
BrandRS PRO
TWD3,365.00
單位
- 1 2000 LED ABS ABS DC 12V dc -
RS庫存編號 236-4801
製造零件編號WE1KT101-RSF
BrandStorm
TWD5,935.00
單位
- - - Audible Tone, LED Chromed Zinc Chromed Zinc DC 5 → 12V dc -
RS庫存編號 192-4542
BrandRS PRO
TWD10,026.00
單位
- 1 - Audible Tone, LED Die Cast Aluminium Die Cast Aluminium DC 12V dc IP65
RS庫存編號 133-1928
製造零件編號2920-5000
BrandTDSi
TWD7,052.00
單位
- 1 10 Password (Zone 2), 1000 Password (Zone 1) - - - DC 12 → 24V ac/dc -
RS庫存編號 395-0475
製造零件編號WEPLXT202
BrandStorm
TWD4,997.00
單位
- - - Audible Tone, LED Polymer Chromed Zinc DC 5 → 12V dc -
RS庫存編號 880-2643
製造零件編號DXPS1W102
BrandStorm
TWD13,172.00
單位
- - - - - - - 240V -
RS庫存編號 880-2655
製造零件編號DX2KW202
BrandStorm
TWD5,332.00
單位
Fail Secure 2 100 Audible Tone - - - - -