Camlocks

Camlocks (also known as cabinet locks and enclosure locks) are designed to mount on the front doors of cabinets, lockers and enclosures to provide a mechanical locking mechanism. Camlocks consist of a cylinder body and a flat rotating arm that is turned using a key to create a connection between a door frame and leaf to lock it. Camlocks allow the cabinets to be held securely together without affecting the outward appearance. Camlocks are specially designed to be smaller and more compact than standard door locks.

What are the different types of locks?

CamlocksAvailable in a range of different types to suit many applications:Flat key disc tumbler cam lockKeyless CamlockCombination CamlockElectronic CamlockPadlock CamlockHigh-security CamlockCabinet locksAvailable with various types of locking mechanism to suit a wide range of applications and security types, lock types include:Key lockSquare pin lockTriangle pinWingnut lockBit socketCross socket profile

What are cam locks used on?

Cam locks are ideal for use on equipment such as electrical enclosures, cash registers, lockers, safes, filing cabinets and display cabinets.RS Components offer a range of high-quality Camlocks made from metals including steel, stainless- steel and aluminium. Our products are also supplied from leading brands including Steinbach & Vollman, Lowe & Fletcher, Pinet, Rittal, Rose and of course our own trusted brand RS PRO.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 181 項產品
Results per page
Description Price Lock Type Unlock Method Panel To Tongue Depth Panel Cut Out Panel Cut Out Diameter Minimum Panel Thickness Maximum Panel Thickness Panel Cut Out Length Panel Cut Out Width Material Finish Colour IP Rating
RS庫存編號 340-5739
製造零件編號4361-1400BA
TWD956.00
單位
- Key 22.5mm 24.2 x 20mm - - -, 19.5 mm 24.2mm 20mm - - - -
RS庫存編號 347-8721
製造零件編號B236086
TWD303.00
單位
- Key 12.8mm 16.3 x 14.1mm - - - 16.3mm 14.1mm - - - -
RS庫存編號 347-8642
製造零件編號0207012
TWD334.00
單位
- Key 8mm 16.1 x 13.1mm - 2.5mm - 16.1mm 13.1mm - - - -
RS庫存編號 507-321
製造零件編號CYLINDER LOCK WITH KEY
TWD342.00
單位
- - - - - - - - - Steel - - -
RS庫存編號 227-0958
製造零件編號M1-41-RS
BrandSouthco
TWD924.00
單位
- Key - 50mm 50mm 2mm - - - Plastic - Black -
RS庫存編號 340-5694
製造零件編號5883502
TWD397.00
單位
- Key 21.1mm 16.5mm 16.5mm - -, 19 mm - - - - - -
RS庫存編號 322-2736
製造零件編號F7-53-2
TWD197.00
單位
- Key 32.7mm 20.1 x 17.6mm 20.1mm - 25mm 20.1mm 17.6mm - - - -
RS庫存編號 192-9644
BrandRS PRO
TWD162.00
單位
- - 26mm - - - - - - Die Cast Zinc - -
RS庫存編號 322-2742
製造零件編號F7E-03-2 (405E)
TWD231.00
單位
- Key 32.7mm 20.1 x 17.6mm 20.1mm - 25mm 20.1mm 17.6mm - - - -
RS庫存編號 341-0191
TWD885.00
單位
- Key 20mm 20.2 x 20.2mm - - -, 8 mm 20.2mm 20.2mm Stainless Steel - - -
RS庫存編號 192-9653
BrandRS PRO
TWD778.00
單位
- Triangle Head 32mm - - - - - - Stainless Steel - - -
RS庫存編號 322-2691
製造零件編號F6E-03-2 (455E)
TWD224.00
單位
- Key 19mm 20.1 x 17.6mm 20.1mm - 11mm 20.5mm 17.6mm - - - -
RS庫存編號 322-2427
製造零件編號F8088
TWD90.00
單位
Key - - - - - - - - - - - -
RS庫存編號 192-9645
BrandRS PRO
TWD778.00
單位
- - 13mm - - - - - - Stainless Steel - - -
RS庫存編號 258-5216
製造零件編號5663502
TWD693.00
單位
- Key 24mm 19mm 19mm - -, 25 mm - - - - - -
RS庫存編號 146-1799
BrandRS PRO
TWD313.00
單位
- Key 13.5mm 16.2 x 14.2mm - - - 16.2mm 14.2mm - - - -
RS庫存編號 195-9600
製造零件編號1336032
TWD680.00
單位
- Key 20mm 19.1 x 16.6mm - - - 19.1mm 16.6mm - - - -
RS庫存編號 180-6099
製造零件編號0 019 66
BrandLegrand
TWD669.00
單位
- - - - - - - - - - - - -
RS庫存編號 322-2837
製造零件編號F5A-03-2 (2433A)
TWD251.00
單位
- Key 13mm 20.1 x 17.6mm 20.1mm - - 20.1mm 17.6mm - - - -
RS庫存編號 341-0214
TWD885.00
單位
- Key 26mm 20.2 x 20.2mm - - -, 8 mm 20.2mm 20.2mm Stainless Steel - - -