Hinges

Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:


Leaves


Pin


Knuckle


What are the most popular hinges?


One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.


Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.


Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.


How does a self-closing hinges system work?


In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.


How to choose the correct hinge?


To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:



  • The weight of a gate/door (max load)

  • Material (steel, solid brass, zinc plated, vinyl, plastic etc.)

  • Type (concealed, tee, heavy-duty, door and butt hinge)

  • Mounting type (Screw, Weld-on etc.)

  • Features such as self-closing or even soft closing


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 392 項產品
Results per page
Description Price Material Hinge Type Closing Type Length Width Thickness Fixing Method Pin Style
RS庫存編號 772-9632
BrandRS PRO
TWD675.00
毎包:2 個
Bag(s)
- Adjustable Free Swinging 43mm 37mm 6mm Screw -
RS庫存編號 749-1696
BrandRS PRO
TWD265.00
/個 (每包:2個)
單位
Stainless Steel Butt Free Swinging 68mm 37mm 2mm - -
RS庫存編號 772-9644
BrandRS PRO
TWD1,032.00
毎包:2 個
Bag(s)
- Adjustable Free Swinging 65mm 57mm 5.2mm Screw -
RS庫存編號 772-9638
BrandRS PRO
TWD584.00
毎包:2 個
Bag(s)
- Adjustable Free Swinging 43mm 37mm 6mm Screw -
RS庫存編號 917-4472
製造零件編號42-1-4458
BrandPinet
TWD8,334.00
單位
Stainless Steel Piano Style Free Swinging 2000mm 100mm 3mm - -
RS庫存編號 917-4576
製造零件編號14-7-3401
BrandPinet
TWD141.00
/個 (每包:2個)
單位
Steel Butt Free Swinging 80mm 50mm 1.5mm Screw -
RS庫存編號 347-8585
BrandPinet
TWD2,062.00
/個 (每包:2個)
單位
Stainless Steel Piano Style Free Swinging 1000mm 80mm 3mm - -
RS庫存編號 347-8591
BrandPinet
TWD939.00
/個 (每包:2個)
單位
Stainless Steel Piano Style Free Swinging 1020mm 30mm 1mm - -
RS庫存編號 268-2086
製造零件編號G6-5-1-RS
BrandSouthco
TWD436.50
/個 (每包:2個)
單位
Nylon Torque Free Swinging 49mm 44mm 7mm Screw -
RS庫存編號 347-8614
BrandPinet
TWD1,343.00
/個 (每包:2個)
單位
Stainless Steel Piano Style Free Swinging 1020mm 40mm 1.5mm - -
RS庫存編號 448-1510
製造零件編號40447 ZB
BrandSavigny
TWD83.30
/個 (每包:6個)
單位
Steel Butt Free Swinging 20mm 34mm 1.5mm Screw -
RS庫存編號 288-3251
製造零件編號40417 IB
BrandSavigny
TWD551.50
/個 (每包:2個)
單位
Stainless Steel Strap Free Swinging 40mm 130mm 2mm - -
RS庫存編號 917-4282
製造零件編號70-7-3623
BrandPinet
TWD915.00
/個 (每包:2個)
單位
Stainless Steel Concealed Free Swinging 40mm 67mm 29.5mm Screw -
RS庫存編號 136-3617
BrandRS PRO
TWD1,096.00
1 包 2 套
Pack(s)
- Butt Free Swinging 60mm 60mm 15mm Screw -
RS庫存編號 270-2635
製造零件編號50-1-3916
BrandPinet
TWD184.50
/個 (每包:2個)
單位
Steel Butt Free Swinging 40mm 40mm 2mm - -
RS庫存編號 347-8636
BrandPinet
TWD1,862.00
/個 (每包:2個)
單位
Stainless Steel Piano Style Free Swinging 1020mm 60mm 2mm - -
RS庫存編號 407-7111
製造零件編號62-A-3572
BrandPinet
TWD316.00
/個 (每包:2個)
單位
Stainless Steel Concealed Free Swinging 60mm 32mm 2.5mm - -
RS庫存編號 687-477
BrandPinet
TWD90.00
/個 (每包:6個)
單位
Steel Butt Free Swinging 40mm 40mm 2mm - -
RS庫存編號 448-1526
製造零件編號40447 AIB
BrandSavigny
TWD112.50
/個 (每包:6個)
單位
Stainless Steel Butt Free Swinging 20mm 34mm 1.5mm Screw -
RS庫存編號 917-4371
製造零件編號12-1-3866
BrandPinet
TWD65.00
/個 (每包:2個)
單位
Steel Pin Free Swinging 40mm 30mm 3mm - -