Safes

A safe is a secure lockable box for putting valuable objects in for protection against theft. Some safes are fireproof and are designed for protecting documents and valuables from fire. Safes are hollow boxes made from steel with a hinged door. The hinges are often concealed to prevent the door from being pried open. Live bolts found at the top or front of the door retract and secure and unsecure the door. Internal shelving and linings enable valuables to be stored in an ordered way and offer extra protection to fragile items like jewellery. Some safes have internal lighting and contain movement alarms that go off when the safe is tampered with. Safes can be bolted to a wall or floor for extra security or can be moved around and stored on shelves or in cupboards. Safes are designed to meet different security levels and requirements with the less secure safes used for petty cash are called cash-boxes

Types of Safe
Floor Safes: If you want to hide your safe, this is great opportunity for you to do it. These are usually hidden under ground and secured by concrete, some of them have welded mesh panels integrated within the concrete.

Key Lock Safe: This locking method is the most popular. A high security key lock is used to lock and unlock the safe and help keep valuables safe and secure. Some safes feature dual key locks that require both keys to unlock the safe for added security. These safes can be wall or floor mounted for extra security and are ideal for storing smaller cash and valuables.

Electronic Keypad Safe: This locking method features an electronic keypad where a resettable PIN code is required to open the safe. A low battery warning indicates when the batteries need replacing. Some keypads have a time delay built in or an audit trail to track who opened the safe. These safes can be wall or floor mounted for extra security

Fingerprint Safe: These safes can only be opened when a pre-scanned fingerprint is swiped over the fingerprint reader. A resettable digital keypad and override keys are also incorporated. These safes can be bolted down for extra security.

Fireproof Security Chest
These safes or chests have a fire and water resistant construction and are designed to provide protection to paper documents, media and valuables from fire and flood damage. They have a top and lid and a key-lock locking mechanism.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Model Type Capacity Fireproof Water Resistant Lock Type Interior Light Fire Protection Time Colour Alarm Height Width Depth Weight
RS庫存編號 123-8765
製造零件編號MLD08EB
TWD12,188.00
單位
- Hotel 2.34L - - - - - Black - 81 mm 307mm 251 mm 5.4kg
RS庫存編號 121-8767
製造零件編號LFW123FTC
TWD18,752.00
單位
- Office 33.6L Yes Yes - Yes 60min Black - 453 mm 491mm 415 mm 38.9kg
RS庫存編號 775-7719
製造零件編號T05533
TWD4,492.00
單位
- Hotel 11L Yes - - - - Anthracite - 200 mm 310mm 230 mm 6.5kg
RS庫存編號 188-0077
製造零件編號T05438
TWD22,054.00
單位
Sydney 65 - 55L Yes - - - 60min Black - 715 mm 485mm 475 mm 86kg
RS庫存編號 121-8768
製造零件編號LFW205FYC
TWD57,498.00
單位
- Office 56.5L Yes - - - 60min Black, Grey - 605 mm 490mm 472 mm 56.6kg
RS庫存編號 121-8753
製造零件編號LCFW30100
TWD4,190.00
單位
- Home 10.2L Yes Yes - - 60min Black, Grey - 193 mm 375mm 419 mm 14.1kg
RS庫存編號 121-8752
製造零件編號LCHW20101
TWD3,369.00
單位
- Home 7.5L Yes Yes - - 30min Black, Grey - 168 mm 363mm 391 mm 9.3kg
RS庫存編號 121-8757
製造零件編號X075ML
TWD6,349.00
單位
- Hotel 20L - - - - - Black, Grey - 180 mm 370mm 430 mm 7.8kg
RS庫存編號 121-8760
製造零件編號T6-331ML
TWD23,042.00
單位
- Office 61.7L Yes - - Yes - Black - 610 mm 410mm 390 mm 47kg
RS庫存編號 121-8766
製造零件編號LFW082FTC
TWD16,868.00
單位
- Office 22.8L Yes Yes - Yes 60min Black - 348 mm 491mm 415 mm 35.7kg
RS庫存編號 121-8756
製造零件編號X055ML
TWD5,407.00
單位
- Hotel 16.4L - - - - - Black, Grey - 220 mm 270mm 350 mm 6.4kg
RS庫存編號 121-8759
製造零件編號HL100ES
TWD9,177.00
單位
- Hotel 31L Yes - - - - Black - 299 mm 406mm 457 mm 13.9kg
RS庫存編號 121-8769
製造零件編號LFW205TWC
TWD33,745.00
單位
- Office 56.5L Yes - - - 60min Black, Grey - 605 mm 490mm 472 mm 56.6kg
RS庫存編號 121-8763
製造零件編號UC-039K
TWD9,724.00
單位
- Hotel 11L Yes - - - - Grey - 305 mm 262mm 203 mm 13.1kg
RS庫存編號 183-7318
製造零件編號2013FE
TWD1,055.00
單位
- - 4.9L Yes Yes - - 30min - Yes 155 mm 354mm 283 mm 6.6kg
RS庫存編號 121-8758
製造零件編號X125ML
TWD8,142.00
單位
- Hotel 33.3L Yes - - - - Black, Grey - 270 mm 370mm 430 mm 12.2kg
RS庫存編號 775-7700
製造零件編號T04524
TWD7,218.00
單位
- Hotel 18L Yes - - - - Anthracite - 250 mm 350mm 270 mm 9.5kg
RS庫存編號 187-9488
製造零件編號SFMV-3ZE-S-S2
BrandSecurikey
TWD18,989.00
單位
- - 68L - - Electronic Yes - - - 470 mm 435mm 405 mm 52kg
RS庫存編號 121-8755
製造零件編號X031ML
TWD3,704.00
單位
- Hotel 10L - - - - - Black, Grey - 167 mm 290mm 264 mm 4.4kg
RS庫存編號 775-7703
製造零件編號T04460
TWD6,157.00
單位
- Hotel 15L Yes - - - - Anthracite - 250 mm 350mm 250 mm 9kg