ESD Grounding Wrist Straps & Cord Sets

ESD grounding wrist straps, or ground bracelets, safely ground the wearer to prevent a build-up of static electricity on their body that can result in electrostatic discharge (ESD). These one-size-fits-all adjustable wristbands are woven with carbon or carbon-filled rubber conductive fibres. Straps designed for consumer use often have a crocodile clip for the ground connection. Industrial straps have a wire and clip attached that connects to earth bonding points or ground conductors in the workplace. Wrist-strap cords may be connected to an ESD continuous monitorand can be connected to some ESD safe mats.

What are ESD grounding wrist straps used for?

Workers in the electronics industry commonly use SD grounding wrist straps to protect sensitive electronic components and equipment from electrostatic discharge. In other applications they're used to prevent electrical sparks that could ignite flammable liquids, gases and explosives.

Types of ESD grounding wrist straps

Single-conductor wrist straps work with impedance type constant monitors and wrist-strap checkers. Dual-conductor wrist straps work with resistance-style monitors. Fabric or metal wrist straps are available in various colours and styles.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 46,共 46 項產品
Results per page
Description Price Includes Cord Stud Size Wrist Strap Size Cord Length Lead Resistance Reusable/Disposable Cord Style Cord Colour Band Colour Complies with EN 61340-5-1 Single Wire/Dual Wire Use Type Band Material Weight
RS庫存編號 287-7420
BrandRS PRO
TWD771.00
單位
Yes 10mm Adjustable 1.8m 1MΩ - Coiled Yellow Blue Yes Single Wire Reusable Metal -
RS庫存編號 798-9294
BrandRS PRO
TWD281.00
單位
No 4mm Adjustable - - - - - Blue Yes Single Wire Reusable Fabric -
RS庫存編號 2509166799
製造零件編號09166
BrandDesco
TWD3,052.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508949026
製造零件編號91070
BrandDesco
TWD1,689.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508949773
製造零件編號14213
BrandDesco
TWD1,160.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508948871
製造零件編號09029
BrandDesco
TWD113.00
單位
- - - - - - - - - - - - - -