ESD Grounding Wrist Straps & Cord Sets

ESD grounding wrist straps, or ground bracelets, safely ground the wearer to prevent a build-up of static electricity on their body that can result in electrostatic discharge (ESD). These one-size-fits-all adjustable wristbands are woven with carbon or carbon-filled rubber conductive fibres. Straps designed for consumer use often have a crocodile clip for the ground connection. Industrial straps have a wire and clip attached that connects to earth bonding points or ground conductors in the workplace. Wrist-strap cords may be connected to an ESD continuous monitorand can be connected to some ESD safe mats.

What are ESD grounding wrist straps used for?

Workers in the electronics industry commonly use SD grounding wrist straps to protect sensitive electronic components and equipment from electrostatic discharge. In other applications they're used to prevent electrical sparks that could ignite flammable liquids, gases and explosives.

Types of ESD grounding wrist straps

Single-conductor wrist straps work with impedance type constant monitors and wrist-strap checkers. Dual-conductor wrist straps work with resistance-style monitors. Fabric or metal wrist straps are available in various colours and styles.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 46 項產品
Results per page
Description Price Includes Cord Stud Size Wrist Strap Size Cord Length Lead Resistance Reusable/Disposable Cord Style Cord Colour Band Colour Complies with EN 61340-5-1 Single Wire/Dual Wire Use Type Band Material Weight
RS庫存編號 663-229
BrandRS PRO
TWD1,022.00
單位
No 10mm Adjustable - - - - - Blue Yes Single Wire Reusable Metal -
RS庫存編號 174-5123
製造零件編號4620-10
BrandSCS
TWD165.00
單位
No 10mm Adjustable - 1 x 10^5 Ω, 1 x 10^7 Ω Reusable - - Blue - Single Wire Reusable Thermoplastic -
RS庫存編號 174-5870
製造零件編號WBB-AFWS
BrandSCS
TWD329.00
單位
No 4mm Adjustable - 500Ω - - - Blue - Single Wire Reusable Fabric -
RS庫存編號 287-7420
BrandRS PRO
TWD771.00
單位
Yes 10mm Adjustable 1.8m 1MΩ - Coiled Yellow Blue Yes Single Wire Reusable Metal -
RS庫存編號 838-0777
製造零件編號4620
BrandSCS
TWD182.00
單位
No 4mm Adjustable - - - - - Blue Yes - Reusable Thermoplastic -
RS庫存編號 174-5119
製造零件編號2386
BrandSCS
TWD1,844.00
單位
No 3.4mm Large - 1MΩ - Straight Grey Black - Dual Wire Reusable Metal -
RS庫存編號 798-9278
BrandRS PRO
TWD133.00
單位
No 10mm Adjustable - - - - - Blue Yes Single Wire Reusable Fabric -
RS庫存編號 838-0723
製造零件編號2206
BrandSCS
TWD1,145.00
單位
No 4mm Medium - - - - - Black Yes - Reusable Metal -
RS庫存編號 838-0727
製造零件編號2207
BrandSCS
TWD1,145.00
單位
No 5mm Large - - - - - Black Yes - Reusable Metal -
RS庫存編號 798-9290
BrandRS PRO
TWD265.00
單位
No 4mm Adjustable - - - - - Blue Yes Single Wire Reusable Fabric -
RS庫存編號 923-7911
BrandRS PRO
TWD141.00
單位
No - Adjustable - 1 → 5MΩ - - - Black, White Yes Single Wire Disposable Fabric -
全新
RS庫存編號 197-5457
製造零件編號SWS100
BrandStartech
TWD450.00
單位
Yes - - - - - - - - - - - - -
RS庫存編號 122-9149
BrandRS PRO
TWD14,118.00
毎包:100 個
Bag(s)
No 4mm Adjustable - 1MΩ - - - Red Yes - Reusable Elastic -
RS庫存編號 798-9284
BrandRS PRO
TWD900.00
單位
Yes 4mm Adjustable 1.8m 1MΩ - Coiled Blue Blue Yes Single Wire Reusable Metal, Plastic -
RS庫存編號 838-1174
製造零件編號ECWS61M-1
BrandSCS
TWD242.00
單位
Yes 4mm Adjustable 1.8288m 1MΩ - Coiled Black Blue Yes Single Wire Reusable Elastic Nylon -
RS庫存編號 552-882
BrandRS PRO
TWD304.00
單位
No 10mm Small - - - - - Blue Yes Single Wire Reusable Fabric -
RS庫存編號 392-163
BrandRS PRO
TWD237.00
單位
No 10mm Adjustable - - - - - Blue Yes Single Wire Reusable Fabric -
RS庫存編號 798-9275
BrandRS PRO
TWD756.00
單位
Yes 10mm Adjustable 1.8m 1MΩ - Coiled Black Black Yes Single Wire Reusable Metal -
RS庫存編號 192-3678
BrandRS PRO
TWD242.00
單位
Yes 10mm Adjustable 1.5m 1MΩ Reusable Coiled Black Black Yes Single Wire ESD Safe Fabric 35g
RS庫存編號 174-5118
製造零件編號2204
BrandSCS
TWD890.00
單位
No 4mm Adjustable - 1MΩ - Straight Black Burgundy - Single Wire Reusable Fabric -