ESD Grounding Wrist Straps & Cord Sets

ESD grounding wrist straps, or ground bracelets, safely ground the wearer to prevent a build-up of static electricity on their body that can result in electrostatic discharge (ESD). These one-size-fits-all adjustable wristbands are woven with carbon or carbon-filled rubber conductive fibres. Straps designed for consumer use often have a crocodile clip for the ground connection. Industrial straps have a wire and clip attached that connects to earth bonding points or ground conductors in the workplace. Wrist-strap cords may be connected to an ESD continuous monitorand can be connected to some ESD safe mats.

What are ESD grounding wrist straps used for?

Workers in the electronics industry commonly use SD grounding wrist straps to protect sensitive electronic components and equipment from electrostatic discharge. In other applications they're used to prevent electrical sparks that could ignite flammable liquids, gases and explosives.

Types of ESD grounding wrist straps

Single-conductor wrist straps work with impedance type constant monitors and wrist-strap checkers. Dual-conductor wrist straps work with resistance-style monitors. Fabric or metal wrist straps are available in various colours and styles.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Includes Cord Stud Size Wrist Strap Size Cord Length Lead Resistance Reusable/Disposable Cord Style Cord Colour Band Colour Complies with EN 61340-5-1 Single Wire/Dual Wire Use Type Band Material Weight
RS庫存編號 838-1310
製造零件編號4610
BrandSCS
TWD478.00
單位
Yes 4mm - 1.524m 1MΩ - Coiled Black - Yes Single Wire Reusable - -
RS庫存編號 174-5121
製造零件編號2385
BrandSCS
TWD1,945.00
單位
No 3.4mm Medium - 1MΩ - Straight Grey Black - Dual Wire Reusable Metal -
RS庫存編號 838-0789
製造零件編號4720
BrandSCS
TWD357.00
單位
No 3.4mm Adjustable - - - - - Blue Yes Single Wire Reusable Thermoplastic -
RS庫存編號 838-0777
製造零件編號4620
BrandSCS
TWD173.00
單位
No 4mm Adjustable - - - - - Blue Yes - Reusable Thermoplastic -
RS庫存編號 838-0723
製造零件編號2206
BrandSCS
TWD1,090.00
單位
No 4mm Medium - - - - - Black Yes - Reusable Metal -
RS庫存編號 174-5870
製造零件編號WBB-AFWS
BrandSCS
TWD348.00
單位
No 4mm Adjustable - 500Ω - - - Blue - Single Wire Reusable Fabric -
RS庫存編號 838-1174
製造零件編號ECWS61M-1
BrandSCS
TWD230.00
單位
Yes 4mm Adjustable 1.8288m 1MΩ - Coiled Black Blue Yes Single Wire Reusable Elastic Nylon -
RS庫存編號 838-0786
製造零件編號4650
BrandSCS
TWD1,299.00
單位
Yes 4mm Adjustable 1.5m 1MΩ - Coiled Black Blue Yes Single Wire Reusable Thermoplastic -
RS庫存編號 838-0733
製造零件編號2368
BrandSCS
TWD570.00
單位
No 3.4mm Adjustable - - - - - Turquoise Yes - Reusable Elastic Nylon -
RS庫存編號 838-0727
製造零件編號2207
BrandSCS
TWD1,123.00
單位
No 5mm Large - - - - - Black Yes - Reusable Metal -
RS庫存編號 174-5119
製造零件編號2386
BrandSCS
TWD1,945.00
單位
No 3.4mm Large - 1MΩ - Straight Grey Black - Dual Wire Reusable Metal -
RS庫存編號 838-1300
製造零件編號2214
BrandSCS
TWD1,009.00
單位
Yes 4mm Adjustable 1.5m 1MΩ - Coiled Black Burgundy Yes Single Wire Reusable Elastic Nylon -
RS庫存編號 174-5123
製造零件編號4620-10
BrandSCS
TWD234.00
單位
No 10mm Adjustable - 1 x 10^5 Ω, 1 x 10^7 Ω Reusable - - Blue - Single Wire Reusable Thermoplastic -
RS庫存編號 174-5122
製造零件編號2384
BrandSCS
TWD1,945.00
單位
No 3.4mm Small - 1MΩ - Straight Grey Black - Dual Wire Reusable Metal -
RS庫存編號 174-5118
製造零件編號2204
BrandSCS
TWD890.00
單位
No 4mm Adjustable - 1MΩ - Straight Black Burgundy - Single Wire Reusable Fabric -