Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS庫存編號 773-3662
製造零件編號LH1546AEFTR
BrandVishay
TWD73.00
單位
- 0.12 A - Surface Mount - - 350 V ac/dc 1 V 1.45 V DC SPNO Solder Tab MOSFET SOP-4
RS庫存編號 177-7556
製造零件編號LH1546AEFTR
BrandVishay
TWD37.30
個 (在毎卷:2000)
單位
- 0.12 A - Surface Mount - - 350 V ac/dc 1 V 1.45 V DC SPNO Solder Tab MOSFET SOP-4
RS庫存編號 708-5452
製造零件編號LH1525AT
BrandVishay
TWD112.00
單位
- 0.25 A - PCB Mount - - 400 V - 1.4 V - - - MOSFET -
RS庫存編號 919-0777
製造零件編號VO1400AEFTR
BrandVishay
TWD22.10
個 (在毎卷:2000)
單位
- 0.1 A - PCB Mount - - 60 V - 1.4 V - - Surface Mount MOSFET -
RS庫存編號 710-3979
製造零件編號VO1400AEFTR
BrandVishay
TWD40.80
/個 (每包:5個)
單位
- 0.1 A - PCB Mount - - 60 V - 1.4 V - - Surface Mount MOSFET -
RS庫存編號 919-0146
製造零件編號LH1540AT
BrandVishay
TWD109.50
毎管:50 個
單位
- 0.12 A - PCB Mount - - 350 V - 1.45 V - - Through Hole MOSFET -
RS庫存編號 919-0887
製造零件編號LH1540AABTR
BrandVishay
TWD124.10
個 (在毎卷:1000)
單位
- 0.12 A - PCB Mount - - 350 V - 1.45 V - - Surface Mount MOSFET -
RS庫存編號 710-4893
製造零件編號LH1540AABTR
BrandVishay
TWD170.60
/個 (每包:5個)
單位
- 0.12 A - PCB Mount - - 350 V - 1.45 V - - Surface Mount MOSFET -
RS庫存編號 708-5459
製造零件編號LH1540AT
BrandVishay
TWD138.00
/個 (每包:5個)
單位
- 0.12 A - PCB Mount - - 350 V - 1.45 V - - Through Hole MOSFET -