Optocouplers

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS庫存編號 188-6470
製造零件編號ACNU-4804-000E
BrandBroadcom
TWD93.20
毎管:80 個
單位
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS庫存編號 188-6584
製造零件編號ACNU-4803-000E
BrandBroadcom
TWD132.40
/個 (每包:5個)
單位
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS庫存編號 188-6475
製造零件編號ACNT-H343-000E
BrandBroadcom
TWD162.90
毎管:80 個
單位
1.85 V 25 mA 7500 (Minimum)Vrms 50ns 8 Surface Mount -40°C +110°C 13.6mm 6.24mm 3.607mm - 13.6 x 6.24 x 3.607 mm LED
RS庫存編號 188-6469
製造零件編號ACNU-4803-000E
BrandBroadcom
TWD93.20
毎管:80 個
單位
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS庫存編號 188-6586
製造零件編號ACNU-4804-000E
BrandBroadcom
TWD132.40
/個 (每包:5個)
單位
1.85 V 20 mA 5000 (Minimum)Vrms 6ns 8 Surface Mount -40°C +105°C 9.6mm 6.24mm 3.607mm - 9.6 x 6.24 x 3.607 mm LED
RS庫存編號 188-6597
製造零件編號ACNT-H343-000E
BrandBroadcom
TWD219.00
/個 (每包:2個)
單位
1.85 V 25 mA 7500 (Minimum)Vrms 50ns 8 Surface Mount -40°C +110°C 13.6mm 6.24mm 3.607mm - 13.6 x 6.24 x 3.607 mm LED