Raspberry Pi Cameras

Camera modules are accessories that can be installed onto a Raspberry Pi computer to capture high-quality HD video and still photographs. The camera modules contain image sensors with an integrated lens, control electronics, and an interface. RS Components offer a range of high-quality Raspberry Pi cameras including the new official camera module that can capture images up to 12 megapixels! We also have infrared cameras to capture HD video and images at night - an ideal option to use in a Raspberry Pi CCTV system. Additionally, we have a choice of easy to mount interchangeable lenses that will allow you to take shots at different angles, going all the way up to a 220º wide-angle lens.

How do I connect my Pi camera module?

Connecting your Pi camera module is very quick and easy. It can be completed by following these 4 simple steps.Locate the special camera modular connector on the board, it is positioned between the Ethernet and the HDMI ports.Carefully lift the edges of the connector ports plastic clip.Insert the ribbon cable making sure the exposed pins are facing the right way around. (the blue part of the ribbon cable facing the Ethernet port and the exposed pins facing the HDMI port.Once the ribbon cable is inserted correctly the plastic clip can be pushed back into place securely connecting your module to the single-board computer.

What are the different types of Raspberry Pi camera modules?

There are two versions of the Raspberry Pi camera module available. The standard version which is designed to take pictures in normal light conditions and the NoIR version which does not have an IR filter. The NoIR modules with the Sony IMX219 image sensor can be used in conjunction with an infrared light source which allows you to take images in low-light conditions or even the dark.

Why should I use a Raspberry Pi camera?

Camera boards are great fun, they are used for any camera-based project such as making a stop-motion film, capturing wildlife at night or building a motion detector. The Camera module V2 is great for filming in light, it has an 8-megapixel image sensor and can reduce image contamination such as fixed noise and smearing. Camera modules feature a variety of control functions that include white balance and luminance detection, as well as exposure control. Other benefits range from high-quality imagery to high data capability. They are ideal for all video creation, including time-lapse and slow-motion because they are small and demand low power input.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Series Type Supported Video Ports Number of Channels Supported Bus Interfaces Maximum Supported Resolution Supported Hardware Compression Maximum Frame Rate Capture Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 913-2664
製造零件編號Raspberry Pi Camera Module V2.1
TWD782.00
單位
- Camera Module - 1 CSI-2 3280 x 2464 pixels - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60 °C -20 °C 25mm
RS庫存編號 913-2673
製造零件編號Raspberry Pi PiNoir Camera Module V2.1
TWD782.00
單位
PiNoIR Camera Module - 1 CSI-2 3280 x 2464 pixels - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60 °C -20 °C 25mm
RS庫存編號 111-5551
製造零件編號Raspberry Pi Camera V2.1 Daylight (Bulk)
TWD688.90
個 (以毎盒:150)
單位
- Camera Module - 1 CSI-2 3280 x 2464 pixels - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60 °C -20 °C 25mm
RS庫存編號 111-5552
製造零件編號Raspberry Pi Camera V2.1 PiNoir (Bulk)
TWD688.90
個 (以毎盒:150)
單位
PiNoIR Camera Module - 1 CSI-2 3280 x 2464 pixels - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60 °C -20 °C 25mm
RS庫存編號 124-5458
製造零件編號1386
TWD1,058.00
單位
- Camera Module - - Serial NTSC, VGA (640 x 480) pixels JPEG 30fps - 28mm 20mm - - -
RS庫存編號 201-2855
製造零件編號SC0124
BrandCGL
TWD760.00
單位
- Camera Module Raspberry Pi 1 CSI-2 3 Megapixels - - - - - - - -
RS庫存編號 163-3900
製造零件編號RP-L195N
TWD3,127.00
單位
Blue Light Filter Interchangeable Lens Raspberry Pi - - - - - - 13.89mm - - - -
RS庫存編號 163-3901
製造零件編號RP-L165
TWD1,691.00
單位
- Interchangeable Lens Raspberry Pi - - - - - - 13.47mm - - - -
RS庫存編號 201-2852
製造零件編號SC0261
TWD1,520.00
單位
HQ Camera Module Raspberry Pi 1 CSI-2 12 Megapixels - - - - - - - -
RS庫存編號 163-3896
製造零件編號RP-L220
TWD1,229.00
單位
IR Filter Interchangeable Lens Raspberry Pi - - - - - - - - - - -
RS庫存編號 184-3078
製造零件編號RP-VC1N
TWD4,792.00
單位
- Camera Module Raspberry Pi 1 CSI-2 1920 x 1080 pixels - 30fps 35 x 22 x 21.7mm 21.7mm 35mm +60 °C -20 °C 22mm
RS庫存編號 163-3903
製造零件編號RP-L98
TWD1,691.00
單位
- Interchangeable Lens Raspberry Pi - - - - - - 12.42mm - - - -
RS庫存編號 163-3902
製造零件編號RP-L165N
TWD1,642.00
單位
Blue Light Filter Interchangeable Lens Raspberry Pi - - - - - - 13.47mm - - - -
RS庫存編號 167-5919
製造零件編號RP-MK1
TWD1,691.00
單位
- Mounting Bracket - - - - - - 35 x 21.7 x 24mm 24mm 35mm - - 21.7mm
RS庫存編號 167-5921
製造零件編號RP-MK1N
TWD1,737.00
單位
- Mounting Bracket - - - - - - 35 x 21.7 x 24mm 24mm 35mm - - 21.7mm
RS庫存編號 163-3905
製造零件編號RP-L98N
TWD1,642.00
單位
Blue Light Filter Interchangeable Lens Raspberry Pi - - - - - - 12.42mm - - - -
RS庫存編號 193-6886
製造零件編號SS-VC1 for Spresense
TWD2,798.00
單位
- Camera Module - - - 2608 x 1960 pixels - - 35 x 24 x 22mm 22mm 35mm - - 24mm
RS庫存編號 163-3899
製造零件編號RP-L195
TWD3,127.00
單位
IR Filter Interchangeable Lens Raspberry Pi - - - - - - 13.89mm - - - -
RS庫存編號 184-3079
製造零件編號RP-VC1
TWD4,706.00
單位
- Camera Module Raspberry Pi 1 CSI-2 1920 x 1080 pixels - 30fps 35 x 22 x 21.7mm 21.7mm 35mm +60 °C -20 °C 22mm
RS庫存編號 163-3898
製造零件編號RP-L220N
TWD1,045.00
單位
Blue Light Filter Interchangeable Lens Raspberry Pi - - - - - - - - - - -