Displays For Arduino

Arduino displays are specially designed products compatible with Arduino boards. Adding a display to your Arduino board will help bring your module to life and can also help serve multiple purposes. Displays give its user the ability to see data in real-time, as well as allowing them to personalise different projects by adding images, text, or by the use of its touchscreen capabilities.


Here at RS Components, we pride ourselves on our extensive range of a variety of popular products. Our top of the range Arduino displays will act as a shield for your Arduino module. Take a look at our range of touchscreens, LCD displays and OLED screens. Sizes range from a tiny 0.96” all the up to a huge 10.1”.


Make sure you check the additional features available on the screens, such as audio output like the Adafruit 1694 10.1in Colour LCD Display or microSD card slots like the Digilent 410-317 2.8in LCD Display.


What display should I use for my Arduino project?



  • LCD (Liquid Crystal Display)- LCDs are the most popular and common type of displays used in DIY projects. They're popular due to it's simple to operate nature, whilst also having a low power operating range. Uses Interface I2C communication to connect the LCD and Arduino board.

  • Seven Segment Display- These displays are very simple in nature, displaying 7 LED digits (letters or numbers). This display will help it's user understand the fundamentals of how a display works. It's perfect for a small DIY project and new hobbyists.

  • 5110 Display- Also known as the Nokia display due to being used in the infamous Nokia 3310. These displays may be small with an 84 x 48-pixel screen size. However, it's very affordable and usually comes with a backlight as standard.

  • OLED Display- OLED displays are an upgrade to the previous 5510 display. At a first glance, both products appear similar however the OLED is a significant upgrade with its 0.96 Inch screens that are 128 x 64 monochrome, also comes with a backlight as standard.

  • TFT LCD (Thin-film-transistor liquid-crystal displays)- available with or without touchscreen functionality this display is yet another upgrade they also give its user the ability to upload bitmap files.

  • E-paper Display- Commonly, found on e-readers such as the kindle and also referred to as E-Ink. These displays offer it's user something slightly different and give a more natural style appearance as if you were reading text from a book.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 35 項產品
Results per page
Description Price Diagonal Display Size Display Technology Display Resolution Viewing Area Dimensions Dimensions For Use With Series
RS庫存編號 124-1038
製造零件編號CleO35A
BrandBridgetek
TWD4,193.00
單位
3.5in Resistive Touch Screen - - - Arduino -
RS庫存編號 125-8028
製造零件編號gen4-uLCD-50DT-AR
Brand4D Systems
TWD4,043.00
單位
5in Resistive Touch Screen 800 x 480pixel 108 x 64.8mm 142.8 x 93.8 x 8.2mm Arduino gen4
RS庫存編號 124-5467
製造零件編號1694
TWD4,568.00
單位
10.1in Colour LCD Display - - - Arduino, BeagleBone, LattePanda, Raspberry Pi -
RS庫存編號 125-8021
製造零件編號gen4-uLCD-28DT-AR
Brand4D Systems
TWD1,854.00
單位
2.8in Resistive Touch Screen 240 x 320pixel 43.2 x 57.6mm 87.3 x 52.1 x 7.3mm Arduino gen4
RS庫存編號 125-8020
製造零件編號gen4-uLCD-24DT-AR
Brand4D Systems
TWD1,540.00
單位
2.4in Resistive Touch Screen 240 x 320pixel 36.72 x 48.96mm 78.4 x 44.8 x 7.2mm Arduino gen4
RS庫存編號 841-7780
製造零件編號uLCD-32PTU-AR
Brand4D Systems
TWD3,810.00
單位
3.2in Resistive Touch Screen 240 x 320pixel 48.6 x 64.8mm 54.3 x 77.7 x 17mm Arduino gen4
RS庫存編號 124-5444
製造零件編號802
TWD1,030.00
單位
1.8in Colour LCD Display - - - - -
RS庫存編號 125-8030
製造零件編號gen4-uLCD-70DT-AR
Brand4D Systems
TWD4,827.00
單位
7in Resistive Touch Screen 800 x 480pixel 85.63 x 153.84mm 187 x 102.1 x 8.3mm Arduino gen4
RS庫存編號 126-1742
製造零件編號CleO50A
BrandBridgetek
TWD5,717.00
單位
5in Resistive Touch Screen - - - - -
RS庫存編號 125-8029
製造零件編號gen4-uLCD-50DCT-CLB-AR
Brand4D Systems
TWD5,053.00
單位
5in Capacitive Touch Screen 800 x 480pixel 108 x 64.8mm 140.7 x 93.8 x 8.2mm Arduino gen4
RS庫存編號 125-8026
製造零件編號gen4-uLCD-43DT-AR
Brand4D Systems
TWD3,006.00
單位
4.3in Resistive Touch Screen 480 x 272pixel 95.04 x 53.86mm 127.6 x 69.3 x 7.8mm Arduino gen4
RS庫存編號 125-8024
製造零件編號gen4-uLCD-35DT-AR
Brand4D Systems
TWD2,206.00
單位
3.5in Resistive Touch Screen 320 x 480pixel 48.96 x 73.44mm 101.1 x 56.6 x 7mm Arduino gen4
RS庫存編號 864-6815
製造零件編號uOLED-96G2-AR
Brand4D Systems
TWD1,650.00
單位
0.96in - 96 x 64pixel 20.1 x 13.4mm 32.7 x 26.7 x 13.2mm Arduino -
RS庫存編號 864-6834
製造零件編號SK-160G2-AR
Brand4D Systems
TWD2,821.00
單位
1.7in - 160 x 128pixel 33.6 x 27.0mm 52.0 x 36.0 x 15.5mm Arduino -
RS庫存編號 125-8023
製造零件編號gen4-uLCD-32DCT-CLB-AR
Brand4D Systems
TWD2,702.00
單位
3.2in Capacitive Touch Screen 240 x 320pixel 48.6 x 64.8mm 98.8 x 72.6 x 8.3mm Arduino gen4
RS庫存編號 864-6825
製造零件編號uOLED-160G2-AR
Brand4D Systems
TWD2,202.00
單位
1.7in - 160 x 128pixel 33.6 x 27.0mm 52.0 x 36.0 x 15.5mm Arduino -
RS庫存編號 175-7766
製造零件編號SK-gen4-70DT-AR
Brand4D Systems
TWD7,430.00
單位
7in - - - - Arduino gen4
RS庫存編號 841-7793
製造零件編號uLCD-43PT-AR
Brand4D Systems
TWD3,071.00
單位
4.3in Resistive Touch Screen 480 x 272pixel 53.86 x 95.04mm 105.4 x 67.2 x 15.2mm Arduino gen4
RS庫存編號 171-1828
製造零件編號UOLED-160G2-AR
Brand4D Systems
TWD1,893.00
個 (以毎盒:25)
單位
1.7in - 160 x 128pixel 33.6 x 27.0mm 52.0 x 36.0 x 15.5mm Arduino -
RS庫存編號 864-6865
製造零件編號SK-43DT-AR
Brand4D Systems
TWD5,311.00
單位
4.3in Resistive Touch Screen 480 x 272pixel 53.85 x 95.04mm 119.5 x 67.0 x 15.2mm Arduino gen4