Lathe Tool Holders & Inserts

Lathe tool holders are used to secure lathe tools in place during a range of processes, including facing, threading and boring. Lathes are devices used in areas like metalworking to rotate a workpiece. Tool holders usually attach to lathes through the tool-post. Though most lathes support tool holders, not all do. Check your lathe is compatible before choosing one.

What are the advantages of lathe tool holders?

Lathe tool holders are usually made from a tougher material than the tool itself, meaning they can effectively support a precision cutting implement. They also offer flexibility and extended functionality. They can control the angle of the tool, extend or retract it as necessary or be spring-loaded to deflect the tool if too much force is applied.

Why use lathe tool holders?

There are several additional ways in which lathe tool holders allow a greater range of use of tool bits.

  • They can change the angle of the tool bit.
  • They can change the level of overhang in the tool bit.
  • They can direct fluid to the work area.
  • They may deflect the tool bit away from the piece when an excessive load is added.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 81 項產品
Results per page
Description Price Approach Angle Lathe Part Series For Use With Length Height
RS庫存編號 866-0556
製造零件編號A08H-SCLCR 06
BrandPramet
TWD5,901.00
單位
95° Lathe Tool Holder SCLC(RL) INT CCMT 0602 100mm 8mm
RS庫存編號 866-0559
製造零件編號DCMT 11T308E-FF:T8330
BrandPramet
TWD4,383.00
毎盒:10 個
Box(es)
93° Lathe Insert DCMT SDJCR 11 11.6mm 3.97mm
RS庫存編號 866-0385
製造零件編號WNMG 060404E-FM:T9315
BrandPramet
TWD4,271.00
毎盒:10 個
Box(es)
93° Lathe Insert WNMG PWLNR 0604 6.5mm 4.76mm
RS庫存編號 866-0540
製造零件編號DCMT 070204E-FM:T8330
BrandPramet
TWD2,615.00
毎盒:10 個
Box(es)
93° Lathe Insert DCMT - 7.8mm 2.38mm
RS庫存編號 866-0354
製造零件編號XLCFN 2601 J 2.00
BrandPramet
TWD4,781.00
單位
90° Lathe Tool Holder XLCFN B LFMX 2.2- 110mm 26mm
RS庫存編號 866-0641
製造零件編號S20Q-CTFPR 11
BrandPramet
TWD7,387.00
單位
91° Lathe Tool Holder CTFPR TPMR 1103 180mm 20mm
RS庫存編號 866-0477
製造零件編號CNMG 120408E-FM:T9325
BrandPramet
TWD4,418.00
毎盒:10 個
Box(es)
95° Lathe Insert CNMG DCLNR 12 12.9mm 4.76mm
RS庫存編號 866-0486
製造零件編號CNMG 120404E-M:T9335
BrandPramet
TWD4,696.00
毎盒:10 個
Box(es)
95° Lathe Insert CNMG DCLNR 12 12.9mm 4.76mm
RS庫存編號 866-0332
製造零件編號S16M-SCLCR 09-A
BrandPramet
TWD5,901.00
單位
95° Lathe Tool Holder SCLCR/L CCMT 09T3 150mm 16mm
RS庫存編號 866-0360
製造零件編號LFMX 3.1-.20SNM2:T8330
BrandPramet
TWD5,177.00
毎盒:10 個
Box(es)
90° Lathe Parting Off Insert LFMX XLCFN 3.1mm -
RS庫存編號 866-0467
製造零件編號DCMT 11T308E-FM:T9325
BrandPramet
TWD4,383.00
毎盒:10 個
Box(es)
93° Lathe Insert DCMT SDJCR 11 11.6mm 3.97mm
RS庫存編號 866-0461
製造零件編號DCMT 11T304E-FM:T9315
BrandPramet
TWD4,383.00
毎盒:10 個
Box(es)
93° Lathe Insert DCMT SDJCR 11 11.6mm 3.97mm
RS庫存編號 866-0455
製造零件編號DCMT 070204E-FM:T9325
BrandPramet
TWD3,052.00
毎盒:10 個
Box(es)
93° Lathe Insert DCMT - 7.8mm 2.38mm
RS庫存編號 136-3972
製造零件編號LFMX 3.1-.20TNF2:T8330 (X10)
BrandPramet
TWD498.70
/個 (每包:10個)
單位
90° Lathe Parting Off Insert LFMX XLCFN 3.1mm -
RS庫存編號 866-0568
製造零件編號KV 5X70
BrandPramet
TWD156.00
單位
- Lathe Insert Removal Key LFMX Grooving Insert - -
RS庫存編號 866-0439
製造零件編號CCMT 09T304E-FM:T9325
BrandPramet
TWD3,734.00
毎盒:10 個
Box(es)
95° Lathe Insert CCMT SCLCR 09 9.7mm 3.97mm
RS庫存編號 866-0518
製造零件編號TNMA 160412:T5305
BrandPramet
TWD3,511.00
毎盒:10 個
Box(es)
- Lathe Insert TNMA - 16.5mm 4.76mm
RS庫存編號 866-0382
製造零件編號WNMG 060408E-M:T9325
BrandPramet
TWD4,271.00
毎盒:10 個
Box(es)
93° Lathe Insert WNMG PWLNR 0604 6.5mm 4.76mm
RS庫存編號 866-0562
製造零件編號MTJNR 2020 K 16
BrandPramet
TWD4,942.00
單位
93° Lathe Tool Holder MTJN(RL) EXT TNMG 1604 125mm 20mm
RS庫存編號 866-0350
製造零件編號32-DU 2532
BrandPramet
TWD10,067.00
單位
90° Lathe Tool Holder DU / D XLCFN 32 110mm 25mm