Toroidal Transformers

Toroidal transformers are magnetic core transformers manufactured within a toroidal (ring or doughnut) shape.

How do Toroidal Transformers they work?


Transformers use the principles of induction to transfer energy in the form of electricity via their internal coli. They make it possible for devices with different requirements to run off the same source of voltage. They are able to step the voltage up or down as needed. They can also increase and decrease current and alter electrical energy in other ways.
Toroidal transformers can be open or encapsulated, and some models are completed with PCB mounting pins.

Benefits of Toroidal Transformers


  • Transformers take up less space than their traditional square counterparts using less real estate. Some manufacturers suggest that fitting a toroidal transformer with flying leads instead of terminal blocks can save you up to 60% space.

  • These transformers are easy to mount, some even just require a single bolt to fix them in place.

  • They have flexible dimensions.

  • Toroidal transformers offer great noise reduction and emit less EMI (electromagnetic interference) than standard transformers.

  • They have a low stray field.

  • They are quieter to run than standard transformers and create less hum noise.

  • They present excellent value for money. Toroidal cores take less energy to maintain a magnetic field, and therefore use less power.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 628 項產品
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Number of Outputs Secondary Current Height Weight Diameter Dimensions Minimum Operating Frequency Maximum Operating Frequency Mounting Type Termination Type Fixing Hole Diameter
RS庫存編號 422-5332
製造零件編號92429-P2S2
TWD2,570.00
單位
115V ac, 230V ac 2 x 25V ac 225VA 2 4.5A 47mm 1.9kg 112mm 112 (Dia.) x 47mm 50Hz 60Hz - Leads -
RS庫存編號 257-5180
製造零件編號91962-P2S2
TWD2,762.00
單位
115V ac, 230V ac 2 x 30V ac 160VA 2 2.667A 42mm 1.5kg 105mm 105 (Dia.) x 42mm 50Hz 60Hz - Leads -
RS庫存編號 257-4985
製造零件編號91944-P2S2
TWD848.00
單位
115 V ac, 230 V ac 2 x 18V ac 30VA 2 833mA 32mm 450g 70mm 70 (Dia.) x 32mm 50Hz 60Hz - Leads -
RS庫存編號 420-9201
製造零件編號92435-P2S2
TWD4,094.00
單位
115V ac, 230V ac 2 x 40V ac 500VA 2 6.25A 60mm 3.5kg 136mm 136 (Dia.) x 60mm 50Hz 60Hz - Leads -
RS庫存編號 420-9194
製造零件編號92434-P2S2
TWD4,718.00
單位
115V ac, 230V ac 2 x 35V ac 500VA 2 7.14A 60mm 3.5kg 136mm 136 (Dia.) x 60mm 50Hz 60Hz - Leads -
RS庫存編號 257-4963
製造零件編號91942-P2S2
TWD848.00
單位
115 V ac, 230 V ac 2 x 12V ac 30VA 2 1.25A 32mm 450g 70mm 70 (Dia.) x 32mm 50Hz 60Hz - Leads -
RS庫存編號 422-5326
製造零件編號92428-P2S2
TWD2,963.00
單位
115V ac, 230V ac 2 x 18V ac 225VA 2 6.3A 47mm 1.9kg 112mm 112 (Dia.) x 47mm 50Hz 60Hz - Leads -
RS庫存編號 223-8897
製造零件編號0500P1-2-025K
TWD5,337.00
單位
230V ac 2 x 25V ac 500VA 2 10A 60mm 4kg 136mm 147.1 (Dia.) x 64.7mm - - - - M8
RS庫存編號 173-0252
BrandRS PRO
TWD1,466.00
個 (以毎盒:6)
單位
115 V ac, 230 V ac 2 x 30V ac 225VA 2 3.75A 50mm 2.3kg 120mm 120 (Dia.) x 50mm 50Hz 60Hz - Copper Conductor -
RS庫存編號 671-9182
BrandRS PRO
TWD1,710.00
單位
115V ac, 230V ac 2 x 30V ac 225VA 2 3.75A 50mm 2.3kg 120mm 120 (Dia.) x 50mm 50Hz 60Hz - Copper Conductor -
RS庫存編號 223-9418
製造零件編號70063K
TWD906.00
單位
115V ac, 230V ac 2 x 15V ac 25VA 2 832mA - 435g - 60 x 60 x 37.5mm 50Hz 60Hz PCB Pin M4
RS庫存編號 257-5174
製造零件編號91961-P2S2
TWD2,614.00
單位
115V ac, 230V ac 2 x 25V ac 160VA 2 3.2A 42mm 1.5kg 105mm 105 (Dia.) x 42mm 50Hz 60Hz - Leads -
RS庫存編號 671-9160
BrandRS PRO
TWD1,218.00
單位
115V ac, 230V ac 2 x 30V ac 160VA 2 2.667A 46mm 1.7kg 109mm 109 (Dia.) x 46mm 50Hz 60Hz - Copper Conductor -
RS庫存編號 257-5039
製造零件編號91949-P2S2
TWD1,114.00
單位
115 V ac, 230 V ac 2 x 15V ac 50VA 2 1.667A 33mm 650g 80mm 80 (Dia.) x 33mm 50Hz 60Hz - Leads -
RS庫存編號 223-9424
製造零件編號70064K
TWD906.00
單位
115V ac, 230V ac 2 x 18V ac 25VA 2 694mA - 435g - 60 x 60 x 37.5mm 50Hz 60Hz PCB Pin M4
RS庫存編號 173-0152
BrandRS PRO
TWD972.40
個 (以毎盒:8)
單位
115 V ac, 230 V ac 2 x 30V ac 160VA 2 2.667A 46mm 1.7kg 109mm 109 (Dia.) x 46mm 50Hz 60Hz - Copper Conductor -
RS庫存編號 173-0251
BrandRS PRO
TWD1,210.00
個 (以毎盒:6)
單位
115 V ac, 230 V ac 2 x 18V ac 225VA 2 6.25A 50mm 2.3kg 120mm 120 (Dia.) x 50mm 50Hz 60Hz - Copper Conductor -
RS庫存編號 420-9172
製造零件編號92432-P2S2
TWD4,913.00
單位
115V ac, 230V ac 2 x 25V ac 500VA 2 10A 60mm 3.5kg 136mm 136 (Dia.) x 60mm 50Hz 60Hz - Leads -
RS庫存編號 671-9179
BrandRS PRO
TWD1,412.00
單位
115V ac, 230V ac 2 x 18V ac 225VA 2 6.25A 50mm 2.3kg 120mm 120 (Dia.) x 50mm 50Hz 60Hz - Copper Conductor -
RS庫存編號 223-9272
製造零件編號70042K
TWD832.00
單位
115V ac, 230V ac 2 x 12V ac 10VA 2 417mA - 252g - 55 x 55 x 26mm 50Hz 60Hz PCB Pin M4