PCB Transformers

Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components. 


The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board. 


What are PCB transformers used for?

PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges. 

 

Types of PCB transformers

PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted. 

 
Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Secondary Voltage Rating Power Rating Primary Voltage Rating Number of Outputs Length Width Depth Dimensions Weight Mounting Type Minimum Temperature Efficiency Maximum Temperature Minimum Operating Frequency
RS庫存編號 186-5530
製造零件編號MTPL-2516-S12V
BrandVishay
TWD577.00
單位
- 150 → 300W 12V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz
RS庫存編號 186-5532
製造零件編號MTPL-2516-S15V
BrandVishay
TWD577.00
單位
- 150 → 300W 15V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz
RS庫存編號 186-5534
製造零件編號MTPL-2516-S24V
BrandVishay
TWD577.00
單位
- 150 → 300W 24V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz
RS庫存編號 186-5340
製造零件編號MTPL-2516-S12V
BrandVishay
TWD491.40
Each (In a Tray of 25)
單位
- 150 → 300W 12V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz
RS庫存編號 186-5342
製造零件編號MTPL-2516-S24V
BrandVishay
TWD491.40
Each (In a Tray of 25)
單位
- 150 → 300W 24V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz
RS庫存編號 186-5341
製造零件編號MTPL-2516-S15V
BrandVishay
TWD491.40
Each (In a Tray of 25)
單位
- 150 → 300W 15V 1 30mm 26mm 17mm 30 x 26 x 17mm - Through Hole -55°C - +130°C 100kHz