Solar Connectors

Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Type Gender Cable CSA Mounting Type Termination Method Keying IP Rating Current Rating Voltage Rating Plug/Socket Thread Size Maximum Operating Temperature Minimum Operating Temperature Series
RS庫存編號 136-8619
製造零件編號1SNV420924R0000
BrandABB
TWD96.40
個 (以毎袋:5)
單位
Plug Connector - 10mm² - - - - 69A 1.5 kV - - +115°C - MC4-Evo2
RS庫存編號 136-8612
製造零件編號1SNV420862R0000
BrandABB
TWD100.80
個 (以毎袋:5)
單位
Plug Connector Female 4 → 6mm² Cable Mount Quick Connect Plus - 45 A, 53A 1.5kV Plug - +115°C - MC4-Evo2