DIN Rail Power Supplies

DIN Rail power supplies are available in many different forms and used to transform power into a format that can be stored. An example is solar power to electrical energy.


A power supply is a device that takes an incoming electrical current converts it to the correct voltage, current and frequency required by various devices. Power supplies are also known as electric power converters.


A power supply can be fitted to a device that the power supply works with or it can be a standalone piece of equipment. Power supplies have a power input connection receiving the electrical current form a source and the power connection then delivers the current where required.



What is DIN Rail Mounting?


A DIN Rail is normally a standard type of rail that is used to mount circuit breakers and industrial control equipment into equipment racks. DIN Rails are a support for equipment and are not a Busbar conducting an electrical current but, can provide a chassis grounding connection.



Types of DIN Rail Power Supplies available.



  • Analogue

  • Battery Chargers & Controllers

  • Extended battery module

  • Industrial control equipment

  • Linear

  • Miniature

  • Redundancy Module

  • Switch mode

  • UPS


There is a DIN Rail power supply available for every application AC and DC input and output including a range of sizes.



DIN Rail power supply specifications.


There are many applications for power supplies with differing voltage input and outputs, V ac, V dc, power ratings, electrical phase, and number of outputs.



Different ranges and series have their own unique features, designs and standards.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price AC or DC Input Voltage AC or DC Output Voltage Input Voltage Minimum Input Voltage Maximum Input Voltage Output Voltage Minimum Output Voltage Maximum Output Voltage Output Current Power Rating Number of Outputs Electrical Phase Type Dimensions
RS庫存編號 234-379
製造零件編號1SVR427032R0000 CP-E 24/2.5
BrandABB
TWD3,142.00
單位
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 2.5 A 60W 1 1 Switch Mode -
RS庫存編號 772-4848
製造零件編號1SVR427056R2000 CP-T 48/20.0
BrandABB
TWD25,225.00
單位
Ac, Dc Dc 340 → 575V ac - - 48 V dc - - 20 A 960W 1 3 Switch Mode -
RS庫存編號 486-722
製造零件編號1SVR427043R0100 - CP-D 24/1.3
BrandABB
TWD2,420.00
單位
Ac, Dc Dc 90 → 264V ac - - 24 V dc - - 1.3 A 30W 1 1 Switch Mode -
RS庫存編號 176-9041
製造零件編號1SVR360663R1001 CP-C.1 24/10.0
BrandABB
TWD13,240.00
單位
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 10 A 240W 1 1 Switched Mode Power Supply -
RS庫存編號 668-0936
製造零件編號1SVR427036R0000 CP-E 24/20.0
BrandABB
TWD10,318.00
單位
Ac, Dc Dc 90 → 264V ac - - 24 V dc - - 20 A 480W 1 1 Switch Mode -
RS庫存編號 772-4839
製造零件編號1SVR427056R0000 CP-T 24/20.0
BrandABB
TWD10,452.00
單位
Ac, Dc Dc 340 → 575V ac - - 24 V dc - - 20 A 480W 1 3 Switch Mode -
RS庫存編號 234-458
製造零件編號1SVR427032R1000 CP-E 12/2.5
BrandABB
TWD3,246.00
單位
Ac, Dc Dc 85 → 264V ac - - 12 V dc - - 2.5 A 30W 1 1 Switch Mode -
RS庫存編號 176-9042
製造零件編號1SVR360763R1001 CP-C.1 24/20.0
BrandABB
TWD18,192.00
單位
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 20 A 480W 1 1 Switched Mode Power Supply -
RS庫存編號 176-9043
製造零件編號1SVR360563R2001 CP-C.1 24/5.0-C
BrandABB
TWD11,422.00
單位
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 5 A 120W 1 1 Switched Mode Power Supply -
RS庫存編號 486-726
製造零件編號1SVR427044R0200 - CP-D 24/2.5
BrandABB
TWD4,795.00
單位
Ac, Dc Dc 90 → 264V ac - - 24 V dc - - 2.5 A 60W 1 1 Switch Mode -
RS庫存編號 668-0930
製造零件編號1SVR427035R2000 CP-E 48/10.0
BrandABB
TWD11,704.00
單位
Ac, Dc Dc 90 → 264V ac - - 48 V dc - - 10 A 480W 1 1 Switch Mode -
RS庫存編號 668-0924
製造零件編號1SVR427035R0000 CP-E 24/10.0
BrandABB
TWD7,552.00
單位
Ac, Dc Dc 90 → 132V ac - - 24 V dc - - 10 A 240W 1 1 Switch Mode -
RS庫存編號 176-9040
製造零件編號1SVR360563R1001 CP-C.1 24/5.0
BrandABB
TWD7,857.00
單位
Ac, Dc Dc 85 → 264V ac - - 24 V dc - - 5 A 120W 1 1 Switched Mode Power Supply -
RS庫存編號 234-436
製造零件編號1SVR427031R2000 CP-E 48/1.25
BrandABB
TWD4,313.00
單位
Ac, Dc Dc 85 → 264V ac - - 48 V dc - - 1.25 A 60W 1 1 Switch Mode -
RS庫存編號 486-738
製造零件編號1SVR427041R0000
BrandABB
TWD1,615.00
單位
Ac, Dc Dc 90 → 264V ac - - 24 V dc - - 400 mA 10W 1 1 Switch Mode -
RS庫存編號 772-4841
製造零件編號1SVR427057R0000 CP-T 24/40.0
BrandABB
TWD20,647.00
單位
Ac, Dc Dc 340 → 575V ac - - 24 V dc - - 40 A 960W 1 3 Switch Mode -
RS庫存編號 668-0933
製造零件編號1SVR427034R2000 CP-E 48/5.0
BrandABB
TWD8,789.00
單位
Ac, Dc Dc 90 → 132V ac - - 48 V dc - - 5 A 240W 1 1 Switch Mode -
RS庫存編號 772-4832
製造零件編號1SVR427055R0000 CP-T 24/10.0
BrandABB
TWD8,438.00
單位
Ac, Dc Dc 340 → 575V ac - - 24 V dc - - 10 A 240W 1 3 Switch Mode -
RS庫存編號 668-0920
製造零件編號1SVR427034R0000 CP-E 24/5.0
BrandABB
TWD4,326.00
單位
Ac, Dc Dc 90 → 132V ac - - 24 V dc - - 5 A 120W 1 1 Switch Mode -
RS庫存編號 772-4829
製造零件編號1SVR427054R0000 CP-T 24/5.0
BrandABB
TWD8,648.00
單位
Ac, Dc Dc 340 → 575V ac - - 24 V dc - - 5 A 120W 1 3 Switch Mode -