Power Conditioners

Power conditioners are devices intended to increase the quality of power which is delivered to electrical load equipment. The term “power conditioner” refers to one or more ways to deliver voltage to the proper level enabling load equipment to function adequately. The term “power” is used to explain the electricity instead of actual power output.
The power conditioner will also have a "joule" rating. A joule is a measurement of energy or heat required to sustain one watt for one second, known as a watt second.
Types
• AC Power Conditioners are the most popular versions which provide clean AC power to sensitive electrical equipment, through use of surge protection and noise filtering
• Small units are rated in volt-amperes (VA)
• Smaller versions can be mounted on a PCB board
• Larger versions can protect an entire warehouse or factory
Uses
• Medical refrigerators
• Home and work offices
• Air Conditioners
• Power tools

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Input Voltage Output Voltage Output Power Output Current Number of Outlets Mounting Type Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature Electrical Phase Overall Depth Overall Dimensions Overall Length
RS庫存編號 779-0757
製造零件編號ES 00
BrandBlock
TWD2,250.00
單位
220 → 400V ac - - 16A - Panel Mount 60Hz +40°C 50Hz - - - - -
RS庫存編號 779-0766
製造零件編號ES 30
BrandBlock
TWD2,850.00
單位
220 → 400V ac - - 16A - DIN Rail Mount 60Hz +40°C 50Hz - - - - -
RS庫存編號 765-3737
製造零件編號ESG 1
BrandBlock
TWD4,942.00
單位
220 → 250V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - - 130mm 90 x 65 x 130mm 90mm
RS庫存編號 765-3749
製造零件編號ESG 3
BrandBlock
TWD4,358.00
單位
207 → 253V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - - 121mm 66 x 70 x 121mm 66mm
RS庫存編號 765-3746
製造零件編號ESG 2
BrandBlock
TWD4,757.00
單位
220 → 250V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - - 130mm 90 x 65 x 130mm 90mm