Pneumatic Pressure Sensors

A pneumatic pressure sensor is used to measure the compressed air/ gas pressure levels in a system by allowing them to be measured and monitored through a range of electronic devices.

These pressure sensors are transducers, whereby generating the electrical signal in proportion to the output pressure being measured. If the pressure sensor detects a fall or an increase in pneumatic levels, this can then be adjusted or investigated so it can be corrected.

Some pressure sensors are pressure switches, whereby when the pressure reaches a certain level the switch is turned on or off accordingly.

Pressure levels need to be controlled, accurately and carefully monitored in all cases, which is why sensors are so critical and vitally important in many different applications such as automotive, medical, industrial and building devices. These sensors can lead to personal safety, as well as helping with low cost reductions.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 92 項產品
Results per page
Description Price Suitable Media Proof Pressure Supply Voltage IP Rating Port Connection Minimum Operating Pressure Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 700-7578
製造零件編號PSE550
BrandSMC
TWD6,549.00
單位
Air, Gas 65kPa 12 → 24V dc IP40 - -50kPa 50 kPa 0°C +50°C
RS庫存編號 700-7572
製造零件編號PSE550-28
BrandSMC
TWD6,680.00
單位
Air, Gas 65kPa 12 → 24V dc IP40 - -50kPa 50 kPa 0°C +50°C
RS庫存編號 700-7575
製造零件編號PSE543A-R06
BrandSMC
TWD2,599.00
單位
Air, Gas 500kPa 12 → 24V dc IP40 - -100kPa 100 kPa 0°C +50°C
RS庫存編號 700-7581
製造零件編號PSE560-01
BrandSMC
TWD8,357.00
單位
Fluid, Gas 1.5MPa 12 → 24V dc IP65 - 0MPa 1 MPa -10°C +60°C
RS庫存編號 203-8924
製造零件編號SPAN-V1R-Q4-PN-PN-L1
BrandFesto
TWD3,415.00
單位
Air, Gas 5bar 35V dc IP40 - - 0bar - -
RS庫存編號 175-2224
製造零件編號SPAW-B2R-G12M-2PA-M12
BrandFesto
TWD10,571.00
單位
Air, Gas, Liquid - 35V dc IP65, IP67 G 1/2 -1bar +1 bar 0°C +80°C
RS庫存編號 175-2195
製造零件編號SPAU-P10R-T-R18M-L-PNLK-PNVBA-M12D
BrandFesto
TWD4,665.00
單位
Air, Gas - 15 to 30V dc IP65, IP67 - 0bar 10bar 0°C +50°C
RS庫存編號 203-8969
製造零件編號SPAN-V1R-R18M-PN-PN-L1
BrandFesto
TWD3,516.00
單位
Air, Gas 5bar 30V dc IP40 - - 0bar - -
RS庫存編號 175-2232
製造零件編號SPAN-P10R-Q4-PNLK-PNVBA-L1
BrandFesto
TWD3,720.00
單位
Air - 30V dc IP40 - 0bar 10bar 0°C +50°C
RS庫存編號 175-2225
製造零件編號SPAW-B11R-G12M-2PA-M12
BrandFesto
TWD12,049.00
單位
Air, Gas, Liquid - 35V dc IP65, IP67 G 1/2 -1bar +10 bar 0°C +80°C
RS庫存編號 126-0230
製造零件編號SPAN-V1R-G18M-PN-PN-L1
BrandFesto
TWD3,410.00
單位
- - - IP40 - - - 0°C +50°C
RS庫存編號 700-7569
製造零件編號PSE530-M5-L
BrandSMC
TWD2,596.00
單位
Air, Gas 1.5MPa 12 → 24V dc IP40 - 0MPa 1 MPa 0°C +50°C
RS庫存編號 175-2207
製造零件編號SPAU-V1R-W-G18FD-L-PNLK-PNVBA-M8U
BrandFesto
TWD4,684.00
單位
Air, Gas - 30V dc IP65, IP67 G 1/8 -1bar 0bar 0°C +50°C
RS庫存編號 175-2200
製造零件編號SPAU-V1R-H-Q4D-L-PNLK-PNVBA-M8D
BrandFesto
TWD4,269.00
單位
Air, Gas - 30V dc IP65, IP67 - -1bar 0bar 0°C +50°C
RS庫存編號 121-5529
製造零件編號SDE5-D10-FP-Q4E-P-M8
BrandFesto
TWD2,710.00
單位
Air - 12 to 24V dc IP40 4 mm Tubing 0bar 10bar 0°C +50°C
RS庫存編號 121-5537
製造零件編號SDE5-D10-O-Q6E-P-M8
BrandFesto
TWD2,761.00
單位
Air - 15 to 30V dc IP40 6 mm Tubing 0bar 10bar 0°C +50°C
RS庫存編號 175-2223
製造零件編號SPAW-P10R-G12M-2P-M12
BrandFesto
TWD8,486.00
單位
Air, Gas, Liquid - 35V dc IP65, IP67 G 1/2 0bar +10 bar 0°C +80°C
RS庫存編號 175-2221
製造零件編號SPAW-B2R-G12M-2P-M12
BrandFesto
TWD9,117.00
單位
Air, Gas, Liquid - 35V dc IP65, IP67 G 1/2 -1bar +1 bar 0°C +80°C
RS庫存編號 175-2196
製造零件編號SPAU-P10R-T-R14M-L-PNLK-PNVBA-M12D
BrandFesto
TWD4,665.00
單位
Air, Gas - 30V dc IP65, IP67 - 0bar 10bar 0°C +50°C
RS庫存編號 175-2218
製造零件編號SPAW-B2R-G14F-2P-M12
BrandFesto
TWD9,117.00
單位
Air, Gas, Liquid - 35V dc IP65, IP67 G 1/4 -1bar +1 bar 0°C +80°C