Pressure Gauges

Pressure gauges are analogue instruments used to measure the pressure or vacuum within a fluid power system. Gauges are installed at any point within a machine where the pressure needs to be measured. By monitoring the pressure within a system, you can prevent damage or downtime caused by spikes in pressure.

Analogue pressure gauges display pressure on a dial. The needle is controlled by a spring or a tube that changes according to the pressure. It is important to ensure that your dial can read the pressure range within your system. Some pressure gauges can read up to 5000 psi or 7500 psi. Pressure scale range is also measured in "bar".

RS Components offer an extensive range of highly accurate pressure gauges from industry-leading brands including Bourdon, Fluke, WIKA, Druck, and of course RS PRO.

Need Calibration?

Calibration of your pressure gauge will ensure the instrument is operating correctly and within the manufacturer's specifications. Calibrated gauges will measure within the desired range and provide accurate readings. For more information on this, we offer in-house calibration services if required.

Other things to consider when choosing a pressure gauge include the operating temperature and the accuracy of the reading. Most gauges are mounted on a threaded connection, such as G 1/4 or BSP 3/8.

What are pressure gauges made from?

Most standard pressure gauges are made from stainless steel or brass. However, there are lightweight alternatives such as plastic or aluminium options.

Where are pressure gauges used?

Pressure gauges are used in a wide range of industrial applications where it is necessary to measure the pressure is within normal limits. Some of the most common are:

  • Air conditioning systems
  • Heating systems
  • Compressors
  • Medical engineering
  • Operating machinery
  • Hydraulics systems

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 2162 項產品
Results per page
Description Price Minimum Pressure Measurement Maximum Pressure Measurement Pressure Gauge Type Gauge Outside Diameter Connection Size Best Accuracy Case Material Minimum Operating Temperature Maximum Operating Temperature Model Number p Interface Type
RS庫存編號 758-8901
製造零件編號Fluke-700G27
BrandFluke
TWD45,219.00
單位
-0.83bar 20bar Pneumatic 114mm 1/4in ±0.05% Cast ZnAl -10°C +55°C - -
RS庫存編號 243-5931
製造零件編號7075538
BrandWIKA
TWD1,139.00
單位
0bar 6bar Back Entry 63mm G 1/4 - Stainless Steel -20°C +60°C - -
RS庫存編號 110-848
製造零件編號9626926
BrandWIKA
TWD1,139.00
單位
0bar 40bar Bottom Entry 63mm G 1/4 ±1.6 % Stainless Steel -20°C +60°C - -
RS庫存編號 110-832
製造零件編號9626918
BrandWIKA
TWD900.00
單位
0bar 25bar Bottom Entry 63mm G 1/4 ±1.6 % Stainless Steel -20°C +60°C - -
RS庫存編號 283-1430
製造零件編號GP10S
BrandEnerpac
TWD7,125.00
單位
0bar 700bar Hydraulic 100mm - ± 1% Stainless Steel - - - -
RS庫存編號 257-8381
BrandRS PRO
TWD4,621.00
單位
- 0bar Vacuum 100mm - - Stainless Steel -20°C +60°C - -
RS庫存編號 758-8891
製造零件編號Fluke-700G06
BrandFluke
TWD39,373.00
單位
-0.83bar 6.9bar Pneumatic 114mm 1/4in ±0.05% Cast ZnAl -10°C +55°C - -
RS庫存編號 798-8749
製造零件編號FLUKE-700GA5
BrandFluke
TWD42,535.00
單位
0bar 2bar Pneumatic 114mm 1/4in ±0.05% Cast ZnAl 0°C +50°C - -
RS庫存編號 110-882
製造零件編號9626969
BrandWIKA
TWD933.00
單位
0bar 400bar Bottom Entry 63mm G 1/4 ±1.6 % Stainless Steel -20°C +60°C - -
RS庫存編號 457-8951
製造零件編號1613003
BrandSferaco
TWD939.00
單位
0bar 2.5bar Bottom Entry 63mm G 1/4 - Stainless Steel - - - -
RS庫存編號 278-4867
製造零件編號34300014
TWD493.00
單位
0psi 10bar Pneumatic 40mm - - - - - - -
RS庫存編號 879-4778
製造零件編號9852344
BrandWIKA
TWD1,674.00
單位
- - Bottom Entry 63mm - ± 1.5% Black Painted Steel -20°C +60°C - -
RS庫存編號 758-8904
製造零件編號Fluke-700G07
BrandFluke
TWD39,373.00
單位
-0.83bar 34bar Hydraulic, Pneumatic 114mm 1/4in ±0.05% Cast ZnAl -10°C +55°C - -
RS庫存編號 447-8952
製造零件編號7833500
BrandWIKA
TWD639.00
單位
0bar 2.5bar Back Entry 40mm - ± 2.5% Plastic -40°C +60°C - -
RS庫存編號 540-198
製造零件編號9314195
BrandWIKA
TWD1,139.00
單位
0bar 10bar Back Entry 63mm G 1/4 - Stainless Steel -20°C +60°C - -
RS庫存編號 849-9966
製造零件編號G46-P10-02-X30
BrandSMC
TWD490.00
單位
0MPa 1MPa Back Side 42.5mm - ± 3% Die Cast Aluminium - - - -
RS庫存編號 405-5571
製造零件編號7203522
BrandWIKA
TWD673.00
單位
0bar 6bar Back Entry 50mm - ± 1.6% Plastic -40°C +60°C - -
RS庫存編號 192-8224
製造零件編號G27-10-R1
BrandSMC
TWD412.00
單位
0 MPa, 1 bar 1 MPa, 10 bar Back Entry 26mm R 1/16 ±5 % Zinc +5°C +60°C - -
RS庫存編號 447-9006
製造零件編號7833896
BrandWIKA
TWD673.00
單位
0bar 4bar Back Entry 50mm - ± 1.6% Plastic -40°C +60°C - -
RS庫存編號 537-476
製造零件編號4K8-10
BrandSMC
TWD574.00
單位
1bar 10bar Back Entry 43mm - - - - - - -