Pneumatic Manifold Fittings

Pneumatic manifold fittings are used together to create a junction within a pneumatic system. This junction allows you to supply air to different systems, for example when using more than one tool. The manifold will feature a main central body which connects to the pipes and valves within the system. There is also a range of components, such as caps and connectors, that help with assembling the manifold and connecting it to the rest of the system, such as hoses and tubing.

Why use Pneumatic Manifold Fittings?

Pneumatic manifolds are used to save space within a system as they require significantly less tubing. Manifolds are also used to reduce loss of pressure. They enable shorter paths for the gas to travel, and therefore less time for the system to lose pressure as the gas travels.

Things to consider when choosing a Pneumatic Manifold Fitting:

  • Number of inlets and outlets
  • Inlet and outlet type
  • Material (i.e.stainless steel or brass)
  • Operating temperature
  • Pressure range

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 145 項產品
Results per page
Description Price Manufacturer Series Number of Outlet Ports Outlet Port Number of Inlet Ports Inlet Port Material Maximum Operating Pressure Outlet Port - Thread Size Maximum Operating Temperature Outlet Port - Gender Outlet Port - Thread Standard Inlet Port - Thread Size Inlet Port - Thread Standard Inlet Port - Gender
RS庫存編號 366-9680
製造零件編號1010P06 00M07
BrandLegris
TWD5,102.00
毎卷:10 米
Reel(s)
1010P - - - - - - - - - - - - -
RS庫存編號 203-1634
製造零件編號QSLV4-1/8-6
BrandFesto
TWD469.00
單位
QSLV4-1/8-6 4 - 1 - - - - - - - - - -
RS庫存編號 202-3719
製造零件編號QSLV2-G1/4-6
BrandFesto
TWD448.00
單位
QSL 2 - 1 - - - - - - - - - -
RS庫存編號 202-3720
製造零件編號QSLV4-G1/2-12
BrandFesto
TWD759.00
單位
QSL 4 - 1 - - - - - - - - - -
RS庫存編號 203-1619
製造零件編號QSLV3-G1/8-4
BrandFesto
TWD577.00
單位
QSLV3-G1/8-4 3 - 1 - - - - - - - - - -
RS庫存編號 245-3074
製造零件編號KM11-06-10-10
BrandSMC
TWD792.00
單位
KM 10 Push In 6 mm 1 Push In 10 mm PBT 1 MPa - +60°C - - - - -
全新
RS庫存編號 220-3537
製造零件編號C00D30804
TWD1,187.00
毎包:5 個
Bag(s)
Pneufit C 3 Push In 8 mm 2 Push In 4 mm PBT - - - - - - - -
RS庫存編號 203-1620
製造零件編號QSLV4-1/4-6
BrandFesto
TWD486.00
單位
QSLV4-1/4-6 4 - 1 - - - - - - - - - -
RS庫存編號 203-1580
製造零件編號QSLV6-1/2-12
BrandFesto
TWD1,108.00
單位
QSLV6-1/2-12 6 - 1 - - - - - - - - - -
全新
RS庫存編號 220-3538
製造零件編號C00D30806
TWD1,397.00
毎包:5 個
Bag(s)
Pneufit C 3 Push In 8 mm 2 Push In 6 mm PBT - - - - - - - -
RS庫存編號 245-3052
製造零件編號KM11-04-08-10
BrandSMC
TWD792.00
單位
KM 10 Push In 4 mm 1 Push In 8 mm PBT 1 MPa - +60°C - - - - -
RS庫存編號 203-1557
製造零件編號QSLV6-G1/2-12
BrandFesto
TWD1,210.00
單位
QSLV6-G1/2-12 6 - 1 - - - - - - - - - -
RS庫存編號 366-9731
製造零件編號3320 06 00 07
BrandLegris
TWD1,872.00
單位
3320 - - - - - - - - - - - - -
RS庫存編號 366-9797
製造零件編號3321 06 00 07
BrandLegris
TWD1,872.00
單位
3321 - - - - - - - - - - - - -
RS庫存編號 203-1637
製造零件編號QSLV2-G3/8-12
BrandFesto
TWD556.00
單位
QSLV2-G3/8-12 2 - 1 - - - - - - - - - -
RS庫存編號 215-0178
製造零件編號3311 10 13 02
BrandLegris
TWD507.40
/個 (每包:5個)
單位
3311 2 G 1/8 Female 1 G 1/4 Female - - - - - - - - -
RS庫存編號 203-1664
製造零件編號QSLV6-G1/4-10
BrandFesto
TWD991.00
單位
QSLV6-G1/4-10 6 - 1 - - - - - - - - - -
RS庫存編號 218-1599
製造零件編號KM11-04-08-6
BrandSMC
TWD561.00
單位
KM 6 Push In 4 mm 1 Push In 8 mm PBT 1 MPa - +60°C - - - - -
RS庫存編號 203-1663
製造零件編號QSLV4-1/8-4
BrandFesto
TWD450.00
單位
QSLV4-1/8-4 4 - 1 - - - - - - - - - -
RS庫存編號 431-7245
製造零件編號3313 13 17 04
BrandLegris
TWD992.00
單位
3313 8 G 1/4 Female 1 G 3/8 Female Anodised Aluminium 20 bar 1/4in +80°C Female G 3/8in G Female