Pneumatic Air Dryers

Compressed air dryers, also known as pneumatic air dryers, are systems that are used to remove water vapour from compressed air. They are primarily used in pneumatic systems in industrial and commercial environments.

When air is compressed, the level of water and contaminants is increased also. It is essential to filter water in a compressed air system to ensure that it does not damage the equipment. Air dryers are also used to prevent downtime and increase the life of equipment.

Why are air dryers important?

Moisture can be dangerous for many pneumatic systems because it causes the wear and corrosion of parts. This can result in an increase in energy use. At some point, the damage caused by moisture in compressed air means that components need to be replaced or repaired. Pneumatic air dryers are designed to keep moisture out of your system and to save you from downtime or the cost of machine repairs.

Types of Air Dryer:

  • Refrigerant dryers, or refrigerated dryers, are a popular type of air dryer. Refrigerant drying works by cooling the compressed air and therefore converting any water vapour into condensation. This is a method used to separate the water and moisture from the air. This water is removed, away from the compressor. Refrigerated air dryers then heat the compressed air back to room temperature before it is released into the rest of the system.
  • Desiccant dryers, also known as adsorption dryers, use a specific material called desiccant to dry compressed air and remove the water vapour. They are a heatless-type of air dryer. Adsorption type dryers enable water to stick to the desiccant material which has a large surface area. Desiccant material does need to be dried or regenerated, however. So you will often find two towers containing desiccant which will take it in turns to dry the compressed air, while the other regenerates.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 27 項產品
Results per page
Description Price Manufacturer Series Type Inlet Port Size Outlet Port Size Dew Point Maximum Flow Rate Typical Flow Rate Electrical Supply Outlet Port - Thread Size Maximum Ambient Operating Temperature Minimum Ambient Operating Temperature Minimum Process Operating Temperature Ambient Operating Temperature Range Inlet Port - Thread Size
RS庫存編號 667-9315
製造零件編號IDG20-F02
BrandSMC
TWD32,621.00
單位
IDG Membrane G 1/4 G 1/4 -20°C - 50 (Purge) L/min, 200 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS庫存編號 122-6786
製造零件編號CD0005
BrandParker
TWD18,476.00
單位
CD Membrane NPT 1/4 NPT 1/4 -22°C - - - 1/4in +49°C +2°C +4°C +2 → +49°C 1/4in
RS庫存編號 202-3254
製造零件編號MS6-LDM1-1/2-P40
BrandFesto
TWD40,925.00
單位
MS - - - - 400L/min - - 0.5 - - - - -
RS庫存編號 196-4431
製造零件編號HRS050-AF-20
BrandSMC
TWD336,595.00
單位
HRS Thermo Chiller - Rc 1/2 - 42L/min 28L/min 200 → 230V ac 1/2in - - - - -
全新
RS庫存編號 222-6914
製造零件編號HEC006-A5B
BrandSMC
TWD396,868.00
單位
HEC-A Peltier-Type Chiller Rc 3/8 - - 3 L/min, 8 L/min - 100 → 240V ac - - - - - -
RS庫存編號 667-9306
製造零件編號IDG10-F02
BrandSMC
TWD28,039.00
單位
IDG Membrane G 1/4 G 1/4 -20°C - 25 (Purge) L/min, 100 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS庫存編號 667-9299
製造零件編號IDG1-F02
BrandSMC
TWD6,993.00
單位
IDG Membrane G 1/4 G 1/4 -20°C - 2.5 (Purge) L/min, 10 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS庫存編號 196-4432
製造零件編號HRS050-AF-20-M
BrandSMC
TWD347,816.00
單位
HRS Thermo Chiller - Rc 1/2 - 42L/min 28L/min 200 → 230V ac 1/2in - - - - -
RS庫存編號 202-3158
製造零件編號MS4-LDM1-1/4-P10
BrandFesto
TWD26,466.00
單位
MS - - - - 100L/min - - 0.25 - - - - -
RS庫存編號 203-1369
製造零件編號MS12-LWS-G-U-V
BrandFesto
TWD19,683.00
單位
MS Centrifugal Separator - - - 40000L/min - - 1/2 +60°C +5°C - - -
RS庫存編號 667-9309
製造零件編號IDG3-F01
BrandSMC
TWD10,719.00
單位
IDG Membrane G 1/8 G 1/8 -20°C - 6 (Purge) L/min, 25 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS庫存編號 826-8059
製造零件編號IDG5-F02-S
BrandSMC
TWD19,342.00
單位
IDG Membrane G 1/4 G 1/4 -20°C - 50L/min - 1/4in +55°C -5°C -5°C -5 → +55°C 1/4in
RS庫存編號 667-9302
製造零件編號IDG5-F01
BrandSMC
TWD17,863.00
單位
IDG Membrane G 1/8 G 1/8 -20°C - 12 (Purge) L/min, 50 (Outlet) L/min - - +55°C -5°C -5°C -5 → +55°C -
RS庫存編號 196-4421
製造零件編號IDG50LA-F03
BrandSMC
TWD43,831.00
單位
IDG Air Dryer G 3/8 - -40°C 110L/min - - - - - - - 3/8in
RS庫存編號 196-4430
製造零件編號HRS012-AF-20
BrandSMC
TWD179,593.00
單位
HRS Thermo Chiller - Rc 1/2 - 29L/min 7L/min 200 → 230V ac 1/2in - - - - -
RS庫存編號 884-9241
製造零件編號IDG30LA-F03
BrandSMC
TWD37,398.00
單位
IDG Membrane G 3/8 G 3/8 -40°C 75 (Outlet) L/min, 93 (Inlet) L/min 75L/min - 3/8 +50°C -5°C -5°C -5 → +50°C 3/8
RS庫存編號 196-4429
製造零件編號HECR002-A5-F
BrandSMC
TWD153,784.00
單位
HECR Air Cooled - - - 2000L/min - 100 → 240V ac - - - - - 1/4in
RS庫存編號 843-6993
製造零件編號AMG-EL250
BrandSMC
TWD1,116.00
單位
AMG Element Assembly - - - - - - - +60°C +5°C +5°C +5 → +60°C -
RS庫存編號 196-4433
製造零件編號HRSE018-A-23
BrandSMC
TWD167,241.00
單位
HRSE Thermo Chiller - Rc 1/2 - 7L/min - 230V ac 1/2in - - - - -
RS庫存編號 884-9232
製造零件編號IDG30A-F03
BrandSMC
TWD36,287.00
單位
IDG Membrane G 3/8 G 3/8 -20°C 300 (Outlet) L/min, 360 (Inlet) L/min - - 42950 25°C -5°C -5°C -5 → +50°C 42950