Filter Regulators

Filter regulators are devices used in compressed air systems to improve the performance of the system. A filter regulator combines both functionalities of a filter and a regulator. Pneumatic filter regulators are used in most pneumatic air preparation for compressed air systems. Pneumatic filters and regulators can also be purchased as separate units. Filter regulator assemblies are in one unit which is ideal for saving space while simplifying piping and installation.

  • Pneumatic Regulators, or pressure regulators, control the flow of the air. The control the output pressure which allows you to maintain a constant air pressure. They also ensure that air is not wasted in the system.
  • Pneumatic Filters remove contaminant from the air flowing through the system.This includes dust, dirt and water. Filters ensure the air is clean before it travels through a compressed air system.

The inlet and outlet ports refer to the connection from the filter regulator to the rest of the system. The port is given by type and size, for example G 1/8.

Where are filter regulators used?

Pneumatic filters and regulators can be found in any compressed air systems, in applications such as:

  • Aerospace
  • Automotive
  • Chemical Manufacturing
  • Electronics
  • Food manufacturing
  • Medical
  • Dentistry
  • Pharmaceuticals

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 532 項產品
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Pressure Gauge Port Pressure Gauge Port Thread Size Port Connection Thread Size Maximum Operating Pressure Maximum Ambient Operating Temperature Minimum Process Operating Temperature Minimum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Process Operating Temperature
RS庫存編號 703-6065
製造零件編號R412006200
TWD2,805.00
單位
AS2-FRE G 1/4 Semi Automatic 5µm - - 1/4 in 16 bar +50°C -10°C 1.5bar -10 → +50°C - +50°C
RS庫存編號 202-9366
製造零件編號FRC-1/2-D-O-MIDI
BrandFesto
TWD6,142.00
單位
D G 1/2 Manual 40µm - - - - - - - - - -
RS庫存編號 202-9367
製造零件編號FRC-1/4-D-5M-MINI
BrandFesto
TWD4,871.00
單位
D G 1/4 Manual 5µm - - - - - - - - - -
RS庫存編號 267-9377
製造零件編號B72G-3GK-ST3-RMN
BrandNorgren
TWD2,518.00
單位
B72G G 3/8 Semi Automatic 40µm Rc 1/8 1/8 in 3/8 in 17 bar +50°C - 0.3bar -34 → +50°C - -
RS庫存編號 202-9837
製造零件編號LFR-1/4-D-7-O-MIDI
BrandFesto
TWD3,775.00
單位
D G 1/4 - 40µm - - - 7 bar - - - - - -
RS庫存編號 202-9376
製造零件編號LFR-3/4-D-MAXI-KC-A
BrandFesto
TWD15,864.00
單位
D - Automatic 40µm - - - - - - - - - -
RS庫存編號 202-9250
製造零件編號FRC-3/4-D-MIDI-A
BrandFesto
TWD8,244.00
單位
D - Automatic 40µm - - - - - - - - - -
RS庫存編號 121-5652
製造零件編號MS4-LFR-1/4-D6-ERV-AS
BrandFesto
TWD3,215.00
單位
MS4-LFR G 1/4 Automatic 40µm G 1/4 1/4 in 1/4 in 12 bar +60°C +5°C 2bar +5 → +60°C Polycarbonate +60°C
RS庫存編號 202-9368
製造零件編號FRC-1/8-D-7-5M-MICRO
BrandFesto
TWD3,830.00
單位
D G 1/8 Manual 5µm - - - - - - - - - -
RS庫存編號 202-9392
製造零件編號LFR-1/8-D-MINI-KG
BrandFesto
TWD19,185.00
單位
D G 1/8 Manual 40µm - - - - - - - - - -
RS庫存編號 202-9229
製造零件編號FRC-1/4-D-MINI-KC-A
BrandFesto
TWD15,938.00
單位
D G 1/4 Automatic 40µm - - - - - - - - - -
RS庫存編號 202-9408
製造零件編號LFR-1/4-D-MIDI-KB
BrandFesto
TWD9,511.00
單位
D G 1/4 Manual 40µm - - - - - - - - - -
RS庫存編號 202-9428
製造零件編號FRC-1/8-D-7-MINI
BrandFesto
TWD4,788.00
單位
D G 1/8 Manual 40µm - - - - - - - - - -
RS庫存編號 202-9838
製造零件編號LFR-1/4-D-O-MINI
BrandFesto
TWD2,571.00
單位
D G 1/4 - 40µm - - - 12 bar - - - - - -
RS庫存編號 202-4308
製造零件編號MS9-LFR-G-D6-EUV-DI-AG-BAR-AS
BrandFesto
TWD10,194.00
單位
MS - Automatic 40µm - - - 12 bar - - - - - -
RS庫存編號 212-9099
製造零件編號B82G-2GK-AP3-RMG
TWD3,022.00
單位
Excelon Plus G 1/4 Automatic 40µm - - - 10 bar - - - - - -
RS庫存編號 202-9232
製造零件編號FRC-3/4-D-MIDI
BrandFesto
TWD6,442.00
單位
D - Manual 40µm - - - - - - - - - -
RS庫存編號 202-9245
製造零件編號FRC-1/4-D-7-O-MINI
BrandFesto
TWD4,489.00
單位
D G 1/4 Manual 40µm - - - - - - - - - -
RS庫存編號 890-3200
製造零件編號AW20-F02B-B
BrandSMC
TWD1,207.00
單位
AW G 1/4 - 5µm G 1/8 1/8 in 1/8 in 10 bar +60°C -5°C - -5 → +60°C Polycarbonate +60°C
RS庫存編號 202-9743
製造零件編號LFR-1/8-D-7-5M-MICRO
BrandFesto
TWD2,653.00
單位
D G 1/8 - 5µm - - - 7 bar - - - - - -