Replacement Hydraulic Filter Elements

Replacement hydraulic filter elements are used in the maintenance and repair of filter systems. The filter element is the most important part of a filter system as it's here that the actual filtration happens. They consist of filtration and support layers around filter support cores. End caps seal the mesh packs. The hydraulic fluid flows through the filter elements and solid particles are trapped in the mesh. Replacement hydraulic filter elements can filter lubricants, industrial fluids and gases.

What are replacement hydraulic filter elements used for?

Replacement hydraulic filter elements are used to support the safe and efficient working of protection mechanisms. They extend the service life of machinery and pumps by preventing damaging particles getting into them. They're used across all industrial and manufacturing environments and regular replacement is recommended.

Types of replacement hydraulic filter elements

Common configurations include radial and axial flowing, cored and cordless as well as high- or low-pressure elements. Filter flow patterns through these elements are usually from the outside inwards, but you get inward-to-outward, top-to-bottom and bottom-to-top variants. They can be designed for coarse or fine filtering and made from cellulose, wire mesh or even glass.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 115 項產品
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Overall Length Overall Diameter Maximum Operating Pressure
RS庫存編號 869-6911
製造零件編號R928036318
TWD4,970.00
單位
Ten 10µm - - - -
RS庫存編號 288-4399
製造零件編號G04260
BrandParker
TWD4,952.00
單位
18P, 28P, 38P 10µm - - - 414 bar
RS庫存編號 869-6867
製造零件編號R928023910
TWD7,639.00
單位
350 25µm - - - 30 bar
RS庫存編號 869-6662
製造零件編號R928005963
TWD9,953.00
單位
Ten 10µm - - - 30 bar
RS庫存編號 869-6665
製造零件編號R928005891
TWD5,956.00
單位
Ten 10µm - - - 30 bar
RS庫存編號 869-6693
製造零件編號R928006374
TWD6,317.00
單位
350 25µm - - - 30 bar
RS庫存編號 869-6918
製造零件編號R928036155
TWD1,695.00
單位
TLF 25µm - - - -
RS庫存編號 385-2854
製造零件編號PR2753Q-RS
BrandParker
TWD3,815.00
單位
PAR-FIT 10µm - 208mm 50.4mm -
RS庫存編號 512-736
BrandRS PRO
TWD1,946.00
單位
SE 10µm 58L/min 156.5mm 44.5mm 420 bar
RS庫存編號 869-6668
製造零件編號R928005927
TWD7,145.00
單位
Ten 10µm - - - 30 bar
RS庫存編號 512-538
BrandRS PRO
TWD3,427.00
單位
PAL HC9600FKT8H 20µm 315L/min 208.5mm 80mm 420 bar
RS庫存編號 869-6808
製造零件編號R928018576
TWD5,815.00
單位
- 20µm - - - -
RS庫存編號 869-6832
製造零件編號R928019473
TWD2,354.00
單位
350 25µm - - - 30 bar
RS庫存編號 869-6823
製造零件編號R928019034
TWD3,069.00
單位
Type 10 20µm - - - 30 bar
RS庫存編號 869-6921
製造零件編號R928041219
TWD2,302.00
單位
- 6µm - - - -
RS庫存編號 869-6674
製造零件編號R928006035
TWD16,229.00
單位
Ten 10µm - - - 30 bar
RS庫存編號 869-6671
製造零件編號R928005999
TWD13,709.00
單位
Ten 10µm - - - 30 bar
RS庫存編號 869-6729
製造零件編號R928006971
TWD12,058.00
單位
350 10µm - - - 30 bar
RS庫存編號 869-6696
製造零件編號R928006647
TWD2,148.00
單位
350 10µm - - - 30 bar
RS庫存編號 869-6814
製造零件編號R928018948
TWD3,084.00
單位
- 10µm - - - -