Hydraulic Filler Breather Filters

Hydraulic filler breather filters are commonly used to maintain the health of a reservoir and protect the surrounding environment, they are a vitally important component in your hydraulic system as they allow air in and out of the reservoir as the water levels change.

How do filler breathers work?

The filter breathers clean the air that enter the reservoir as fluid levels reduce from their normal system cycling. Without a breather filter, contaminants such as water and dirt, water can deplete fluid additives and form rust, whilst dirt can change oil chemistry so its important this filtration takes place to the hydraulic reservoir.

When the hydraulic fluid levels changes within a reservoir, air is drawn up through the filter element, trapping dirt particles. The air is then passed through the desiccant bed and traps moisture before entering back into the reservoir. The filler breathers can become ineffective if not monitored and or changed periodically.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Pressurised Colour Cap Material Cap Diameter To Fit Hole Diameter Seal Material Valve Cracking Pressure Maximum Operating Temperature Filtration Size
RS庫存編號 329-1524
製造零件編號AB98810011
BrandParker
TWD1,036.00
單位
- - Glass Filled Nylon 101mm 44mm Nitrile Rubber - +90°C 10µm
RS庫存編號 237-8721
BrandParker
TWD1,011.00
單位
- Black Glass Coupled PP, Glass Filled Nylon 76mm 63mm Nitrile Rubber - - 10µm
RS庫存編號 828-454
製造零件編號S.620019
BrandParker
TWD3,818.00
單位
- - - 148 x 107mm 76mm - - - 10µm
RS庫存編號 237-8715
製造零件編號AB.6821301.UC
BrandParker
TWD2,561.00
單位
Yes Black Glass Coupled PP, Glass Filled Nylon 92mm 63mm Nitrile Rubber 0.35bar - 10µm
RS庫存編號 329-1518
製造零件編號AB98210011
BrandParker
TWD956.00
單位
- - Glass Filled Nylon 101mm 42mm Nitrile Rubber - +90°C 10µm
RS庫存編號 331-9521
製造零件編號PAB.1730.10.5
BrandParker
TWD3,038.00
單位
Yes - Metal 76.2mm 49.5mm Nitrile Rubber 0.35bar +90°C 10µm