Hydraulic Hose Assemblies

Hydraulic hose assemblies consist of a hydraulic hose with fittings at the end, ready to be installed into a hydraulic system. Hydraulic hose assemblies feature a flexible hose that is used to transport fluid from one component to another within a hydraulic mechanism or machine. The pre-installed connectors make assemblies ideal for easy integration into your system.

The hydraulic hose is usually made from a flexible rubber or wire, while the hose fittings are often made from a corrosion-resistant metal, such as stainless steel. Hydraulic hoses are often used in high-pressure environments so are required to be flexible and strong.

What are hydraulic hoses made from?

Hydraulic hoses are made up from several layers to help to remain flexible but are reinforced for strength. The hoses tend to be made of three layers,

  • Inner tube - this is the internal part of the hose. It needs to be compatible with the type of fluid that it will be transferring, so as to avoid corrosion.
  • Reinforcement – this is a layer that surrounds the inner tube; made from wire which is either coiled or braided. This both supports and protects the inner tube
  • Outer Layer- The outer layer of the hydraulic hose is made of rigid materials which keep the internal contents safe and avoids the elements having any effect on the workings

What to consider when choosing a hydraulic hose assembly:

  • Fittings/couplings
  • Diameter
  • Materials
  • Operating temperature
  • Pressure

Fitting Types:

It is important to choose a hose assembly which features a fitting/coupling that is compatible with where you wish to install it. This is usually a threaded connection, such as a G 1/4 or a G 3/8 female connector.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 108 項產品
Results per page
Description Price Overall Length Outside Diameter Inside Diameter Connector A Connector B Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Connector B - Thread Standard Connector A - Angle Connector B - Thread Size Connector A - Thread Standard Connector B - Gender
RS庫存編號 110-2203
BrandRS PRO
TWD492.00
單位
262mm - 1/4in Straight G 1/4 Female 90° Elbow G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 215bar G Straight 1/4in G Female
RS庫存編號 283-1395
製造零件編號HC7203
BrandEnerpac
TWD4,471.00
單位
900mm - 6.4mm NPTF 3/8 male - Thermoplastic - PU 700 bar - Straight 3/8in - Male
RS庫存編號 110-2014
BrandRS PRO
TWD974.00
單位
856mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275bar G Straight 1/2in G Female
RS庫存編號 283-1402
製造零件編號HC7206
BrandEnerpac
TWD5,216.00
單位
1800mm - 6.4mm NPTF 3/8 male - Thermoplastic - PU 700 bar - Straight 3/8in - Male
RS庫存編號 110-2015
BrandRS PRO
TWD965.00
單位
956mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275bar G Straight 1/2in G Female
RS庫存編號 283-1418
製造零件編號HC7210
BrandEnerpac
TWD6,473.00
單位
3000mm - 6.4mm NPTF 3/8 male - Thermoplastic - PU 700 bar - Straight 3/8in - Male
RS庫存編號 110-2140
BrandRS PRO
TWD2,175.00
單位
1454mm - 3/4in Straight G 3/4 Female Straight G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215bar G Straight 3/4in G Female
RS庫存編號 110-2016
BrandRS PRO
TWD1,093.00
單位
1156mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275bar G Straight 1/2in G Female
RS庫存編號 110-3281
BrandRS PRO
TWD1,815.00
單位
500mm - 3/4in Straight G 3/4 Female Straight G 3/4 Female Synthetic Rubber Steel Galvanized Steel Wire 85bar G Straight 3/4in G Female
RS庫存編號 110-2022
BrandRS PRO
TWD1,461.00
單位
754mm - 3/4in Straight G 3/4 Female Straight G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215bar G Straight 3/4in G Female
RS庫存編號 110-1999
BrandRS PRO
TWD515.00
單位
358mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330bar G Straight 3/8in G Female
RS庫存編號 110-2158
BrandRS PRO
TWD2,463.00
單位
1954mm - 3/4in Straight G 3/4 Female Straight G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215bar G Straight 3/4in G Female
RS庫存編號 110-1996
BrandRS PRO
TWD1,095.00
單位
1762mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400bar G Straight 1/4in G Female
RS庫存編號 110-2235
BrandRS PRO
TWD1,251.00
單位
454mm - 3/4in Straight G 3/4 Female G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215bar G Straight 3/4in G Female
RS庫存編號 110-2211
BrandRS PRO
TWD866.00
單位
1162mm - 1/4in Straight G 1/4 Female G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400bar G Straight 1/4in G Female
RS庫存編號 110-2017
BrandRS PRO
TWD1,351.00
單位
1456mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275bar G Straight 1/2in G Female
RS庫存編號 448-6442
製造零件編號448-6442
BrandParker
TWD900.00
單位
317mm - 3/8in Straight G 3/8 Female 90° Elbow G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS庫存編號 110-2206
BrandRS PRO
TWD703.00
單位
562mm - 1/4in Straight G 1/4 Female G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400bar G Straight 1/4in G Female
RS庫存編號 110-2251
BrandRS PRO
TWD1,857.00
單位
2000mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Galvanized Steel Wire 155bar G Straight 3/8in G Female
RS庫存編號 110-2001
BrandRS PRO
TWD696.00
單位
558mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330bar G Straight 3/8in G Female