Air Knives

Air knives are devices which use air to blow dust, dirt and water off of a surface. They act in a similar way to an Air Curtain but for a more specific area. Air knives are primarily used on conveyor belts in manufacturing applications for drying products or to remove unwanted objects.

Air knives use a plenum chamber to distribute pressurised air across a wider area. The housing is usually a strip of metal containing holes which produces an even distribution of the compressed air. The air knife usually remains still and fixed to a single position while another part moves, for example a conveyor belt.

There are different lengths of air knife available, from 80mm to 900mm. So you will be sure to find an air knife system suitable for your application. The airknife housing is usually made from stainless steel or lightweight aluminium.

Why use an air knife?

Air knives can perform a variety of tasks using a flow of pressurised air. They can be used to:

  • Remove dust
  • Remove liquids
  • Remove smaller, unwanted objects
  • Dry surfaces
  • Cool surfaces
  • Manage liquid thickness

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Length Inlet Port Size Input Air Flow Material Maximum Operating Pressure Minimum Operating Pressure Series
RS庫存編號 760-6103
製造零件編號A85036
BrandMeech
TWD10,710.00
單位
900mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS庫存編號 760-6090
製造零件編號A85024
BrandMeech
TWD7,667.00
單位
600mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS庫存編號 760-6080
製造零件編號A85003
BrandMeech
TWD3,463.00
單位
80mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS庫存編號 760-6096
製造零件編號A85018
BrandMeech
TWD6,539.00
單位
450mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS庫存編號 760-6100
製造零件編號A85030
BrandMeech
TWD9,470.00
單位
750mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS庫存編號 760-6093
製造零件編號A85012
BrandMeech
TWD5,172.00
單位
300mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8
RS庫存編號 760-6084
製造零件編號A85006
BrandMeech
TWD4,101.00
單位
150mm BSP 1/4 58cfm Aluminium 6.8 bar 1.4bar A8