Twist Link Belting

Twist link belting is a method of providing power transmission between components of a pneumatic or hydraulic system, usually by connecting and driving wheels. It is composed of a number of links attached together into a long belt. This means it it can be adjusted easily by removing one or more links to shorten the belt to the desired size.

What are the advantages of twist link belting?

The main advantage of this type of connection is that it is very easy to install, and does not require the use of any additional tools. It is also useful as an emergency replacement for other types of belts, such as round polyurethane belts. It is easy to adjust its length, and it is resistant to many materials including water, oils, and the majority of basic industrial solvents and chemicals.

Types of twist link belting

Twist link belting can come in a number of different colours, materials and lengths. It is best to purchase a belt longer than needed, as it can be easily shortened down to the correct size.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Belt Section Width Length Material Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 700-5529
製造零件編號L02A1EN
TWD1,712.00
單位
A 13mm 1m PET, PUR +100°C -40°C
RS庫存編號 700-5535
製造零件編號L02A5N
TWD7,853.00
單位
A 13mm 5m PET, PUR +116°C -40°C
RS庫存編號 700-5500
製造零件編號04090302M
TWD2,664.00
單位
B 17mm 2m PUR Elastomer +116°C -40°C
RS庫存編號 700-5504
製造零件編號L01Z5
TWD5,280.00
單位
Z 10mm 5m PUR Elastomer +116°C -40°C
RS庫存編號 700-5507
製造零件編號04090502M
TWD2,297.00
單位
A 13mm 2m PUR Elastomer +116°C -40°C
RS庫存編號 700-5510
製造零件編號L02Z1EN
TWD1,712.00
單位
Z 10mm 1m PET, PUR +100°C -40°C
RS庫存編號 700-5516
製造零件編號L01B5
TWD6,333.00
單位
B 17mm 5m PUR Elastomer +116°C -40°C
RS庫存編號 700-5513
製造零件編號L01A5
TWD5,739.00
單位
A 13mm 5m PUR Elastomer +116°C -40°C
RS庫存編號 700-5526
製造零件編號L02Z5N
TWD7,816.00
單位
Z 10mm 5m PET, PUR +116°C -40°C
RS庫存編號 700-5497
製造零件編號04100202
TWD2,249.00
單位
Z 10mm 2m PUR Elastomer +116°C -40°C
RS庫存編號 700-5522
製造零件編號L02B1EN
TWD1,896.00
單位
B 17mm 1m PET, PUR +100°C -40°C
RS庫存編號 700-5538
製造零件編號L02B5
TWD8,699.00
單位
B 17mm 5m PET, PUR +116°C -40°C