Valve Actuators

A valve actuator is a mechanism for opening and closing a valve. Manually operated valves require someone to adjust them directly. Actuators mean that the valve can be automated with no human interaction.
How they work?
An actuator is the control mechanism that is operated by an energy source. So valve actuators can work by using gas pressure, hydraulic pressure or electricity, which allows the valve to be adjusted remotely or rapid operation of large valves.
Types
• Double Acting: These actuators have a double actuating configuration with air/liquid supplied to both sides of the piston, with one side being higher pressure which achieves the movement required to actuate the valve.
• Spring Return: Actuators with a spring return configuration have air/liquid supplied to only one side of the piston, and the energy to move the valve comes from the spring on the opposite side.
• Pneumatic: Pneumatic actuator utilizes compressed air to generate the operating energy. These actuators are quick to respond, but are not ideal for high-pressure environments.
• Hydraulic: Hydraulic actuators use liquid as a means of applying pressure to the valve. They generally exert a large amount of force because liquid is not compressible, but limited in acceleration and speed.
• Electric: Electric actuators use a power source, such as mains or battery to run the actuator. They use intricate electrical circuitry to program when the actuator operates.
Applications
Used for automation of industrial valves, actuators can be found in all kinds of process plants. They are used in waste water treatment plants, power plants, refineries, mining and nuclear processes, food factories and pipelines.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Number of Ports Supported Maximum Opening Time Maximum Closing Time Supply Voltage Power Rating Actuator Type Function Maximum Torque Operating Pressure Range
RS庫存編號 812-5217
BrandRS PRO
TWD3,639.00
單位
1 25s 20s 24 V - - - 5Nm -
RS庫存編號 812-5214
BrandRS PRO
TWD3,639.00
單位
1 25s 20s 24 V - - - 5Nm -
RS庫存編號 265-5898
製造零件編號40002737-003
BrandHoneywell
TWD2,073.00
單位
2, 3 18s - 240 V ac 6W - - - -
RS庫存編號 795-9473
製造零件編號MVB56
TWD24,184.00
單位
- 60s - 24 V ac - Electric - - -
RS庫存編號 795-9485
製造零件編號8800651000
TWD28,750.00
單位
- - - 24 V ac - - - - -
RS庫存編號 265-5911
製造零件編號40003916-003
BrandHoneywell
TWD5,375.00
單位
3 - - 240 V ac 6W - - - -
RS庫存編號 795-9454
製造零件編號RM3601
TWD24,859.00
單位
3 - - 230 V ac - - - 2Nm -
RS庫存編號 812-5208
BrandRS PRO
TWD3,639.00
單位
1 25s 20s 230 V - - - 5Nm -
RS庫存編號 795-9476
製造零件編號8800650000
TWD19,625.00
單位
- - - 24 V ac - - - - -
RS庫存編號 121-5783
製造零件編號FFF-101R
BrandFesto
TWD9,428.00
單位
2 - - - - Pneumatic Single Acting - -
RS庫存編號 910-8526
BrandRS PRO
TWD3,923.00
單位
1 (Inlet), 1 (Outlet) 20s 25s 230 V ac 10W - - - -
RS庫存編號 121-5782
製造零件編號VZBA-1/2"-GG-63-T-22-F0304-V4V4T-PS15-R-90-4-C
BrandFesto
TWD10,081.00
單位
2 - - - - Pneumatic Single Acting - 6 → 8.4bar
RS庫存編號 910-8513
BrandRS PRO
TWD8,007.00
單位
2 - - - - Pneumatic Double Acting - 3 → 10bar
RS庫存編號 812-5198
BrandRS PRO
TWD3,639.00
單位
1 25s 20s 230 V - - - 5Nm -
RS庫存編號 910-8522
BrandRS PRO
TWD15,770.00
單位
2 - - - - Pneumatic Double Acting - 3 → 10bar
RS庫存編號 265-5905
製造零件編號40003916-001
BrandHoneywell
TWD3,453.00
單位
2 - - 240 V ac 6W - - - -