Taps

The taps are used to provide and control water from the main water supply to your bath or sinks. They come in different sizes and styles.


Separate Cold and Hot water taps


The installation of these separate tabs requires two holes in your bath or sink. You can install them either in the kitchen, bathroom or cloakroom. One tap will be marked as blue which is for cold water and the other tab will be marked as red which is for hot water. To use separate taps you need to open them both at the same time to get the desired temperature.


Basin Mixer Taps


Mixer taps are the perfect choice for people who like the simple things in life, they mix the hot and cold water together making the temperature easier to control. Unlike traditional taps, mixer taps join both flows of hot and cold water before releasing it. This can be controlled by one central- lever or two separate knobs. Mixer tap is easy to use, modern, safe and economic.


What are the benefits of a basin mixer tap?


  • sleek and contemporary look

  • more control over the temperature of the water

  • better economy due to controlled flow

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Control Type Body Material Finish Connection Maximum Working Pressure Component Type Thread Size Thread Standard
RS庫存編號 242-6476
製造零件編號310037
TWD3,607.00
單位
Quarter Turn Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar High Neck Cold Sink Tap 1/2in BSP
RS庫存編號 409-2283
製造零件編號320007
TWD6,986.00
單位
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar Dual Flow Pillar Pattern Sink Mixer 1/2in BSP
RS庫存編號 409-2299
製造零件編號333021
TWD3,533.00
單位
Quarter Turn Extended Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar High Neck Hot Sink Tap 1/2in BSP
RS庫存編號 281-3937
製造零件編號436001
TWD4,443.00
單位
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar Dual Flow Sink Mixer 1/2in BSP
RS庫存編號 242-6448
製造零件編號308027
TWD2,723.00
單位
Quarter Turn Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar Hot Basin Tap 1/2in BSP
RS庫存編號 409-2306
製造零件編號333022
TWD3,533.00
單位
Quarter Turn Extended Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar High Neck Cold Sink Tap 1/2in BSP
RS庫存編號 281-3921
製造零件編號435919
TWD2,248.00
單位
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar High Neck Pillar Sink Tap 1/2in BSP
RS庫存編號 178-0063
製造零件編號136798
BrandWatts
TWD2,066.00
單位
- - - - - Wall-mounted automatic drain Tap - -
RS庫存編號 698-950
製造零件編號307018
TWD2,237.00
單位
Twist Handle Brass Chrome Plated 3/4 in BSP 10 bar High Neck Cold Sink Tap 3/4in BSP
RS庫存編號 698-922
製造零件編號303007
TWD1,246.00
單位
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar High Neck Hot Sink Tap 1/2in BSP
RS庫存編號 195-9688
製造零件編號346010
TWD7,926.00
單位
Self Closing Brass Chrome Plated 1/2 in BSP 10 bar Deck Mount Basin Spout 1/2in BSP
RS庫存編號 242-6454
製造零件編號308037
TWD2,720.00
單位
Quarter Turn Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar Cold Basin Tap 1/2in BSP
RS庫存編號 178-0062
製造零件編號136904
BrandWatts
TWD251.00
單位
- - - - - Gardening Tap 1/2in -
RS庫存編號 698-938
製造零件編號303017
TWD1,271.00
單位
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar High Neck Cold Sink Tap 1/2in BSP
RS庫存編號 130-599
製造零件編號319007
TWD8,595.00
單位
Lever Brass Chrome Plated 3/4 in BSP 10 bar Monobloc Mixer Tap 3/4in BSP
RS庫存編號 409-2261
製造零件編號320027
TWD7,546.00
單位
Quarter Turn Lever Handle Brass Chrome Plated 1/2 in BSP 6 bar Dual Flow Pillar Pattern Sink Mixer 1/2in BSP
RS庫存編號 698-916
製造零件編號301017
TWD935.00
單位
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar Cold Basin Tap 1/2in BSP
RS庫存編號 698-900
製造零件編號301007
TWD935.00
單位
Twist Handle Brass Chrome Plated 1/2 in BSP 10 bar Hot Basin Tap 1/2in BSP