Stop Cocks

A stop cock is used to control the flow of mains water in both residential and commercial buildings. It is important to know that if you are unfortunate enough to have a burst pipe or broken tap water pouring everywhere causing damage where your stop cock is to halt the water. Generally speaking there is usually an internal and external stop cock in more homes.
External Stop cock
An external valve controls the flow from the water mains serving the street into your house. If this supply develops a leak, then the external stop cock needs shutting off to allow for repairs.
Internal Stop cock
An internal stop cock turns off the water from the supply pipe that enters your property, and can be located in various places.
The stop cock looks like a tap, but without an outlet spout. It's placed between two lengths of pipes, acting as a connector. This allows the stop cock to control the flow of water with the twist of the tap.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Connection 1 Connection 2 Body Material Handle Type Handle Material For Use With Operating Pressure Connection Gender 1 Connection Gender 2 Pipe Size 1 Pipe Size 2 Thread Standard or Connection Type 1 Thread Standard or Connection Type 2 Operating Temperature Range
RS庫存編號 794-8426
製造零件編號XVES050900
TWD2,060.00
單位
1/2 in BSP Male - Stainless Steel - - Cold Water, Hot Water 5bar Male - 1/2in - - - -10 → +99 °C
RS庫存編號 761-238
製造零件編號501009
TWD1,709.00
單位
28 mm Compression 28 mm Compression Brass Crutch - - 10bar - - 28mm 28mm - Compression -
RS庫存編號 138-5639
製造零件編號1340003
BrandSferaco
TWD112.00
單位
3/8 in BSP Male 3/8 in BSP Female Brush Plated Brass Butterfly Brass - 10bar Male Female 9.53mm 9.53mm BSP BSP 0 → +90 °C
RS庫存編號 199-2348
製造零件編號22STV
BrandJohn Guest
TWD779.00
單位
22 mm Push Fit Female 22 mm Push Fit Female Acetal Knob - Cold Water, Hot Water 6 bar, 12 bar Female Female 22mm 22mm - Push Fit -
RS庫存編號 138-5634
製造零件編號1325004
BrandSferaco
TWD115.00
單位
1/2 in BSP Male 3/4 in BSP Male Brass Knob Brass - 10bar Male Male 12.7mm 12.7mm BSP BSP 0 → +90 °C
RS庫存編號 138-5638
製造零件編號1341003
BrandSferaco
TWD124.00
單位
3/8 in BSP Male 3/8 in BSP Female Chrome Plated Brass Butterfly Brass - 10bar Male Female 9.53mm 9.53mm BSP BSP 0 → +90 °C
RS庫存編號 199-2332
製造零件編號15STV/2
BrandJohn Guest
TWD486.00
單位
15 mm Push Fit Female 15 mm Push Fit Female Acetal Knob - Cold Water, Hot Water 6 bar, 12 bar Female Female 15mm 15mm - Push Fit -
RS庫存編號 138-5651
製造零件編號644055
BrandSferaco
TWD669.00
單位
3/4 in BSP Female 3/4 in BSP Male Brass Butterfly Brass Water Distribution 20bar Female Male 19.05mm 19.05mm BSP BSP -10 → +120 °C