Outside Taps

Outside taps are a practical and useful valve device designed to allow easy access to water when outside. These taps are hard-wearing with a chrome, plastic or brass construction and rubber washers as they are often exposed to the elements. Outside taps are available with inch, inch and 1 inch BSP threads.


Features of an outside tap


Double check valves, or double check assemblies, prevent water which could be contaminated from being drawn back into the water supply should negative water pressure be created. They consist of two spring-loaded non-return valves.


A hose union is also known as a bib tap, bibcock or hose bib, and are used to isolate flow to an appliance i.e., dishwasher or washing machine.


Outside tap kits contain the components necessary to connect an outside tap to an inside supply pipe without cutting off the water supply. Plumbing in a kit can make the fitting of an outdoor tap easier.


Removable keys help to prevent unauthorised usage of the tap and help prevent the tap from vandalism.


Wall mounting plates or wall plate elbows connect to the outside wall and help to keep the taps secured to the wall and keep the copper pipe in place.


Water butt taps are made from plastic and have a simple design which is easy to fit and extremely durable.


Applications


Garden taps are often found on the side of houses and other outbuildings. By using an outside tap connector you can connect a hose to a garden tap which enables the watering of plants in a garden or allotment. They are also found on static caravans.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Hose Inner Diameter Threaded Connection Body Material Maximum Working Pressure Check Valve Thread Size Thread Standard
RS庫存編號 486-283
BrandRS PRO
TWD1,013.00
單位
15mm 1 in BSP Brass 21 bar - 1in BSP
RS庫存編號 784-5728
BrandRS PRO
TWD395.00
單位
- 1/2 in BSPP, 3/4 in BSPP Brass 16 bar - 1/2 in, 3/4 in BSPP
RS庫存編號 486-198
BrandRS PRO
TWD620.00
單位
12mm 3/4 in BSP Brass 21 bar - 3/4in BSP
RS庫存編號 261-1832
製造零件編號508117
TWD1,538.00
單位
- 1/2 in G Brass 10 bar Yes 1/2in G
RS庫存編號 486-192
BrandRS PRO
TWD422.00
單位
12mm 1/2 in BSP Brass 21 bar - 1/2in BSP
RS庫存編號 138-5655
製造零件編號696045
BrandSferaco
TWD300.00
單位
3/4in 1/2 in BSP Nickel Plated Brass 16 bar - 1/2in BSP
RS庫存編號 486-154
BrandRS PRO
TWD484.00
單位
10mm 3/8 in BSP Brass 21 bar - 3/8in BSP
RS庫存編號 138-5654
製造零件編號682045
BrandSferaco
TWD417.00
單位
3/4in 1/2 in BSP Brush Plated Brass 16 bar - 1/2in BSP
RS庫存編號 138-5653
製造零件編號1345045
BrandSferaco
TWD352.00
單位
3/4in 1/2 in BSP Brass 10 bar - 1/2in BSP