Globe Valves

A globe valve is used for isolation and throttling flow control.
This is achieved by moving the disc against the flow stream rather than across it.
The flow pattern through a globe valve involves changes in direction, resulting in greater resistance to flow, causing high pressure drop.
The globe valve is an excellent valve to use for on-off service, also highly suited for frequent cycling and control of fluids anywhere in amount or volume between the open and closed positions

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Connection Body Material Connection Gender Thread Size Thread Standard Maximum Working Pressure
RS庫存編號 511-5062
製造零件編號110010
TWD3,135.00
單位
1-1/4 in BSPT Bronze - 1-1/4in BSPT 32 bar
RS庫存編號 510-3801
製造零件編號110009
TWD2,126.00
單位
1 in BSPT Bronze - 1in BSPT 32 bar
RS庫存編號 917-1671
製造零件編號551261
TWD4,240.00
單位
1-1/4 in BSP Bronze - 11/4in BSP 32 bar
RS庫存編號 917-1659
製造零件編號444899
TWD1,605.00
單位
1/2 in BSP Bronze - 1/2in BSP 32 bar
RS庫存編號 499-2032
BrandRS PRO
TWD2,439.00
單位
3/8 in BSP Stainless Steel Female 3/8in BSP 32 bar
RS庫存編號 510-3817
製造零件編號110008
TWD1,664.00
單位
3/4 in BSPT Bronze - 3/4in BSPT 32 bar
RS庫存編號 917-1669
製造零件編號551260
TWD3,376.00
單位
1 in BSP Bronze - 1in BSP 32 bar
RS庫存編號 917-1675
製造零件編號551262
TWD5,409.00
單位
1-1/2 in BSP Bronze - 11/2in BSP 32 bar
RS庫存編號 917-1681
製造零件編號551263
TWD8,439.00
單位
2 in BSP Bronze - 2in BSP 32 bar
RS庫存編號 499-2559
BrandRS PRO
TWD2,267.00
單位
1/2 in BSP Stainless Steel Female 1/2in BSP 32 bar
RS庫存編號 499-2593
BrandRS PRO
TWD4,861.00
單位
1-1/4 in BSP Stainless Steel Female 1-1/4in BSP 32 bar
RS庫存編號 510-3794
製造零件編號110011
TWD3,973.00
單位
1-1/2 in BSPT Bronze - 37257in BSPT 32 bar
RS庫存編號 917-1665
製造零件編號551259
TWD2,262.00
單位
3/4 in BSP Bronze - 3/4in BSP 32 bar
RS庫存編號 499-2571
BrandRS PRO
TWD3,379.00
單位
1 in BSP Stainless Steel Female 1in BSP 32 bar
RS庫存編號 511-5056
製造零件編號110012
TWD5,721.00
單位
2 in BSPT Bronze - 2in BSPT 32 bar
RS庫存編號 499-2616
BrandRS PRO
TWD7,440.00
單位
2 in BSP Stainless Steel Female 2in BSP 32 bar
RS庫存編號 499-2565
BrandRS PRO
TWD2,791.00
單位
3/4 in BSP Stainless Steel Female 3/4in BSP 32 bar
RS庫存編號 511-5040
製造零件編號110007
TWD1,254.00
單位
1/2 in BSPT Bronze - 1/2in BSPT 32 bar
RS庫存編號 499-2600
BrandRS PRO
TWD5,971.00
單位
1-1/2 in BSP Stainless Steel Female 1-1/2in BSP 32 bar