Gate Valves

A gate valve is designed to fully open and close once installed into pipelines as isolating valves. Operation of a gate valve is performed doing an either clockwise to close or clockwise to open rotating motion of the stems. When operated, the gate moves up or downward on threaded part of the stem.

Types
Gate valves are divided into two types: parallel and wedge shaped.

  • Parallel gate valve use a flat gate between two parallel seats
  • Wedge shaped valve use two inclined seats and slightly mismatched inclined gate, allowing a tight shut off.

Uses of Gate Valves
Gate valves are widely used for all types of applications and are suitable for both above ground and underground installation. Underground installations are paramount to choose the right type of valve to avoid high replacement costs.
Gate valves can be used for a vast number of industrial applications including the oil and gas industry, pharmaceuticals, manufacturing, automotive and marine. Gate valves can be used in demanding environments such as high temperature and high-pressure environments. They are often seen in:

  • Power plants
  • Water treatment
  • Mining and
  • Offshore applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Connection Maximum Working Pressure Handle Height from Center Body Material Disc Material Connection Size Thread Standard or Connection Type
RS庫存編號 261-0299
BrandRS PRO
TWD516.00
單位
1/2 in BSPT 20 bar 85mm Brass - 1/2in BSPT Female
RS庫存編號 261-0306
BrandRS PRO
TWD628.00
單位
3/4 in BSPT 20 bar 95mm Brass - 3/4in BSPT Female
RS庫存編號 261-0328
BrandRS PRO
TWD937.00
單位
1 in BSPT 20 bar 110mm Brass - 1in BSPT Female
RS庫存編號 261-0334
BrandRS PRO
TWD1,366.00
單位
1-1/4 in BSPT 20 bar 125mm Brass - 1-1/4in BSPT Female
RS庫存編號 761-244
製造零件編號HH-1042500--
TWD1,196.00
單位
28 mm Compression 5 bar - Brass - 1.1in Compression
RS庫存編號 458-2102
製造零件編號102002
BrandSferaco
TWD327.00
單位
1/4 in BSP 16 bar - Brass - 1/4in BSP Female
RS庫存編號 511-5078
BrandRS PRO
TWD2,164.00
單位
1-1/4 in BSPT 20 bar 125mm Bronze - 1-1/4in BSPT Female
RS庫存編號 458-0128
製造零件編號102003
BrandSferaco
TWD289.00
單位
3/8 in BSP 16 bar - Brass - 3/8in BSP Female
RS庫存編號 282-0806
BrandRS PRO
TWD2,922.00
單位
1/2 in BSPT 20 bar 73mm Bronze Bronze 1/2in BSPT Female
RS庫存編號 261-0340
BrandRS PRO
TWD2,160.00
單位
1-1/2 in BSPT 20 bar 145mm Brass - 1-1/2in BSPT Female
RS庫存編號 458-2118
製造零件編號102004
BrandSferaco
TWD306.00
單位
1/2 in BSP 16 bar - Brass - 1/2in BSP Female
RS庫存編號 510-3823
BrandRS PRO
TWD2,420.00
單位
1-1/2 in BSPT 20 bar 145mm Bronze - 1-1/2in BSPT Female
RS庫存編號 510-3845
BrandRS PRO
TWD1,283.00
單位
1 in BSPT 20 bar 110mm Bronze - 1in BSPT Female
RS庫存編號 510-3851
BrandRS PRO
TWD736.00
單位
1/2 in BSPT 20 bar 85mm Bronze - 1/2in BSPT Female
RS庫存編號 458-0106
製造零件編號102006
BrandSferaco
TWD591.00
單位
1 in BSP 16 bar - Brass - 1in BSP Female
RS庫存編號 458-0134
製造零件編號102005
BrandSferaco
TWD469.00
單位
3/4 in BSP 16 bar - Brass - 3/4in BSP Female
RS庫存編號 261-0356
BrandRS PRO
TWD2,774.00
單位
2 in BSPT 20 bar 170mm Brass - 2in BSPT Female
RS庫存編號 510-3867
BrandRS PRO
TWD3,261.00
單位
2 in BSPT 20 bar 170mm Bronze - 2in BSPT Female
RS庫存編號 284-2569
BrandRS PRO
TWD5,629.00
單位
1 in BSPT 20 bar 116mm Bronze Bronze 1in BSPT Female
RS庫存編號 282-0799
BrandRS PRO
TWD2,795.00
單位
1/2 in BSPT 20 bar 78mm Bronze Bronze 1/2in BSPT Female