Unthreaded Stainless Steel Pipes

Unthreaded stainless steel pipes are used to convey substances such as natural gas, oil, steam, and water. Rather than being screwed in to a threaded fitting, as a threaded pipe would be, they slide inside the fitting and are often secured with solder.

What are unthreaded stainless steel pipes used for?

They are used in many different fields, including the food, beverage, dairy, brewing, biotechnology, pharmaceutical, and chemical industries. Stainless steel is easily cleaned and sanitised, which makes these pipes an ideal choice when strict hygiene standards need to be adhered to. Their ability to withstand high temperatures makes them ideal for industries where heat or warmer conditions are a key factor.

Unthreaded pipes can also be threaded by a professional (at a hardware store, for instance) in order to fit with threaded connectors or otherwise meet your needs.

Types of unthreaded stainless steel pipes

Unthreaded stainless steel pipes vary in their ranges for pressure, temperature, and anticipated weight. It is essential that you consider these factors when purchasing pipes in order to ensure that they can carry out the duties expected of them.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Nominal Outer Diameter Wall Thickness Length
RS庫存編號 432-4603
製造零件編號1/2X.64SS TUBE
BrandParker
TWD2,193.00
單位
1/2in 1.65mm 2m
RS庫存編號 432-4619
製造零件編號6MMX1.0SS TUBE
BrandParker
TWD1,551.00
單位
6mm 1mm 2m
RS庫存編號 432-4625
製造零件編號10MMX1.5SS TUBE
BrandParker
TWD1,981.00
單位
10mm 1.5mm 2m
RS庫存編號 437-3683
BrandRS PRO
TWD548.00
/個 (每包:5個)
單位
6mm 0.6mm 2m
RS庫存編號 432-4647
製造零件編號12MMX1.5 SSTUBE
BrandParker
TWD2,196.00
單位
12mm 1.5mm 2m
RS庫存編號 432-4580
製造零件編號1/4X.48SSTUBE
BrandParker
TWD1,612.00
單位
1/4in 1.22mm 2m
RS庫存編號 432-4596
製造零件編號3/8X.64SSTUBE
BrandParker
TWD1,980.00
單位
3/8in 1.65mm 2m