Process Tubing

Process tubing is a special type of tubing for use in the fields of chemicals and pharmaceuticals, as well as in the food and drink industry. They are able to handle a wide variety of substances, including ink, hazardous materials and beverages. They are highly resistant to damage and corrosion and tend to be transparent, which aids observation and is helpful in the event of a clog occurring within the tubing.

What is process tubing used for?

Process tubing can be used in hot and cold water plumbing and heating systems.

These flexible tubes can also be used with peristaltic pumps to accurately pump liquid, gases and other solutions at low flow rates. Peristaltic pumps are ideal for use in laboratories, food processing or fermentation plants, and beverage dispensers.

Types of process tubing

Since process tubing can be used to transport substances ranging from hazardous material to beverages, an important factor distinguishing different kinds of process tubing (and a key factor to consider when purchasing) is whether it is food-grade.

Process tubing is made from various kinds of plastic, including silicone, perfluoroalkoxy alkene (PFA), and polytetrafluoroethylene (PTFE).


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 167 項產品
Results per page
Description Price Material Bore Size Length Food Grade Internal Diameter External Diameter Colour Peristaltic Pump Compatible Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 762-1257
製造零件編號AJK00007
TWD5,289.00
單位
Tygon® 2375 3.2mm 15m Yes 3.2mm 6.4mm Translucent No +54°C -75°C
RS庫存編號 313-9690
製造零件編號AAL00007
TWD3,915.00
毎卷:15 米
Reel(s)
Tygon®A-60-C 3.2mm 15m No 3.2mm 6.4mm Cream Yes +135°C -60°C
RS庫存編號 667-8457
BrandRS PRO
TWD1,129.00
單位
Silicone 6.4mm 3m Yes 6.4mm 9.6mm Transparent Yes - -
RS庫存編號 667-8441
BrandRS PRO
TWD652.00
單位
Silicone 1.6mm 3m Yes 1.6mm 4.8mm Transparent Yes - -
RS庫存編號 667-8450
BrandRS PRO
TWD1,422.00
單位
Silicone 8mm 3m Yes 8mm 11.2mm Transparent Yes - -
RS庫存編號 313-9707
製造零件編號AAL00012
TWD4,064.00
毎卷:15 米
Reel(s)
Tygon®A-60-C 4.8mm 15m No 4.8mm 8mm Cream Yes +135°C -60°C
RS庫存編號 667-8448
BrandRS PRO
TWD823.00
單位
Silicone 4.8mm 3m Yes 4.8mm 8mm Transparent Yes - -
RS庫存編號 419-4373
製造零件編號ACF00002-C
TWD1,177.00
單位
Tygon S3™ E-3603 1.6mm 15m Yes 1.6mm 3.2mm Transparent No +74°C -46°C
RS庫存編號 158-1916
製造零件編號C210025007510P050M
TWD7,491.00
單位
Versilon™ FEP 2.5mm 50m No 2.5mm 4mm Transparent No +206°C -250°C
RS庫存編號 762-1275
製造零件編號AJK00027
TWD8,096.00
單位
Tygon® 2375 9.6mm 15m Yes 9.6mm 12.7mm Translucent No +54°C -75°C
RS庫存編號 158-1917
製造零件編號C210040010010P050M
TWD10,503.00
單位
Versilon™ FEP 4mm 50m No 4mm 6mm Transparent No +206°C -250°C
RS庫存編號 313-9599
製造零件編號AAG00017
TWD4,459.00
單位
Tygon® F-4040-A 6.4mm 15m No 6.4mm 9.6mm Transparent Yellow No +74°C -37°C
RS庫存編號 762-1320
製造零件編號AN800022
TWD6,996.00
單位
Tygon®XL-60 8mm 15m Yes 8mm 11.2mm Translucent Yes +121°C -46°C
RS庫存編號 762-1279
製造零件編號AJK00029
TWD10,688.00
單位
Tygon® 2375 9.6mm 15m Yes 9.6mm 15.9mm Translucent No +54°C -75°C
RS庫存編號 667-8435
BrandRS PRO
TWD1,531.00
單位
Santoprene 8mm 3m Yes 8mm 11.2mm Cream Yes - -
RS庫存編號 158-1903
製造零件編號B210060015010P050M
TWD19,320.00
單位
Versilon™ PFA 6mm 50m No 6mm 9mm Transparent No +260°C -200°C
RS庫存編號 163-9362
製造零件編號ABX6FB028-C
TWD5,226.00
單位
Versilon™ SPX-60 FB 8mm 25m Yes 8mm 12mm Translucent No +200°C -50°C
RS庫存編號 762-1263
製造零件編號AJK00017
TWD6,510.00
單位
Tygon® 2375 6.4mm 15m Yes 6.4mm 9.6mm Translucent No +54°C -75°C
RS庫存編號 158-1918
製造零件編號C210060010010P050M
TWD13,591.00
單位
Versilon™ FEP 6mm 50m No 6mm 8mm Transparent No +206°C -250°C
RS庫存編號 912-4742
製造零件編號AAB00002-C
TWD1,469.00
單位
Tygon S3™ B-44-3 1.6mm 15m Yes 1.6mm 3.2mm Transparent No +74°C -36°C