Hose Reels

What is a Hose Reel?
A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.
What to consider when buying a hose reel.
The size and capacity of the hose reel.
The diameter and length of the hose pipe to be stored.
The water pressure that the hose reel manages.
Material the hose reel is made from.
Do I want to operate the hose reel manually or with automatic hose feed and retraction?
Where and how do I want to store the hose reel?
How do I protect my hose and hose reel?
Types of Hose Reel.
Manual – can be permanently fixed or mobile/portable.
A simple way to store a garden hose is normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or wheeled away to store safely.
Hose Reel Carts – same as mobile/portable hose reels.
A Hose reel cart is normally horizontally designed with a flat shape and often includes added storage for easy and quick connection to the water source.
Spring Loaded hose reel.
Spring loaded hose reels allow you to retract and reel in the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.
Air Hose Reels.
Air hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to retract via a spring loaded system.
Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 123 項產品
Results per page
Description Price Inlet Connection Hose Inner Diameter Hose Included Reel Diameter Hose Length Maximum Working Pressure Inlet Connection Size Inlet Thread Standard Mounting Retraction Operation Height
RS庫存編號 911-9443
BrandRS PRO
TWD3,474.00
單位
1/4 in BSPT 8mm Yes 277mm - 10 bar 1/2in BSPT Wall Mounting Automatic -
RS庫存編號 911-9456
BrandRS PRO
TWD4,896.00
單位
- 12mm Yes 494mm 20m 10 bar - - Wall Mounting Automatic -
RS庫存編號 911-9453
BrandRS PRO
TWD40,957.00
單位
- 12mm Yes - - 20 bar 1/2in BSPT Wall Mounting Automatic -
RS庫存編號 911-9447
BrandRS PRO
TWD4,418.00
單位
1/4 in BSPT 10mm Yes 424mm 15m 20 bar 1/2in BSPT Wall Mounting Automatic -
RS庫存編號 911-9459
BrandRS PRO
TWD6,568.00
單位
- 12mm Yes 517mm 30m 10 bar - - Wall Mounting Automatic -
RS庫存編號 843-5126
製造零件編號TBR-3
BrandSMC
TWD1,363.00
單位
- 10mm - - - - - - - Manual -
RS庫存編號 219-4400
製造零件編號DLO PIV
BrandPREVOST
TWD7,486.00
單位
- - Yes - - - - - Wall Mounting - -
RS庫存編號 219-4418
製造零件編號DMO 1020IS
BrandPREVOST
TWD26,250.00
單位
- 10 ? 17mm Yes - 20m 12 bar - - Wall Mounting - -
RS庫存編號 219-4398
製造零件編號DLO 1920IS
BrandPREVOST
TWD68,955.00
單位
- 19 ? 28mm Yes - 20m 16 bar - - Wall Mounting - -
RS庫存編號 219-4396
製造零件編號DLO 1625LS
BrandPREVOST
TWD66,076.00
單位
- 16 ? 24mm Yes - 25m 10 bar - - Wall Mounting - -
RS庫存編號 219-4439
製造零件編號DRF 1015IS
BrandPREVOST
TWD12,727.00
單位
- 10x14mm Yes - 15m 12 bar - - Wall Mounting - -
RS庫存編號 219-4401
製造零件編號DLOI 1625LS
BrandPREVOST
TWD82,716.00
單位
- 16 ? 24mm Yes - 25m 10 bar - - Wall Mounting - -
RS庫存編號 219-4395
製造零件編號DLO 1625IS
BrandPREVOST
TWD68,516.00
單位
- 16 ? 23mm Yes - 25m 16 bar - - Wall Mounting - -
RS庫存編號 800-6756
BrandRS PRO
TWD24,598.00
單位
- 12mm No 445mm 61m 210 bar 1/2in - - - -
RS庫存編號 219-4448
製造零件編號DRFB 1012IS
BrandPREVOST
TWD13,913.00
單位
- 10 ? 14mm Yes - 12m 12 bar - - Wall Mounting - -
全新
RS庫存編號 221-6025
製造零件編號ENR-AC10-18
BrandSAM
TWD24,025.00
單位
- 0.39in Yes - 15m 20 bar - - Wall Mounting - -
RS庫存編號 219-4409
製造零件編號DMO 0815IS
BrandPREVOST
TWD24,092.00
單位
- 8 x 14mm Yes - 15m 12 bar - - Wall Mounting - -
RS庫存編號 135-8852
製造零件編號DRF 1012N
BrandPREVOST
TWD9,696.00
單位
3/8 in G 10mm Yes - 12m 12 bar G-3/8 BSP Wall Mounting Spring Return 337mm
RS庫存編號 219-4431
製造零件編號DRF 0812IS
BrandPREVOST
TWD10,068.00
單位
- 8 ? 12mm Yes - 12m 12 bar - - Wall Mounting - -
RS庫存編號 219-4372
製造零件編號DGF 1010IS
BrandPREVOST
TWD22,350.00
單位
- 10 ? 17mm Yes - 10m 12 bar - - Wall Mounting - -