Hose Protectors

Hose protectors are materials or devices that are used to protect hoses or their connectors from damage. Using hose protectors can prevent costly down time and replacements due to hose failure.

Popular Types:
• Hose wrap: Hose wrap is a spiral piece of plastic that fits the diameter and length of your hose. It is sometimes called ’spiral wrap’ or ’plastic wrap’. It is easy to install, and you do not always need to remove the hose to install it. Hose wrap can be bought in longer lengths up to 20 metres, but it is possible to purchase smaller lengths that have already been cut down to size.
• Hose connection protectors: These are within the region of 10 centimetres long and specifically protect the hose and clamp connection from damage.

What do hose protectors do?
Hose protectors defend against abrasion, vibration, rubbing and many are shock resistant. Some options help to reinforce hoses by making them more crush resistant. Some hose wraps also offer protection against oil, acid and solvents, UV Rays and other contaminants in the atmosphere. While many hose wraps are black, some are brightly coloured to help prevent tripping.

Despite the added durability, hose protectors still enable full flexibility of the hose, and do not impact its functionality in any way.


What are hose protectors used for?
- Hydraulic hoses
- Industrial hoses
- Pneumatic hoses
- Hose assemblies
- Wire management

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 48 項產品
Results per page
Description Price Hose Size Compatibility Length Inner Diameter Outer Diameter Material Maximum Compatible Hose Size Minimum Compatible Hose Size
RS庫存編號 186-0580
BrandRS PRO
TWD6,054.00
單位
38 → 50mm 20m - 50mm - 50mm 38mm
RS庫存編號 195-4812
製造零件編號48500
BrandUnicoil
TWD654.00
單位
- 44mm 1/4in 0.52in Stainless Steel - -
RS庫存編號 186-0573
BrandRS PRO
TWD6,092.00
單位
60 → 75mm 20m - 75mm - 75mm 60mm
RS庫存編號 195-4816
製造零件編號48515
BrandUnicoil
TWD701.00
單位
- 44mm 1/2in 0.83in Stainless Steel - -
RS庫存編號 135-8858
製造零件編號ECP S11417
BrandPREVOST
TWD221.00
單位
14 → 17mm 100mm - 29.5mm - 17mm 14mm
RS庫存編號 186-0554
BrandRS PRO
TWD1,877.00
單位
11.5 → 16mm 50m - 12mm - 16mm 11.5mm
RS庫存編號 186-0568
BrandRS PRO
TWD4,682.00
單位
25 → 32mm 50m - 32mm - 32mm 25mm
RS庫存編號 186-0581
BrandRS PRO
TWD4,539.00
單位
50 → 63mm 20m - 63mm - 63mm 50mm
RS庫存編號 186-0555
BrandRS PRO
TWD2,199.00
單位
11.5 → 16mm 50m - 16mm - 16mm 11.5mm
RS庫存編號 186-0587
BrandRS PRO
TWD4,854.00
單位
23 → 25mm 25m 22mm 25mm - 25mm 23mm
RS庫存編號 186-0558
BrandRS PRO
TWD4,682.00
單位
25 → 32mm 50m - 32mm - 32mm 25mm
RS庫存編號 186-0574
BrandRS PRO
TWD1,877.00
單位
11.5 → 16mm 50m - 12mm - 16mm 11.5mm
RS庫存編號 186-0578
BrandRS PRO
TWD4,590.00
單位
25 → 32mm 50m - 32mm - 32mm 25mm
RS庫存編號 195-4819
製造零件編號48530
BrandUnicoil
TWD1,019.00
單位
- 44mm 1in 1.42in Stainless Steel - -
RS庫存編號 186-0586
BrandRS PRO
TWD8,351.00
單位
19 → 23mm 50m 20mm 23mm - 23mm 19mm
RS庫存編號 186-0556
BrandRS PRO
TWD4,573.00
單位
14 → 20mm 50m - 20mm - 20mm 14mm
RS庫存編號 186-0589
BrandRS PRO
TWD10,541.00
單位
25 → 29mm 25m 26mm 29mm - 29mm 25mm
RS庫存編號 186-0559
BrandRS PRO
TWD10,871.00
單位
32 → 40mm 50m - 40mm - 40mm 32mm
RS庫存編號 186-0575
BrandRS PRO
TWD2,156.00
單位
11.5 → 16mm 50m - 16mm - 16mm 11.5mm
RS庫存編號 186-0579
BrandRS PRO
TWD10,660.00
單位
32 → 40mm 50m - 40mm - 40mm 32mm