Hose Connectors

What are Hose Connectors?
Hose connectors are used to connect a hose, normally to a tap connector. Hose connectors are also used to connect or join 2 pieces of hose together providing extra length or to divide a pipe in two opposite directions. Hose connectors are a quick and easy solution to connect a hose to various inlets, taps, spigots, nozzles and other hoses. Hose connectors can also be called fittings, couplings and adapters. The gender of a hose connector is important and are labelled as a male or female hose connector.

What are Hose Connectors made from?
Hose connectors are made from a wide range of materials and there is a connector and material to suit every requirement. Hose connectors are normally made from steel, brass, stainless steel, aluminium and plastic material.

How to choose the correct Hose Connector?
Hose connectors are supplied in standard sizes. Your choice of the correct size is based on the internal diameter of the hose you attach the connector to. You must also consider why you wish to use a connector.
• Do you want to connect a hosepipe to a tap water flow, airflow or other fluid?
• What pressure the hose connector has to operate with safely?
• You can choose a connector which stops the flow of water when a pipe is removed.
• A double ended connector for joining two hoses together.
• Repair connector for connecting two lengths of hose.

Hose Connector Standards and definitions.

NPT – National Pipe Thread connection.
NPT male hose connectors have a taper thread that fits into a female NPT hose connector. The male stretches the female ensuring a firm seal. An NPT male connector fits a BSPT (British Standard Pipe Thread) but does not seal.

BSPT – British Standard Pipe Thread.
A BSPT Hose Connector is similar to an NPT Hose connecter with differences. BSPT connectors have a connection angle of 55° instead of the NPT at 60°. A BSPT connector fits an NPT but does not seal.

BSPP – British Standard Parallel Pipe.
This is a parallel thread fitting that requires the use of a seal ring to complete a tight seal. The seal ring is placed between the shoulder of the male hose connector and the face of the female hose connector. The 2 connectors squeeze together on the hose forming a tight seal.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 124 項產品
Results per page
Description Price Coupling Type Connector Gender Hose Inner Diameter Hose Outer Diameter Threaded Connection Body Material Maximum Working Pressure Thread Gender Thread Size Thread Standard
RS庫存編號 234-9335
製造零件編號HREP/11
BrandWade
TWD130.00
/個 (每包:2個)
單位
- - 1/2in - - Brass - - - -
RS庫存編號 293-5813
製造零件編號HREP/08
BrandWade
TWD111.00
/個 (每包:2個)
單位
- - 3/8in - - Brass - - - -
RS庫存編號 293-5790
製造零件編號HREP/03
BrandWade
TWD141.00
/個 (每包:2個)
單位
- - 1/4in - - Brass - - - -
RS庫存編號 506-7171
BrandRS PRO
TWD63.00
/個 (每包:2個)
單位
Straight Male 3/8in - 1/8 in G Male Brass - Male 1/8in G
RS庫存編號 362-6914
BrandRS PRO
TWD186.00
單位
- - 1/4in - 1/4 in BSP Female Brass - Female 1/4in BSP
RS庫存編號 330-0599
製造零件編號27160A4
BrandNito
TWD252.00
單位
Straight Male 1/2in - - Brass - - 1/2in -
RS庫存編號 293-5807
製造零件編號HREP/05
BrandWade
TWD107.50
/個 (每包:2個)
單位
- - 5/16in - - Brass - - - -
RS庫存編號 146-3131
BrandRS PRO
TWD177.50
/個 (每包:2個)
單位
Straight Male 5/8in - 3/4 in BSP Male Brass - Male 3/4in BSP
RS庫存編號 176-2019
BrandRS PRO
TWD513.70
/個 (每包:10個)
單位
Straight Male 25mm - 3/4 in BSPT Male Brass 5 MPa, 50 bar Male 19.05mm BSPT
RS庫存編號 293-5784
製造零件編號HREP/01
BrandWade
TWD119.50
/個 (每包:2個)
單位
- - 3/16in - - Brass - - - -
RS庫存編號 506-7266
BrandRS PRO
TWD122.00
/個 (每包:2個)
單位
Straight Male 1/4in - 1/2 in G Male Brass - Male 1/2in G
RS庫存編號 506-7317
BrandRS PRO
TWD269.50
/個 (每包:2個)
單位
Straight Male 1in - 1 in G Male Brass - Male 1in G
RS庫存編號 146-3046
BrandRS PRO
TWD536.00
毎盒:10 個
Box(es)
Straight Male 0.39in - - Brass - - - -
RS庫存編號 362-6942
BrandRS PRO
TWD140.00
單位
- - 3/8in - 3/8 in BSP Female Brass - Female 3/8in BSP
RS庫存編號 146-3149
BrandRS PRO
TWD144.50
/個 (每包:2個)
單位
Straight Male 1/2in - 3/4 in BSP Male Brass - Male 3/4in BSP
RS庫存編號 146-3054
BrandRS PRO
TWD893.00
毎盒:2 個
Box(es)
Straight Male 1.26in - 1-1/4 in BSP Male Brass - Male 1-1/4in BSP
RS庫存編號 146-3086
BrandRS PRO
TWD79.00
/個 (每包:2個)
單位
Straight Male 3/8in - 3/8 in BSP Male Brass - Male 3/8in BSP
RS庫存編號 146-3163
BrandRS PRO
TWD78.00
/個 (每包:2個)
單位
Straight Male 0.79in - - Brass - - - -
RS庫存編號 176-2028
BrandRS PRO
TWD270.70
/個 (每包:10個)
單位
Straight Male 18mm - 3/8 in BSPT Male Brass 5 MPa, 50 bar Male 9.525mm BSPT
RS庫存編號 146-3170
BrandRS PRO
TWD882.00
單位
- - - - - Brass - - - -