Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 429 項產品
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS庫存編號 339-6102
BrandRS PRO
TWD2,435.00
單位
12.5mm 18.5mm PVC Blue Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 15 bar 55mm -15 → +60 °C
RS庫存編號 125-8582
製造零件編號9130400350000
TWD2,854.00
單位
35mm 44.5mm PVC Clear Yes Liquid Food 5m -5°C +65°C 4 bar 80mm -5 to +65 °C
RS庫存編號 313-9909
製造零件編號710078
TWD3,115.00
毎卷:25 米
Reel(s)
6mm 9mm Versilon™ GSR (Rubber) Opaque Red No Tubes suitable for vacuum and general industry applications 25m -30°C +70°C - 33mm -30 → 70 °C
RS庫存編號 125-9307
製造零件編號9150550138600
TWD2,203.00
單位
13mm 19mm PVC Yellow Yes Water 25m -5°C +65°C 10 bar 175mm -5 to +65 °C
RS庫存編號 330-0870
BrandRS PRO
TWD1,604.00
毎卷:50 米
Reel(s)
12mm - PVC Green Yes Water 50m -15°C +60°C 10 bar - -15 → +60 °C
RS庫存編號 125-9310
製造零件編號9150550139400
TWD4,495.00
單位
13mm 19mm PVC Yellow Yes Water 50m -5°C +65°C 10 bar 175mm -5 to +65 °C
RS庫存編號 125-9240
製造零件編號911101025010R
TWD4,534.00
單位
25mm 34mm PVC Blue Yes Oil 10m -20°C +55°C 6 bar 90mm -20 → +55 °C
RS庫存編號 797-372
BrandRS PRO
TWD2,229.00
單位
12mm 18mm PVC Transparent No Alcohol, Grease, Oil, Petrol, Solvent 25m -15°C +60°C 4 bar 162mm -15 → +60 °C
RS庫存編號 917-5119
BrandRS PRO
TWD1,498.00
單位
12.5mm 17.5mm PVC Yellow Yes Water 25m -15°C +65°C 16 bar 100mm -15 → +65 °C
RS庫存編號 368-0176
BrandRS PRO
TWD779.00
單位
6.3mm 10.5mm PET, PVC Transparent Yes Compressed Air, Food, Water 25m -15°C +60°C 10 bar 30mm -15 → +60 °C
RS庫存編號 340-0548
TWD6,538.00
單位
6mm 10mm Versilon™ Nitrile (Rubber) Black No Compressed Air 50m -20°C +100°C - 20mm Maximum of +100 °C
RS庫存編號 339-6118
BrandRS PRO
TWD1,198.00
單位
6.3mm 11.5mm PVC Red Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 16 bar 28mm -15 → +60 °C
RS庫存編號 125-8940
製造零件編號9130350320010
TWD6,150.00
單位
32mm 40.5mm PVC Clear Yes Liquid Food 10m -5°C +65°C 5 bar 75mm -5 to +65 °C
RS庫存編號 419-0078
製造零件編號760770
TWD7,614.00
單位
10mm 14mm Versilic® Silicone Transparent - Tubing for General Industrial Applications 25m -50°C +200°C - - -50 → +200 °C
RS庫存編號 917-5059
BrandRS PRO
TWD5,274.00
單位
13mm 19mm PUR Green Yes Air, Water 30m -15°C +60°C 20 bar 65mm -15 → +60 °C
RS庫存編號 440-054
BrandRS PRO
TWD1,449.00
毎卷:25 米
Reel(s)
8mm 13.5mm PVC Transparent Yes Chemical, Compressed Air, Food, Liquid, Water 25m -15°C +60°C 16 bar 29mm -15 → +60 °C
RS庫存編號 339-6039
BrandRS PRO
TWD1,809.00
單位
6mm 9mm PVC Blue Yes Chemical, Gas, Water 25m -15°C +60°C 14 bar 28mm -15 → +60 °C
RS庫存編號 313-9921
製造零件編號710095
TWD3,466.00
毎卷:25 米
Reel(s)
7mm 10mm Versilon™ GSR (Rubber) Opaque Red No Tubes suitable for vacuum and general industry applications 25m -30°C +70°C - 33mm -30 → 70 °C
RS庫存編號 125-8581
製造零件編號9130400320000
TWD2,494.00
單位
32mm 41mm PVC Clear Yes Liquid Food 5m -5°C +65°C 4.5 bar 75mm -5 to +65 °C
RS庫存編號 419-0012
製造零件編號760210
TWD2,404.00
單位
3mm 5mm Versilic Translucent No Tubing for General Industrial Applications 50m -50°C +200°C - - -50 → +200 °C