Flexible Hoses

Flexible hoses have been designed to have greater strength and durability than traditional hoses with the addition of a layer of stainless steel braiding. When pressure is applied to a non-braided tube it can weaken, expand and even rupture. To avoid this, an external layer of braid is recommended to take this pressure and maintain strength through the length of the tube. The braid follows the movement of the hose for better flexibility helping to avoid kinks and crimping.


How do flexible hoses work?


A braided design is wrapped around a tube to prevent longitudinal expansion, increasing the internal pressure strength of the tube. Braided stainless steel hoses are available in one or two layers, dependant on requirements. The layered braiding ensures free movement by flexing to the shape of the hose. The braid is made using closely woven stainless steel wire, so is strong as well as being flexible.


What are braided stainless steel hoses used for?


As they have high resistance to pressure and are durable, braided stainless steel hoses are ideal for a range of industries including heating, ventilation and automation. They’re typically available with a wide range of end connections, lengths and bore sizes to suit a number of uses.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 37 項產品
Results per page
Description Price Length Connection 1 Connection 2 Liner Material Suitable Applications Maximum Working Pressure Connection Material 1 Connection Material 2 Connection Size 1 Connection Size 2 Thread Standard or Connection Type 2
RS庫存編號 711-8451
BrandRS PRO
TWD163.00
單位
300mm 1/2 in BSP Female 1/2 in BSP Female EPDM Cold Water, Hot Water 15 bar Brass Brass 1/2in 1/2in -
RS庫存編號 363-0654
製造零件編號FLX15P
TWD365.50
/個 (每包:2個)
單位
300mm - 1/2 in BSP - Potable Water 10 bar - - 15mm 1/2in -
RS庫存編號 784-5291
BrandRS PRO
TWD368.00
單位
500mm 15 mm Female 1/2 in Female EPDM, Stainless Steel Cold Water, Hot Water - - - 15mm 1/2in -
RS庫存編號 711-8509
BrandRS PRO
TWD293.00
單位
1.5m 3/4 in BSP 3/4 in BSP PET Potable Water 6 bar - - 3/4in 3/4in -
RS庫存編號 300-5339
製造零件編號315298 099012 7
BrandWatts
TWD136.00
單位
300mm 1/2 in BSP Female 1/2 in BSP Female - Sanitary Installation 16 bar Stainless Steel Stainless Steel 1/2in 1/2in -
RS庫存編號 420-9403
製造零件編號FLX17P
TWD439.50
/個 (每包:2個)
單位
300mm - - - Potable Water 10 bar - - 15mm 15mm -
RS庫存編號 784-5699
BrandRS PRO
TWD240.00
單位
300mm 15 mm Compression 3/4 in BSP Female - Sanitary Installation - Brass - 15mm 3/4in -
RS庫存編號 300-5345
製造零件編號315298 099051 6
BrandWatts
TWD134.00
單位
300mm 15 mm Male 21 mm Female - Sanitary Installation 16 bar Stainless Steel Stainless Steel 15mm 21mm -
RS庫存編號 190-4131
BrandRS PRO
TWD368.00
單位
450mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 Brass Brass 15mm 15mm -
RS庫存編號 190-4132
BrandRS PRO
TWD632.00
單位
300mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 Brass Brass 22mm 22mm -
RS庫存編號 711-8454
BrandRS PRO
TWD297.00
單位
300mm 3/4 in BSP Female 22 mm Compression EPDM Cold Water, Hot Water 15 bar Brass Brass 3/4in 22mm Compression
RS庫存編號 190-4127
BrandRS PRO
TWD289.00
單位
450mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 - Brass 1/2in 15mm -
RS庫存編號 201-8266
製造零件編號112.15
BrandRamsol
TWD2,901.00
單位
4m - - - - 750 - - 1/4 inch BSP Female 7/16 JIC -
RS庫存編號 784-5093
BrandRS PRO
TWD453.00
單位
900mm 15 mm Compression 1/2 in BSP Female - Sanitary Installation - - - 15mm 1/2in -
RS庫存編號 784-5263
BrandRS PRO
TWD315.00
單位
900mm 15 mm Compression 1/2 in BSP Female - Sanitary Installation - Brass - 15mm 1/2in -
RS庫存編號 784-5298
BrandRS PRO
TWD437.00
單位
900mm 22 mm Compression 3/4 in BSP Female - Sanitary Installation - Brass - 22mm 3/4in -
RS庫存編號 711-8442
BrandRS PRO
TWD195.00
單位
300mm 1/2 in BSP Female 15 mm Compression EPDM Cold Water, Hot Water 15 bar Brass Brass 1/2in 15mm Compression
RS庫存編號 711-8476
BrandRS PRO
TWD278.00
單位
300mm 15 mm Compression 15 mm Compression EPDM Air Conditioning, General Heating Applications, Ventilation 15 bar Brass Brass 15mm 15mm Compression
RS庫存編號 711-8467
BrandRS PRO
TWD242.00
單位
300mm 1/2 in BSP Female 1/2 in BSP Female EPDM Potable Water 15 bar Brass Brass 1/2in 1/2in -
RS庫存編號 190-4126
BrandRS PRO
TWD264.00
單位
300mm - - EPDM - DN13) bar, DN25) bar, 10 (DN20, 12 (DN10 - Brass 1/2in 15mm -