Safety Goggles

Eye Protection is a requirement under Regulation 4 of the Personal Protective Equipment at Work Regulation 1992 when at risk in a hazardous area. Employers must provide personal protective equipment that offers suitable protection to personnel who may be exposed to potential health risks. You can find out more about safety goggles and protective eyewear in our comprehensive safety goggles guide.


Goggles or safety glasses are forms of eye wear that protect the area surrounding the eyes to protect them from water, dust, particles, bright light, , flying shards, chemical splashes, smoke and corrosive liquids, Many different types of industries use safety goggles such as:


  • Chemistry and research Laboratories

  • Wood working industries

  • Soldering/ Welding workshops

  • Aviation

  • Construction and Building sites

Type of Safety Goggles


There are different types of goggles available: Direct Ventilation, Indirect Ventilation and Non-Vented Safety Goggles.


  • Direct Ventilation - allow the direct flow of air into the goggle, in cases where impact is the hazard and a splash or vapour hazard does not exist, a direct vented goggle can be used as an appropriate level of protection.

  • Indirect Ventilation - provide protection from splash entry by a hooded or covered vent. The vented portion of the goggle is designed so that no direct straight-line passage from the exterior to the interior of the goggle exists. The purpose of the indirect venting is to limit or prevent the passage of liquid splash into the goggle. In cases where chemical splash is a hazard, indirect vented goggles should be selected as appropriate protection.

  • Non-Vented Safety Goggles - have no venting of any kind and offer protection against the passage of dust, mist, liquid and vapours.

Safety Goggle Lenses


Lenses come in different materials such as Glass, Plastic, Acetate, and Polycarbonate. Polycarbonate lenses provide the highest level of protection from impact. Some will also offer UV protection, anti - scratch and anti –mist, tinted or clear lenses. Prescription glasses are able to be worn under these goggles.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Anti-Mist Coating Scratch Resistant Frame Material Lens Material UV Protection Lens Colour Series EN166 Eye Protection EN166 Frame Marking EN166 Lens Marking EN175 Welding Safe EN207/208 Laser Safe Vented
RS庫存編號 262-6604
製造零件編號9301-614
BrandUvex
TWD910.00
單位
Yes - - Acetate Yes Clear - - - - - - Yes
RS庫存編號 123-6214
製造零件編號COVACLEAN
BrandBolle
TWD299.00
單位
Yes Yes PVC Polycarbonate (PC) Yes Clear COVACLEAN F, T - - - - Yes
RS庫存編號 123-6215
製造零件編號COVACLAVE
BrandBolle
TWD634.00
單位
Yes Yes TPE Polycarbonate (PC) - Clear COVACLAVE - - - - - Yes
RS庫存編號 123-6213
製造零件編號PILOCSP
BrandBolle
TWD757.00
單位
Yes Yes Polypropylene, TPE Polycarbonate (PC) Yes Grey PILOT B, K, N, T, 3, 4, 5 - - - - Yes
RS庫存編號 395-6114
製造零件編號ATPSI
BrandBolle
TWD504.00
單位
Yes Yes PVC Polycarbonate (PC) Yes Clear ATTACK F, T - - - - -
RS庫存編號 918-5771
BrandRS PRO
TWD388.00
單位
- - PVC Polycarbonate (PC) - Clear - B, T, 3 - - - - Yes
RS庫存編號 285-3143
製造零件編號AGC010-301-300
BrandJSP
TWD48.00
1 對 1 套
Pair(s)
Yes - PVC Polycarbonate (PC) - Clear - - - - - - Yes
RS庫存編號 918-5775
BrandRS PRO
TWD582.00
單位
- - PVC Polycarbonate (PC) - Clear - B, K, N, T, 3, 4, 5 - - - - Yes
RS庫存編號 495-0842
製造零件編號BLAPSI
BrandBolle
TWD650.00
單位
Yes Yes PVC Polycarbonate (PC) Yes Clear Blast B, T, 3, 9 - - - - Yes
RS庫存編號 104-0935
製造零件編號1006193
TWD3,788.00
毎盒:10 個
Box(es)
Yes Yes - Polycarbonate (PC) - Clear V-MAXX 3 - - - - Yes
RS庫存編號 168-1711
製造零件編號SUPBLCLAVE
BrandBolle
TWD896.00
單位
Yes Yes - Polycarbonate (PC) - Clear SUPERBLAST AUTOCLAVE - BT, CE, 3, 4 BT, CE, KN, 1 - - Yes
RS庫存編號 208-5796
製造零件編號BBGPG
BrandBeeswift
TWD90.00
單位
No No PVC Polycarbonate (PC) - - B Brand - - - - - -
RS庫存編號 168-1709
製造零件編號SUPBLAPSI
BrandBolle
TWD490.00
單位
Yes Yes PVC Polycarbonate (PC) - Clear SUPERBLAST - BT, CE, 3, 4, 9 - - - Yes
RS庫存編號 772-2782
製造零件編號2890SA
Brand3M
TWD618.00
單位
Yes - PVC Acetate Yes Clear 2890 F, T - - - - -
RS庫存編號 196-5208
製造零件編號9309286
BrandUvex
TWD796.00
單位
Yes Yes PC Polycarbonate (PC) - Grey Pheos cx2 sonic - - - - - -
RS庫存編號 104-0936
製造零件編號1007506
TWD420.00
單位
Yes Yes - Acetate - Clear V-MAXX F, 3, 4 - - - - Yes