Safety Glasses

Safety glasses are spectacles or goggles worn to protect your eyes and are an item of PPE (Personal Protective Equipment). These lenses are commonly made from clear anti-scratch polycarbonate, which offers the highest impact level tested under EN166. Some safety eyewear are manufactured from acetate and CR39 which provides general impact protection, but these are more suited to liquid and chemical splash safety protection. You can find out more about safety glasses and protective eyewear in our comprehensive safety glasses guide.


Prescription safety glasses are designed with prescription lenses to enable you to wear them in place of your own spectacles with goggles over them. Overspecs can be worn over prescription glasses with little interference for protection. Safety goggles feature lens and frame markings which are mandatory and essential to understand when selecting eye protection.


Components of Safety Glasses


  • A manufacturer’s mark (sometimes with a kite mark).

  • A letter ’C’ indicates whether they impair colour perception.

  • Safety spectacles with a filtering effect are given specific codes. For example, a shade number between 1.2 and 6 can be used as protection when welding.

  • Mechanical strength is indicated by a symbol of S, F, B, A or T, denoting how strong the glasses are. An ’S’ have increased robustness.

  • Glasses with K indicated on the lens offer resistance to surface damage from fine particles. A letter N are fog-resistant or anti-misting.

Types of eyewear protection for various environments and risk types


  • Mechanical risk - Projection of debris and metal filings from tools, particle projections and grinding work. The F, B or A symbol must be indicated on the lens and the frame to guarantee protection. If the symbols differ, the symbol representing the lowest resistance is applied to the protection as a whole.

  • Electrical Risk - Protection from live contact and short circuit electrical arcs. The 8 symbol must be indicated on the lens and the frame to guarantee protection from electrical risks.

  • Thermal risk - Protection from radiating heat, intense heat, sprays of hot liquids or solids. The 9 symbol must be indicated on the lens and the frame to guarantee protection from thermal risks.

  • Radiation risk - Protection from ultra violet (UV), infra-red rays, visible light sources, steelworks, surgery and welding. The standard is normally identified with a marking on the lens.

  • Chemical risk - Protection from chemicals, dangerous liquids, aerosols, gas, toxic dust and other airborne contaminants. The standard marking of 3, 4 or 5 must be indicated on the glasses frame.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 122 項產品
Results per page
Description Price Lens Colour Style Type Prescription Attachment Type UV Protection Scratch Resistant Anti-Mist Coating Laser Wavelength Bifocal EN166 Eye Protection EN166 Frame Marking EN166 Lens Marking EN207/208 Laser Safe Laser Safe
RS庫存編號 518-6143
製造零件編號DPG54-2D EU
BrandDeWALT
TWD322.00
1 對 1 套
Pair(s)
Grey Spectacles - - Yes Yes - - - F - - - -
RS庫存編號 769-4015
製造零件編號UNIPSI
BrandBolle
TWD430.00
1 對 1 套
Pair(s)
Clear Spectacles - Ear Piece Yes Yes Yes - - F, T - - - -
RS庫存編號 697-3538
製造零件編號1990-02-000
TWD9,126.00
單位
Green Over Spectacles - - - - No Infrared 870 → 1085nm Blockout - - - - Yes -
RS庫存編號 123-6210
製造零件編號BAXCSP
BrandBolle
TWD602.00
單位
Grey Spectacles - - Yes Yes Yes - - B, K, N, T - - - -
RS庫存編號 689-5889
製造零件編號DPG90S-7D EU
BrandDeWALT
TWD624.00
單位
Blue Spectacles - - Yes Yes - - - F - - - -
RS庫存編號 123-6209
製造零件編號BAXPSF
BrandBolle
TWD607.00
單位
Grey Spectacles - - Yes Yes Yes - - B, K, N, T - - - -
RS庫存編號 127-1570
製造零件編號1997-02-000
TWD3,384.00
單位
Red Over Spectacles - - - - No 630 → 670 nm - - - - No No
RS庫存編號 123-6208
製造零件編號BAXPSI
BrandBolle
TWD526.00
單位
Clear Spectacles - - Yes Yes Yes - - B, K, N, T - - - -
RS庫存編號 443-1307
製造零件編號9170005
BrandUvex
TWD319.00
單位
Clear Spectacles - - - - - - - - - - - -
RS庫存編號 489-7139
製造零件編號AXPSF
BrandBolle
TWD396.00
單位
Grey Spectacles - - Yes Yes Yes - - F, T - - - -
RS庫存編號 443-1290
製造零件編號9170001
BrandUvex
TWD351.00
單位
Clear Spectacles - - - - - - - - - - - -
RS庫存編號 262-5538
製造零件編號9161-325
BrandUvex
TWD488.00
單位
Clear Spectacles - - - Yes - - - - - - - -
RS庫存編號 104-0952
製造零件編號1028640
TWD633.00
單位
Clear Spectacles - - Yes Yes Yes - - F, K, N, T - - - -
RS庫存編號 518-6165
製造零件編號DPG58-6D EU
BrandDeWALT
TWD431.00
1 對 1 套
Pair(s)
Multicolour Spectacles - - Yes Yes - - - F - - - -
RS庫存編號 767-2845
製造零件編號25673
TWD2,485.00
毎盒:12 個
Box(es)
Amber Spectacles - - Yes - - - - F - - - -
RS庫存編號 127-1569
製造零件編號1990-13-000
TWD9,432.00
單位
Green Over Spectacles - - - - No 190 → 430, 525 → 532, 632 → 659 nm - - - - Yes -
RS庫存編號 141-8293
BrandRS PRO
TWD99.00
單位
Grey Spectacles - - - Yes Yes - - - - FT, 1 - -
RS庫存編號 141-8296
BrandRS PRO
TWD99.00
單位
Blue Spectacles - - - Yes Yes - - - - FT, 1 - -
RS庫存編號 789-7772
製造零件編號SF201AF-EU
Brand3M
TWD203.00
單位
Clear Spectacles - - Yes Yes Yes - - F, T - FT, 1 - -
RS庫存編號 518-6121
製造零件編號DPG54-1D EU
BrandDeWALT
TWD242.00
1 對 1 套
Pair(s)
Clear Spectacles - - Yes Yes - - - F - - - -