Arm Protectors

Arm protectors or sometimes known as arm protective sleeves increase the protection offered by protective gloves and cover the entire arm or part of the arm. When working in a role where you come into contact with substances or conditions that may be hazardous and pose a risk to the user’s arm, it is crucial that you have the correct protective arm gear to keep you safe and allow you to carry out the task effectively.


Arm protectors are strength protecting against cuts and punctures, electric shock, skin infections, contamination, slashes, abrasions, hazardous chemical and are extreme temperatures. These arm protectors offer excessive cut resistance to weight ratio, and supply outstanding performance and are seamless and extraordinarily comfortable, allowing extended use without inflicting irritation. Arm protectors can be made from a variety of materials, ranging from Rubber, Stout canvas, Kevlar, Leather, Hyflex, SuperFabric and more, all ensuring safety and comfort when being worn.


RS has a wide range of Arm protectors from well-established brands who comply within the safety regulations, such as 3M, Alpha Solway, Ansell, HexArmour and more. Available in more than a few lengths, they offer an optimum balance of dexterity and protection. There is also the choice of a thumb slot, to provide more protection to the wrist area. They can be machine washed or dry cleaned and some in the range can be disposed of after use.


Typical Applications



  • Metal & Steel Handling

  • Press Work

  • Glass Manufacturing

  • Waste/Recycle Sorting

  • Wholesale and retail

  • Construction

  • Manufacturing

  • Human health and social work activities


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Material Material Properties Length Colour Reusable/Disposable Cuff Type Thumb Slot Primary Application Size EN388 Abrasion EN388 Blade EN388 Tear EN388 Puncture Range
RS庫存編號 714-478
製造零件編號CMS15
TWD564.00
1 對 1 套
Pair(s)
PVC - 15in Green Reusable Elasticated No Chemical Resistant One size - - - - Chemmaster
RS庫存編號 171-2168
製造零件編號R68110
BrandPAL
TWD288.00
毎包:100 個
Bag(s)
Polyethylene - - Blue/Green/Red/White Disposable Elasticated - Liquid Splash Protection One size - - - - -
RS庫存編號 229-0491
製造零件編號SL521TYS59
BrandTyvek
TWD74.00
單位
Polyethylene Anti-Static, Low Lint 19.5in White Disposable Elasticated No Chemical Resistant One size - - - - -
RS庫存編號 666-7918
製造零件編號CHS 15
TWD959.00
1 對 1 套
Pair(s)
EPVC Food Safe 15in Blue Reusable Elasticated No Chemical Resistant One size - - - - Chemsol HG
RS庫存編號 760-8884
製造零件編號HEXAG8TW 8
BrandHexArmor
TWD2,122.00
單位
SuperFabric Abrasion Resistant, Cut Resistant, Needlestick Resistant, Puncture Resistant 8in Black Reusable - Yes Needle Resistant M 4 5 1 2 -
RS庫存編號 144-5718
製造零件編號BRASSJA
BrandDelta Plus
TWD275.00
單位
Polyester Hi-Vis 19.6in Yellow Reusable Velcro No - One size - - - - -
RS庫存編號 760-8897
製造零件編號HEXAG8TW 10
BrandHexArmor
TWD2,122.00
單位
SuperFabric Abrasion Resistant, Cut Resistant, Needlestick Resistant, Puncture Resistant 8in Black Reusable - Yes Needle Resistant XL 4 5 1 2 -
RS庫存編號 772-2814
製造零件編號444
Brand3M
TWD5,905.00
毎包:300 個
Bag(s)
Laminate Anti-Static 16in White Disposable Elasticated No Liquid Splash Protection One size - - - - -
RS庫存編號 130-1062
製造零件編號11-251/406W
BrandAnsell
TWD266.00
單位
Polyethylene Cut Resistant 16in Black Reusable Knitted Yes Cut Resistant One size 2 5 4 2 HyFlex 11-251
RS庫存編號 760-8888
製造零件編號HEXAG8TW 9
BrandHexArmor
TWD2,122.00
單位
SuperFabric Abrasion Resistant, Cut Resistant, Needlestick Resistant, Puncture Resistant 8in Black Reusable - Yes Needle Resistant L 4 5 1 2 -
RS庫存編號 130-1061
製造零件編號11-251/406N
BrandAnsell
TWD260.00
單位
Polyethylene Cut Resistant 16in Black Reusable Knitted Yes Cut Resistant One size 2 5 4 2 HyFlex 11-251