Support Posts

PCB supports are typically required to safely work with printed circuit boards (PCBs) to prevent a short circuit and shock. PCBs are used in almost all electronic objects, from smartphones to common kitchen appliances. Their thin plates communicate signals between various circuit components so that electronic devices function correctly.


What types of PCB supports are there?

PCB supports are typically made from nylon. This is because nylon doesnt conduct electricity from the circuit or corrode over time, the material being less responsive to chemicals and solvents. PCB supports can vary in terms of hole diameter, thickness, and chassis thickness, depending on the size of the PCB in use, so they can be used to work with different types of electronic objects.


How to use PCB supports

You will be able to insert PCB supports manually without any need for specialist equipment or other materials such as screws. PCB supports can also be easily released as and when required.


...
顯示內容 隱藏內容

篩選條件

正在檢視 101 - 110,共 110 項產品
Results per page
Description Price Body Height PCB Hole Diameter PCB Thickness Chassis Hole Diameter Chassis Thickness Material
RS庫存編號 184-2931
製造零件編號709610600
TWD8.20
/個 (每包:50個)
單位
9.52mm - - - - Nylon
RS庫存編號 184-2851
製造零件編號701518000
TWD14.80
/個 (每包:20個)
單位
31.7mm 3.2mm 1.6mm - - Nylon
RS庫存編號 663-3362
製造零件編號MDLSP1-16M-01
BrandRichco
TWD6.00
/個 (每包:40個)
單位
16mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 184-2291
製造零件編號709610200
TWD6,146.00
毎包:1000 個
Bag(s)
4.74mm - - - - Nylon
RS庫存編號 663-3407
製造零件編號MSPM-22-01
BrandRichco
TWD6.00
/個 (每包:40個)
單位
34.9mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 721-2651
製造零件編號DLMSPM-16-01
BrandRichco
TWD6.10
/個 (每包:40個)
單位
25.4mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 184-3035
製造零件編號701512000
TWD10.50
/個 (每包:25個)
單位
7.9mm 3.2mm 1.6mm - - Nylon
RS庫存編號 184-2918
製造零件編號701514000
TWD10.50
/個 (每包:25個)
單位
14.3mm 3.2mm 1.6mm - - Nylon
RS庫存編號 184-2290
製造零件編號709616200
TWD6,740.00
毎包:1000 個
Bag(s)
4.6mm - - - - Nylon
RS庫存編號 663-3404
製造零件編號MSPM-2-01
BrandRichco
TWD8.00
/個 (每包:40個)
單位
3.2mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon