Support Posts

PCB supports are typically required to safely work with printed circuit boards (PCBs) to prevent a short circuit and shock. PCBs are used in almost all electronic objects, from smartphones to common kitchen appliances. Their thin plates communicate signals between various circuit components so that electronic devices function correctly.


What types of PCB supports are there?

PCB supports are typically made from nylon. This is because nylon doesnt conduct electricity from the circuit or corrode over time, the material being less responsive to chemicals and solvents. PCB supports can vary in terms of hole diameter, thickness, and chassis thickness, depending on the size of the PCB in use, so they can be used to work with different types of electronic objects.


How to use PCB supports

You will be able to insert PCB supports manually without any need for specialist equipment or other materials such as screws. PCB supports can also be easily released as and when required.


...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 110 項產品
Results per page
Description Price Body Height PCB Hole Diameter PCB Thickness Chassis Hole Diameter Chassis Thickness Material
RS庫存編號 184-2224
製造零件編號701512300
TWD8,767.00
毎包:1000 個
Bag(s)
8.6mm 3.2mm 1.6mm - - Nylon
RS庫存編號 184-2922
製造零件編號709616200
TWD8.20
/個 (每包:50個)
單位
4.6mm - - - - Nylon
RS庫存編號 184-2210
製造零件編號701517000
TWD12,313.00
毎包:1000 個
Bag(s)
25.4mm 3.2mm 1.6mm - - Nylon
RS庫存編號 161-0119
製造零件編號MDLSP-1-100-04M-01
BrandRichco
TWD3.50
個 (以毎袋:100)
單位
4mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 663-3454
製造零件編號MSPS-6-01
BrandRichco
TWD6.20
/個 (每包:40個)
單位
9.5mm 4mm 1.57mm 4mm 1.57mm Nylon
RS庫存編號 663-3366
製造零件編號MDLSP1-18M-01
BrandRichco
TWD26.70
/個 (每包:40個)
單位
18mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 663-3413
製造零件編號MSPM-5-01
BrandRichco
TWD8.00
/個 (每包:40個)
單位
7.9mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 721-2654
製造零件編號DLMSPM-13-01
BrandRichco
TWD6.10
/個 (每包:40個)
單位
20.6mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 184-2846
製造零件編號709623400
TWD8.70
/個 (每包:50個)
單位
20mm - - - - Nylon
RS庫存編號 663-3347
製造零件編號MDLSP1-04M-01
BrandRichco
TWD17.90
/個 (每包:40個)
單位
4mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 184-2292
製造零件編號709610600
TWD6,525.00
毎包:1000 個
Bag(s)
9.52mm - - - - Nylon
RS庫存編號 663-3423
製造零件編號MSPM-9-01
BrandRichco
TWD5.60
/個 (每包:40個)
單位
14.3mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 184-3065
製造零件編號701523000
TWD12.20
/個 (每包:20個)
單位
8mm - - - - Nylon
RS庫存編號 184-2865
製造零件編號701511000
TWD10.50
/個 (每包:25個)
單位
4.8mm 3.2mm 1.6mm - - Nylon
RS庫存編號 721-2679
製造零件編號DLMSPM-24-01
BrandRichco
TWD7.20
/個 (每包:40個)
單位
38.1mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 184-2793
製造零件編號701512500
TWD10.50
/個 (每包:25個)
單位
9.5mm 3.2mm 1.6mm - - Nylon
RS庫存編號 663-3410
製造零件編號MSPM-4-01
BrandRichco
TWD6.50
/個 (每包:40個)
單位
6.4mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 184-2887
製造零件編號709620800
TWD7.20
/個 (每包:50個)
單位
5mm - - - - Nylon
RS庫存編號 663-3344
製造零件編號MDLSP1-07M-01
BrandRichco
TWD6.00
/個 (每包:40個)
單位
7mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 663-3417
製造零件編號MSPM-6-01
BrandRichco
TWD8.00
/個 (每包:40個)
單位
9.5mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon