Support Posts

PCB supports are typically required to safely work with printed circuit boards (PCBs) to prevent a short circuit and shock. PCBs are used in almost all electronic objects, from smartphones to common kitchen appliances. Their thin plates communicate signals between various circuit components so that electronic devices function correctly.


What types of PCB supports are there?

PCB supports are typically made from nylon. This is because nylon doesn’t conduct electricity from the circuit or corrode over time, the material being less responsive to chemicals and solvents. PCB supports can vary in terms of hole diameter, thickness, and chassis thickness, depending on the size of the PCB in use, so they can be used to work with different types of electronic objects.


How to use PCB supports

You will be able to insert PCB supports manually without any need for specialist equipment or other materials such as screws. PCB supports can also be easily released as and when required.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 64 項產品
Results per page
Description Price Body Height PCB Hole Diameter PCB Thickness Chassis Hole Diameter Chassis Thickness Material
RS庫存編號 663-3356
製造零件編號MDLSP1-09M-01
BrandRichco
TWD6.00
/個 (每包:40個)
單位
9mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 721-2641
製造零件編號DLMSPM-10-01
BrandRichco
TWD6.00
/個 (每包:40個)
單位
15.9mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 721-2667
製造零件編號DLMSPM-2-01
BrandRichco
TWD5.50
/個 (每包:40個)
單位
3.2mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 721-2645
製造零件編號DLMSPM-12-01
BrandRichco
TWD6.00
/個 (每包:40個)
單位
19.1mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 721-2698
製造零件編號DLMSPM-7-01
BrandRichco
TWD5.80
/個 (每包:40個)
單位
11.1mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 721-2654
製造零件編號DLMSPM-13-01
BrandRichco
TWD6.10
/個 (每包:40個)
單位
20.6mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 205-1195
製造零件編號MDLSP 110-6M
BrandRichco
TWD9.50
/個 (每包:4個)
單位
6mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 663-3407
製造零件編號MSPM-22-01
BrandRichco
TWD6.00
/個 (每包:40個)
單位
34.9mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 663-3362
製造零件編號MDLSP1-16M-01
BrandRichco
TWD6.00
/個 (每包:40個)
單位
16mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 663-3334
製造零件編號MDLSP1-02M-01
BrandRichco
TWD6.00
/個 (每包:40個)
單位
2mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 663-3390
製造零件編號MSPM-16-01
BrandRichco
TWD7.00
/個 (每包:40個)
單位
25.4mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 663-3432
製造零件編號MSPS-10-01
BrandRichco
TWD7.20
/個 (每包:40個)
單位
15.9mm 4mm 1.57mm 4mm 1.57mm Nylon
RS庫存編號 663-3413
製造零件編號MSPM-5-01
BrandRichco
TWD8.00
/個 (每包:40個)
單位
7.9mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 202-3386
製造零件編號MDLSP-1-100-06M-01
BrandRichco
TWD8.10
個 (以毎袋:100)
單位
6mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 161-0119
製造零件編號MDLSP-1-100-04M-01
BrandRichco
TWD3.50
個 (以毎袋:100)
單位
4mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 663-3439
製造零件編號MSPS-14-01
BrandRichco
TWD6.30
/個 (每包:40個)
單位
22.2mm 4mm 1.57mm 4mm 1.57mm Nylon
RS庫存編號 663-3410
製造零件編號MSPM-4-01
BrandRichco
TWD6.50
/個 (每包:40個)
單位
6.4mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 663-3366
製造零件編號MDLSP1-18M-01
BrandRichco
TWD6.00
/個 (每包:40個)
單位
18mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS庫存編號 721-2673
製造零件編號DLMSPM-3-01
BrandRichco
TWD5.60
/個 (每包:40個)
單位
4.8mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS庫存編號 663-3375
製造零件編號MDLSP1-20M-01
BrandRichco
TWD6.00
/個 (每包:40個)
單位
20mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon